Bahco, 38 mm Jaw Capacity Adjustable Spanner, 218mm Overall, Plastic Handle
- RS庫存編號:
- 710-8798
- Distrelec 貨號:
- 304-09-328
- 製造零件編號:
- 9031-T
- 製造商:
- Bahco
小計(1 件)*
HK$932.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 7 件從 2026年11月09日 起發貨
- 加上 378 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$932.20 |
* 參考價格
- RS庫存編號:
- 710-8798
- Distrelec 貨號:
- 304-09-328
- 製造零件編號:
- 9031-T
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 38 mm | |
| Overall Length | 218mm | |
| Non-Sparking | No | |
| Handle Type | Plastic | |
| Finish | Phosphate | |
| Material | Alloy Steel | |
| Standards/Approvals | UNE 16532, ISO 6787, DIN 3117 Form A, BS 6333, ASME B107.8M-2003, angle 15° | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Wrench | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 38 mm | ||
Overall Length 218mm | ||
Non-Sparking No | ||
Handle Type Plastic | ||
Finish Phosphate | ||
Material Alloy Steel | ||
Standards/Approvals UNE 16532, ISO 6787, DIN 3117 Form A, BS 6333, ASME B107.8M-2003, angle 15° | ||
豁免
- COO (Country of Origin):
- ES
Bahco Wrench, Plastic Handle, 38mm Jaw Capacity - 9031-T
This Bahco adjustable spanner, also known as a wrench, is crafted with durable alloy steel material and boasts a jaw capacity of 38mm. With an overall length of 218mm, this high-quality tool ensures precise and efficient performance for a variety of tasks.
Features & Benefits
• Good accessibility with slim jaws 45% thinner than standard wrenches of the same sise, allowing for easy maneuverability in tight spaces
• Big opening, 40% wider than other adjustable wrenches, providing increased versatility for a range of applications
• Strong and durable design, exceeding torque resistance ASME and ISO specifications, ensuring longevity and reliability
• Precision hardened and anti-corrosion treated for enhanced longevity and protection against rust
• Measurement scale in mm for accurate adjustments and precise results
• Conforms to various industry standards including ISO 6787, DIN 3117 Form A, UNE 16532, BS 6333, and ASME B107.8M-2003
Applications
• Can be used for professionals seeking a heavy-duty and reliable tool for various tasks
Can it withstand heavy usage?
Yes, it is designed to exceed torque resistance standards, making it suitable for heavy-duty applications.
Will it rust easily?
No, the wrench is precision hardened and anti-corrosion treated, ensuring long-lasting protection against rust.
Is it suitable for use in tight spaces?
Yes, the wrench features slim jaws for good accessibility in confined areas.