Gedore, 25 mm Jaw Capacity Adjustable Spanner, 206.5mm Overall, Plastic Handle

小計(1 件)*

HK$351.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 12 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$351.30

* 參考價格

RS庫存編號:
847-7962
製造零件編號:
1966308
製造商:
Gedore
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gedore

Jaw Capacity

25 mm

Wrench Type

Adjustable Spanner

Product Type

Wrench

Overall Length

206.5mm

Handle Type

Plastic

Finish

Manganese Phosphate

Material

Vanadium Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

GEDORE Wrench, Manganese Phosphate Finish, 206.5mm Overall Length - 60 S Series - 60 S 8 JP


Turn to this wrench from GEDORE to loosen or tighten nuts and bolts without a hitch. The unit's tweakable jaw capacity of 25mm allows for precise adjustments, ensuring a snug and secure fit on fasteners. A 15° jaw set and an overall length of 206.5mm makes working in tight spaces a walk in the park. Thanks to the comfortable and grippy plastic handle, you can use this wrench comfortably for long work periods.

• Chrome vanadium steel construction for resistance to corrosion and wear

• Additional striking face tolerates light hammer blows without damage

• Grip recess delivers a firm hold on the wrench even when your hands are greasy

Applications


• DIY projects

• Plumbing jobs

• Automotive repairs

How heavy is this wrench?


It has a light weight of 360g, making it easy to transport and handle.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。