- RS庫存編號:
- 781-2658
- 製造零件編號:
- T92S7D22-12 1-1393212-4
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/5/22發貨,3 工作日送達。
已增加
單價 个
HK$184.30
單位 | Per unit |
1 - 9 | HK$184.30 |
10 - 19 | HK$176.90 |
20 + | HK$169.60 |
- RS庫存編號:
- 781-2658
- 製造零件編號:
- T92S7D22-12 1-1393212-4
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
T92 Series Flange Mount Relay
Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Approvals
UL recognised; CSA certified; VDE
規格
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPST |
Mounting Type | Panel Mount |
Switching Current | 30A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Quick Connect |
Series | T92 |
Application | Power |