Electrical Relay Suppliers | Relay Switches | RS
最近搜索

    Relays & Signal Conditioning

    At RS, we stock a large choice of relay switch products for a wide variety of applications. Within our range, you will find products such as latching and non-latching relays, solid state relays, interface relays and reed relays. All our relay switch products are from trusted electrical relay suppliers such as our own RS PRO brand, Omron, Finder, TE Connectivity, Panasonic, Phoenix Contact and more.

    What is a relay?

    Relays are a type of switch that operate electronically to turn AC or DC currents on or off within an electrical circuit. Relays operate similar to a typical light switch, where power is switched on and off when the switch lever is moved, but the main difference lies in how a relay is operated by an electrical circuit rather than manually pressed.

    Relays have many different uses and are often utilised in situations where isolation is necessary or when a circuit needs to be controlled with a low-power signal. There are also specialised types of relay switches that are used for very high-power applications; these are referred to as contactors.

    Types of relay

    Electromechanical Relay (EMR): An electromechanical relay uses a physical moving arm, triggered by a voltage applied to the relay coil, this arm connects contacts within the output component of the relay. The movement of the arm allows an electrical circuit to be completed, allowing AC or DC current to flow to the connected equipment. The physical components within the relays commonly make a "click" sound, which can be used as an audible operation indicator.

    Solid State Relay (SSR): Solid state relays provide a similar function to an EMR but these do not contain any moving components, increasing long-term reliability. SSR' feature semiconductor switching elements; typically thyristors, triacs and diodes that transmit and energise the output signal. When activated, the input signal acts like a switch that allows a high-voltage signal to pass through the SSRs output components.

    Shop relays, relay accessories, and signal conditioners isolators at RS today.

    15896 產品顯示為 Relays & Signal Conditioning

    1 795
    • RS庫存編號 179-2920
    HK$263.60
    • RS庫存編號 135-4699
    • 製造零件編號 V23092A1024A301
    毎管:20 个
    HK$41.445
    • RS庫存編號 215-7275
    • 製造零件編號 LY2N-D2 DC24
    HK$181.20
    • RS庫存編號 518-7720
    • 製造零件編號 3RF2310-1BA02
    HK$578.60
    • RS庫存編號 211-1281
    • 製造零件編號 G2R-1-T AC24
    HK$84.30
    • RS庫存編號 291-2466
    • 製造零件編號 DMO063
    HK$317.70
    • RS庫存編號 775-3111
    • 製造零件編號 RGS1A23A25KKE
    HK$571.10
    • RS庫存編號 370-7861
    • 製造零件編號 2744458
    HK$3,619.60
    • RS庫存編號 828-5173
    • 製造零件編號 LEDK 12-230V AC/DC
    HK$380.80
    Better World
    • RS庫存編號 203-5217
    • 製造零件編號 RXM4AB2BDPVS
    HK$144.60
    • RS庫存編號 262-126
    • 製造零件編號 84873222
    HK$1,419.50
    • RS庫存編號 699-5692
    • 製造零件編號 HE2AN-S-DC24V
    HK$168.50
    • RS庫存編號 500-406
    • 製造零件編號 XT17017 2022104-1
    HK$8.60
    • RS庫存編號 191-9853
    • 製造零件編號 751102
    HK$1,457.10
    • RS庫存編號 175-0530
    • 製造零件編號 2903316
    HK$98.70
    • RS庫存編號 203-5241
    • 製造零件編號 RXG23BDPV
    HK$125.90
    • RS庫存編號 857-1897
    • 製造零件編號 2902967
    HK$452.80
    • RS庫存編號 850-5411
    • 製造零件編號 LBVR/A 12-24VDC
    HK$942.70
    • RS庫存編號 806-5913
    • 製造零件編號 1SVR730670R0200 CM-IWS.2S
    HK$1,974.40
    Better World
    • RS庫存編號 884-1474
    • 製造零件編號 RXM3AB1BD
    HK$87.90
    每頁顯示的結果