Industrial Computers | Industrial PCs | RS
最近搜索

    Industrial Computers

    What are Industrial Computers?

    Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.

    Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memory. Industrial Computers differ from consumer systems in several ways such as

    • High processing power from top brands such as Intel
    • Bigger hard drive sizes up to 4TB
    • Suitable for continuous operation in varying environments
    • More rugged build with a heavy metal construction

    Industrial Computing also have on board memory types such as GB DDR4 and come in different types, for example, Fanless PC's which use alternative cooling methods.

    Applications of Industrial Computers

    Industrial Computers are used in numerous applications and industries that require rugged computing power in a range of environments. Due to the rugged build and high-power internal components, Industrial Computers generally have a longer lifespan than commercial or enterprise computers. Examples of industries that use Industrial Computers include:

    • Telecommunications
    • Broadcast
    • Military
    • Industrial
    • Medical

    Industrial Computer Form Factors

    • Rackmount industrial PCs can be fixed to walls or mounted in cabinets.
    • Equipment-mounted computers can easier be mounted directly into the equipment.
    • Industrial panel PCs can be installed into a cut out of an enclosure.
    • Embedded industrial systems have a small footprint and are a perfect solution for tight spaces.

    Browse the broad range of Industrial Computers RS has to offer. Order today for next day delivery.

    148 產品顯示為 Industrial Computers

    Siemens
    -
    4
    Intel Atom
    1.83 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    Intel Celeron
    -
    EPC 1522
    -
    IP30
    PROFINET
    24 V dc
    -
    COM, DP++, USB 3.0
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Graphic Output Onboard
    2
    Intel Pentium G4400
    3.3 GHz
    G4400
    Windows 10
    IP20
    PCI
    100 → 240 V ac
    430 x 176 x 465.8 mm
    USB
    350W
    7
    -
    -
    3 MB
    DDR4
    1000GB
    4
    +5°C
    +40°C
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.83 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Siemens
    -
    -
    Intel Celeron
    1.6 GHz
    6AV7241
    Windows 10
    IP65
    USB
    24 V dc
    257 x 398 x 85 mm
    RS232/RS485
    350W
    -
    -
    -
    4000 MB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    132 x 254 x 73 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.83 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Siemens
    -
    -
    Intel Core i5
    2.7 GHz
    6AV7241
    Windows 10
    IP65
    PCI
    24 V dc
    363 x 585 x 85 mm
    RS232/RS485
    350W
    -
    -
    -
    4000 MB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    1.5 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 64 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    -
    ARM
    -
    6ES7647
    -
    IP20
    -
    24 V
    234 x 129 x 71 mm
    4x Ethernet (RJ45)
    -
    -
    -
    -
    8 GB RAM
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Core i7
    4 GHz
    6AG4025
    Windows 10
    IP20
    PCI
    100 → 240 V ac
    135 x 260 x 225 mm
    2x RS 232, 2x RS 232 / 485 / 422
    350W
    -
    -
    -
    8000 MB
    -
    -
    -
    -
    -
    Siemens
    -
    2
    Intel Atom
    1.58 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Celeron
    1.83 GHz
    SIMATIC
    Windows
    IP40
    USB
    24 V
    100 x 191 x 60 mm
    RJ45
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Core i5
    2.4 GHz
    6AV7880
    Windows 10
    IP65
    -
    19 Vdc, 100 → 240 Vac
    272 x 25 x 192 mm
    Bluetooth, Ethernet, Micro HDMI, Micro SDXC, Universal Audio Jack, USB, Wi-FI
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Core i5
    2.4 GHz
    6AV7880
    Windows 10
    IP65
    -
    19 Vdc, 100 → 240 Vac
    272 x 25 x 192 mm
    Bluetooth, Ethernet, Micro HDMI, Micro SDXC, Universal Audio Jack, USB, Wi-FI
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Core i5
    2.4 GHz
    6AV7880
    Windows 10
    IP65
    -
    19 Vdc, 100 → 240 Vac
    272 x 25 x 192 mm
    Bluetooth, Ethernet, Micro HDMI, Micro SDXC, Universal Audio Jack, USB, Wi-FI
    -
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Revolution PI
    Graphic Output Onboard
    4
    -
    1.5 GHz
    RevPi Connect S
    Linux
    IP20
    ConBridge, PiBridge
    +12V → +24V DC
    96 x 45 x 110.5 mm
    2 x USB A2
    20W
    0
    Polycarbonate
    -
    8GB (Flash) / 1GB (RAM)
    Flash, RAM
    -
    2.5
    -25°C
    +55°C
    每頁顯示的結果