Industrial Computers | Industrial PCs | RS
最近搜索

    Industrial Computers

    What are Industrial Computers?

    Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.

    Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memory. Industrial Computers differ from consumer systems in several ways such as

    • High processing power from top brands such as Intel
    • Bigger hard drive sizes up to 4TB
    • Suitable for continuous operation in varying environments
    • More rugged build with a heavy metal construction

    Industrial Computing also have on board memory types such as GB DDR4 and come in different types, for example, Fanless PC's which use alternative cooling methods.

    Applications of Industrial Computers

    Industrial Computers are used in numerous applications and industries that require rugged computing power in a range of environments. Due to the rugged build and high-power internal components, Industrial Computers generally have a longer lifespan than commercial or enterprise computers. Examples of industries that use Industrial Computers include:

    • Telecommunications
    • Broadcast
    • Military
    • Industrial
    • Medical

    Industrial Computer Form Factors

    • Rackmount industrial PCs can be fixed to walls or mounted in cabinets.
    • Equipment-mounted computers can easier be mounted directly into the equipment.
    • Industrial panel PCs can be installed into a cut out of an enclosure.
    • Embedded industrial systems have a small footprint and are a perfect solution for tight spaces.

    Browse the broad range of Industrial Computers RS has to offer. Order today for next day delivery.

    148 產品顯示為 Industrial Computers

    Revolution PI
    Graphic Output Onboard
    4
    -
    1.5 GHz
    RevPi Core S
    Linux
    IP20
    PiBridge
    +12V → +24V DC
    96 x 22.5 x 110.5 mm
    2 x USB A
    10W
    0
    Polycarbonate
    -
    8GB (Flash) / 1GB (RAM)
    Flash, RAM
    -
    1.5
    -25°C
    +55°C
    Seeed Studio
    -
    4
    ARM Cortex
    -
    reComputer industrial
    -
    -
    USB
    12 V
    69.6 x 45 mm
    Ethernet
    25W
    -
    Aluminium
    -
    16 GB
    DDR4
    -
    -
    -10°C
    +60°C
    Seeed Studio
    -
    4
    ARM Cortex
    -
    reComputer industrial
    -
    -
    PCIe
    12 V
    69.6 x 45 mm
    Ethernet
    25W
    -
    Aluminium
    -
    16 GB
    DDR4
    -
    -
    -
    -
    Revolution PI
    -
    4
    -
    1.5 GHz
    RevPi Connect SE
    Linux
    IP20
    ConBridge, PiBridge
    +12V → +24V DC
    96 x 45 x 110.5 mm
    2 x USB A2
    20W
    0
    Polycarbonate
    -
    32GB (Flash) / 1GB (RAM)
    Flash, RAM
    -
    2.5
    -25°C
    +55°C
    Schneider Electric
    -
    2
    Intel Celeron
    -
    Harmony P6
    Windows 10
    -
    PCI, PCIe
    100 → 240 V ac
    290 x 195 x 65 mm
    Display Port, RJ45, RS-232C, USB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Seeed Studio
    -
    8
    ARM Cortex
    2 GHz
    reComputer industrial
    -
    -
    PCIe
    12 V
    69.6 x 45 mm
    USB
    25W
    -
    Aluminium
    -
    16 GB
    LPDDR5
    -
    -
    -10°C
    +60°C
    Brainboxes
    -
    4
    -
    1.2 Ghz
    Neuron Edge
    Linux
    IP20
    Modbus,
    +5V → +30V DC
    120 x 45 x 99 mm
    1x RS232, RS422/485 Full Duplex, or RS485 Half Duplex
    15W
    0
    polyamide
    -
    4GB (Flash) / 1GB (RAM)
    Flash, RAM
    -
    2.5
    -20°C
    +70°C
    Revolution PI
    -
    4
    ARM Cortex
    1.5 GHz
    RevPi Connect 4
    -
    IP20
    USB
    10.8 → 28.8 V
    96 x 45 x 110.5 mm
    Micro-HDMI, RJ45, USB
    20W
    -
    -
    -
    32 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Atom
    3 GHz
    SIMATIC
    Windows 10
    IP40
    USB
    24 V
    132 x 254 x 73 mm
    RJ45
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Schneider Electric
    -
    -
    X86
    -
    Harmony GTU
    Windows 10
    -
    -
    24 V dc
    188 x 131 x 45 mm
    USB 2.0
    -
    -
    -
    -
    4 GB RAM
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    Intel Atom
    -
    -
    Windows 10
    IP30
    -
    24 V
    99 x 92 x 46 mm
    -
    -
    -
    -
    -
    64 GB
    -
    -
    -
    -
    -
    Revolution PI
    -
    -
    Arm Cortex A72 Broadcom BCM2711 Quad-core
    1.5 GHz
    PR100
    -
    IP20
    -
    24 V dc
    90 x 106 x 70 mm
    -
    11W
    -
    -
    -
    32 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Core i5
    2.4 GHz
    6AV7880
    Windows 10
    IP65
    -
    19 Vdc, 100 → 240 Vac
    272 x 25 x 192 mm
    Bluetooth, Ethernet, Micro HDMI, Micro SDXC, Universal Audio Jack, USB, Wi-FI
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Core i5
    2.4 GHz
    6AV7880
    Windows 10
    IP65
    -
    19 Vdc, 100 → 240 Vac
    272 x 25 x 192 mm
    Bluetooth, Ethernet, Micro HDMI, Micro SDXC, Universal Audio Jack, USB, Wi-FI
    -
    -
    -
    -
    32 GB
    -
    -
    -
    -
    -
    Seeed Studio
    -
    6
    ARM Cortex
    -
    reComputer industrial
    Linux
    -
    USB
    24 V
    159 x 155 x 57 mm
    HDMI, RJ45
    -
    1
    Aluminium
    -
    8 GB
    LPDDR5
    -
    -
    -20°C
    +60°C
    Seeed Studio
    -
    8
    ARM Cortex
    -
    -
    -
    -
    USB
    24 V
    159 x 155 x 57 mm
    HDMI, RJ45
    -
    1
    -
    -
    16 GB
    LPDDR5
    -
    -
    -20°C
    +60°C
    Seeed Studio
    -
    -
    -
    -
    reComputer industrial
    -
    -
    USB
    12 V
    100 x 80 mm
    USB
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    4
    Intel Core i5
    4.1 GHz
    PS6000
    Windows 10
    IP20
    -
    100 → 240 V ac
    290 x 195 x 65 mm
    -
    121W
    -
    -
    -
    8 GB
    -
    -
    -
    -
    -
    Siemens
    -
    4
    Intel Core i5
    2.4 GHz
    6AV7880
    Windows 10
    IP65
    -
    19 Vdc, 100 → 240 Vac
    272 x 25 x 192 mm
    Bluetooth, Ethernet, Micro HDMI, Micro SDXC, Universal Audio Jack, USB, Wi-FI
    -
    -
    -
    -
    16 GB
    -
    -
    -
    -
    -
    Seeed Studio
    -
    8
    ARM Cortex
    -
    reComputer industrial
    Linux
    -
    USB
    24 V
    159 x 155 x 57 mm
    HDMI, RJ45
    -
    1
    Aluminium
    -
    16 GB
    LPDDR5
    -
    -
    -20°C
    +60°C
    每頁顯示的結果