Sensor & Switch Cables & Connectors

Sensor cables, switch cables and connectors have been designed for use with transducers, proximity sensors, photoelectric sensors, ultrasonic sensors and switches. They are quick to install and are available in a wide range of lengths making them ideal for many different industrial applications.

What Do They Do?
Sensor and switch cables have connection technology which allows them to be used within industrial automation. They use the correct corresponding connection components with the correct sensors and switches and ultimately increase productivity.

Why Do I Need Them?
These cables can be linked to many different types of sensors and switches that have an IO-Link interface or have ATEX approval. They can be used with sensors and switches in the food and beverage industry.

Types of Cables
Sensor and switch cables have both pre-wired male and female connection types and are made from various materials including, PVC and polyurethane. Some have gold-plated contacts and offer varying degrees of protection.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Connection Type Cable Length Accessory Type Connection Gender For Use With Interface Current Rating Hazardous Area Certification Jacket Material Operating Temperature Range Orientation Voltage Rating
RS庫存編號 521-223
製造零件編號TCSECL1M3M1S2
HK$246.38
單位
M12 4-Way, RJ45 1m Cable & Connector - IP67 Switch - - - - - - -
RS庫存編號 521-207
製造零件編號TCSECL1M3M10S2
HK$624.75
單位
M12 4-Pin, RJ45 10m Cable & Connector - IP67 Switch - - - - - - -
RS庫存編號 521-318
製造零件編號TCSMCN1M1F2
HK$337.00
單位
M12 2m Cable & Connector - ModBus Network Connection - - - - - - -
RS庫存編號 521-251
製造零件編號TCSCTN011M11F
HK$617.00
單位
- - Y-Connector - Modicon M340 - - - - - - -
RS庫存編號 249-1515
製造零件編號XZCP1169L5
HK$155.00
單位
M12 4-Pin 5m Connector Female - - - - - - - -