最近搜索

    Hall Effect Sensors

    A hall effect sensor is a simple device designed to measure the change in voltage when the sensor is near magnetic fields using the hall effect, it can then output this as electronic data. Due to their ability to sense electromagnetic fields, hall effect sensor have a variety of uses in electronics and machinery applications. They are often used in conjunction with external magnets to trigger a number of desired outcomes, such as non-contact switching, proximity sensing and as position sensors. They are found in a number of devices such as computer keyboards and fuel gauges in automobiles. Hall effect devices are used in many industries where reliable, contactless sensing is desired, with countless applications in measurement and switching.

    How do Hall Effect Sensors Work?

    Often referred to as hall sensors, these sensors are commonly used in switches. As the sensors are activated by external magnetic fields, they rely on the hall effect to trigger switches rather than relying on contacts physically touching. Contactless switching leads to reliable, quick-acting and very long-lasting operation, and so hall effect switches are often used in challenging industries.

    There are 2 different types of hall effect sensors, linear output sensors (or analogue) and digital output sensors. Linear sensors use a continuous output voltage that increases or decreases depending on the magnetic pull from the magnetic field. Digital output devices have a bistable current that increases or decreases the output when the voltage rises and falls to different levels.

    The RS range of Hall Effect Sensors includes bipolar and unipolar sensors of varying ranges and output types, from trusted brands such as Honeywell, Cherry, TE Connectivity and our own RS PRO brand.

    149 產品顯示為 Hall Effect Sensors

    HK$537.00
    Honeywell
    Square Wave
    Barrel
    Flange Mount
    4.5 → 26 V
    Cable with leads
    -
    -
    -
    18 mA
    -
    -
    -
    -
    -
    IP69K
    +150°C
    HK$45.00
    Honeywell
    Ratiometric
    -
    Through Hole
    4.5 → 10.5 V dc
    PCB
    -
    -
    -
    1.5 mA
    -
    4.06mm
    3mm
    1.6mm
    4.06 x 3 x 1.6 mm
    -
    +150°C
    HK$52.70
    Honeywell
    Ratiometric
    -
    -
    4.5 → 10.5 V dc
    PCB
    -
    -
    -
    1.5 mA
    -
    4.06mm
    3mm
    1.6mm
    4.06 x 3 x 1.6 mm
    -
    +150°C
    HK$65.30
    ZF
    NPN
    Block
    Flange Mount
    4.5 → 18 V dc
    Wire Lead
    -
    18V
    -
    20 mA
    -
    17.27mm
    21.72mm
    3.3mm
    17.27 x 21.72 x 3.3 mm
    IP68
    +85°C
    • RS庫存編號 230-9407
    • 製造零件編號 MFS211
    HK$854.50
    ifm electronic
    PNP
    Barrel
    Flush Mount
    10 → 30 V
    M12 x 1
    -
    -
    -
    200 mA
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 244-0916
    • 製造零件編號 TLE49452LHALA1
    个(每托盘 5 )
    HK$12.96
    Infineon
    Open Collector
    -
    Through Hole
    24 V
    -
    -
    -
    -
    100 A
    -
    -
    -
    -
    -
    -
    -
    HK$87.80
    Assemtech
    3-Wire Open Collector
    Block
    -
    4.5 → 24 V dc
    Wire Lead
    -
    24V
    -
    5.2 mA
    -
    17.27mm
    21.72mm
    3.3mm
    17.27 x 21.72 x 3.3 mm
    IPX5
    +85°C
    • RS庫存編號 685-0892
    • 製造零件編號 6372261085
    HK$666.99
    Bernstein AG
    PNP
    -
    -
    -
    Wire Lead
    -
    39V
    17 mm
    -
    10 kHz
    40mm
    -
    -
    8.5 x 40 mm
    IP67
    +70°C
    • RS庫存編號 743-5668P
    • 製造零件編號 981HE2B1WA1F16
    个 (以每袋裝提供)
    HK$485.30
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    22mm
    -
    -
    -
    -
    -
    • RS庫存編號 307-6224
    • 製造零件編號 MP100701
    HK$190.90
    ZF
    -
    -
    -
    5 → 24 V dc
    Wire Lead
    -
    -
    -
    25 mA
    -
    -
    -
    -
    -
    -
    +85°C
    个 (以毎袋:1000)
    HK$218.862
    Honeywell
    Ratiometric
    -
    Through Hole
    6.6 → 12.6 V dc
    PCB
    -
    -
    -
    2 mA
    -
    7.62mm
    15.24mm
    1.78mm
    7.62 x 15.24 x 1.78 mm
    -
    +125°C
    HK$18.80
    Infineon
    Analogue
    Rectangular
    SMD/SMT
    4.5-5.5 V
    -
    -
    5.5V
    -
    52 mA
    -
    5mm
    3.9mm
    1.2mm
    5 x 3.9 x 1.2 mm
    -
    +125°C
    • RS庫存編號 369-508
    • 製造零件編號 BU52025G-TR
    个(每托盘 5 )
    HK$14.164
    ROHM
    CMOS
    -
    -
    2.4 → 3.6 V
    -
    -
    4.5V
    -
    1 mA
    -
    -
    -
    -
    -
    -
    +85°C
    • RS庫存編號 407-7666
    • 製造零件編號 SR17C-J6
    HK$196.00
    Honeywell
    Digital
    -
    -
    3.8 → 30 V dc
    Wire Lead
    -
    30V
    -
    20 mA
    -
    23.88mm
    15.75mm
    12.95mm
    23.88 x 15.75 x 12.95 mm
    -
    +85°C
    HK$171.50
    Honeywell
    Digital
    -
    -
    6.6 → 12.6 V dc
    Solder Tag
    -
    -
    -
    1 mA
    -
    7.6mm
    15.2mm
    1.8mm
    7.6 x 15.2 x 1.8 mm
    -
    +125°C
    • RS庫存編號 743-5664P
    • 製造零件編號 981HE0B4WA1F16
    个 (以每盒裝提供)
    HK$424.90
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    22mm
    -
    -
    -
    -
    -
    • RS庫存編號 255-7711
    • 製造零件編號 BU52737GWZ-E2
    个(每带 6000 )
    HK$1.862
    ROHM
    CMOS
    Block
    Surface
    2.5 → 4.5 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 255-7712
    • 製造零件編號 BU52737GWZ-E2
    个(每托盘 25 )
    HK$3.116
    ROHM
    CMOS
    Block
    Surface
    2.5 → 4.5 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 315-228
    • 製造零件編號 Euro-CMRK-A-112-1216-060-1178-50
    HK$1,636.83
    Variohm Group
    Analogue
    Circular
    Bolt
    5 V
    -
    -
    5V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 315-243
    • 製造零件編號 Euro-MXPD-112-1521-120-1178-50
    HK$1,507.84
    Variohm Group
    Analogue
    Circular
    Bolt
    5 V
    -
    -
    5V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果