最近搜索

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2009 產品顯示為 Motion Control Sensors

    HK$1,226.60
    SICK
    Incremental
    1000ppr
    DBS36E
    -
    HTL, TTL
    Solid shaft
    -
    6mm
    4.5 → 30 V
    -
    -
    IP65
    Incremental
    36mm
    36mm
    -
    -30°C
    +85°C
    Flange Mount
    个 (以每管裝提供)
    HK$237.80
    Bourns
    Optical
    64
    EM14
    120rpm
    Quadrature
    Solid
    -
    1/4in
    5 V dc
    2 bit
    -
    IP54
    -
    14.76mm
    14.25mm
    32.05mm
    -40°C
    +70°C
    Panel Mount
    HK$958.40
    SICK
    Incremental
    100Pulses
    DLS40E
    -
    -
    Hollow shaft
    -
    10mm
    4.5 → 5.5 V
    -
    -
    -
    Incremental
    -
    -
    -
    -10°C
    +70°C
    -
    • RS庫存編號 452-9173
    • 製造零件編號 PM-E-12-F-0350-S 0000X000XX00XXX
    HK$2,871.00
    Gefran
    Linear Measuring
    -
    -
    -
    -
    -
    350mm
    -
    60 V
    -
    -
    IP67
    -
    -
    430mm
    -
    -30°C
    +100°C
    -
    • RS庫存編號 285-4349
    • 製造零件編號 TMM88D-ACI090
    HK$6,538.30
    SICK
    -
    -
    TMM
    -
    -
    -
    -
    -
    8 → 36 V dc
    0.01 °
    -
    IP67, IP69K
    CANOpen
    90mm
    58mm
    31mm
    -40°C
    +80°C
    -
    个 (以每管裝提供)
    HK$224.20
    Bourns
    Optical
    64
    EM14
    120rpm
    Quadrature
    Solid
    -
    1/4in
    5 V dc
    2 bit
    -
    IP54
    -
    14.76mm
    14.25mm
    32.05mm
    -40°C
    +70°C
    Panel Mount
    • RS庫存編號 554-777
    • 製造零件編號 ILT-AS-150-22-C1
    HK$2,844.02
    Variohm Group
    Linear Measuring
    -
    ILT
    -
    Current
    -
    150mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 286-9991
    • 製造零件編號 AFS60B-S4PA032768
    HK$5,257.00
    SICK
    Absolute
    -
    AFS60B
    -
    Gray
    Solid shaft
    -
    10mm
    4.5 → 32 V
    15 bit
    32768Steps
    IP65, IP67
    SSI
    60mm
    60mm
    40.1mm
    -40°C
    +100°C
    Flange Mount
    • RS庫存編號 278-0010P
    • 製造零件編號 AEAT-9012-S06
    个 (以每袋裝提供)
    HK$401.43
    Broadcom
    Magnetic
    -
    AEAT
    12000rpm
    SSI
    Axial
    -
    6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 827-5000P
    • 製造零件編號 ECW1J-R19-AC0024L
    个 (以每盘装提供)
    HK$39.30
    Bourns
    -
    24
    ECW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    28.49mm
    -
    27.51mm
    -40°C
    +85°C
    Panel Mount
    个 (以每管裝提供)
    HK$237.80
    Bourns
    Optical
    32
    EM14
    120rpm
    CMOS, HCMOS, TTL
    Slotted
    -
    6mm
    5 V dc
    2 Bit
    -
    IP54
    -
    14.99mm
    14.25mm
    30.57mm
    -40°C
    +70°C
    Panel Mount
    个 (以每管裝提供)
    HK$224.20
    Bourns
    Optical
    64
    EM14
    120rpm
    Quadrature
    Slotted
    -
    1/8in
    5 V dc
    2 bit
    -
    IP54
    -
    14.76mm
    14.25mm
    32.05mm
    -40°C
    +70°C
    Panel Mount
    个 (以每管裝提供)
    HK$23.20
    Bourns
    Incremental
    16
    -
    120rpm
    Quadrature
    Solid
    -
    1/4in
    -
    2 bit
    -
    IP67
    -
    9.53mm
    9.53mm
    17.88mm
    -40°C
    +125°C
    Panel Mount
    • RS庫存編號 388-5624
    • 製造零件編號 WDG58B-5000-ABN-I05-K3
    HK$2,814.96
    Wachendorff
    Incremental
    5000
    -
    8000rpm
    RS422, TTL inverted
    Solid
    -
    -
    4.75 → 5.5 V dc
    -
    -
    IP65, IP67
    -
    83mm
    -
    -
    -20°C
    +80°C
    Clamping Flange
    • RS庫存編號 789-9343P
    • 製造零件編號 AMS22S5A1BHBFL336
    个 (以每袋裝提供)
    HK$430.80
    Bourns
    Incremental
    -
    -
    120rpm
    Analogue
    Solid
    -
    1/8in
    5 V dc
    12 Bit
    -
    IP50
    -
    -
    22.23mm
    15.62mm
    -40°C
    +125°C
    Panel Mount
    个 (以每管裝提供)
    HK$243.20
    Bourns
    Optical
    64
    EM14
    120rpm
    Quadrature
    Slotted
    -
    1/8in
    5 V dc
    2 bit
    -
    IP54
    -
    14.76mm
    14.25mm
    32.05mm
    -40°C
    +70°C
    Panel Mount
    个 (以每卷裝提供)
    HK$42.10
    Bourns
    Incremental
    24
    -
    120rpm
    Quadrature
    Solid
    -
    6.35mm
    -
    2 bit
    -
    IP40
    -
    27.51mm
    28.49mm
    23.37mm
    -40°C
    +85°C
    Panel Mount
    • RS庫存編號 692-8626P
    • 製造零件編號 ENC1J-D28-L00128L
    个 (以每卷裝提供)
    HK$385.14
    Bourns
    Optical
    128
    -
    3000rpm
    Quadrature
    Solid
    -
    -
    5 V dc
    2 bit
    -
    IP40
    -
    47.05mm
    21.21mm
    15.88mm
    -40°C
    +75°C
    Panel Mount
    个 (以每管裝提供)
    HK$257.50
    Bourns
    Optical
    8
    EM14
    120rpm
    Quadrature
    Solid
    -
    1/4in
    5 V dc
    2 bit
    -
    IP54
    -
    14.76mm
    14.25mm
    32.05mm
    -40°C
    +70°C
    Panel Mount
    • RS庫存編號 842-7188P
    个 (以每袋裝提供)
    HK$1,693.49
    RS PRO
    -
    -
    149618
    -
    -
    -
    -
    4mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果