Motion Control Sensors | Rotary Encoders | RS
最近搜索

    Motion Control Sensors

    Motion Control Sensors, also known as Position Sensors or Rotary Encoders, detect movement from a nearby object and return an electrical signal to the detector which converts it into a readable signal for digital devices. Motion Control Sensors give a very accurate measure of the detected object's angular mechanical position, enabling the user to determine rotational mechanical displacements. They also allow the user to regulate and control outputs such as speed, position, frequency, and volume control.

    Types of Motion Control Sensors

    Rotary encoders

    • also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation

    Linear transducers

    • are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and applications where accuracy is critical.

    Magnetic pickups

    • are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

    A linear variable differential transformer (LVDT)

    • is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.

    Incremental Encoder

    • Incremental Encoders produce a specific number of pulses per revolution and measure the amount of linear or angular distance moved. Each time the encoder is powered on it starts from zero, irrespective of where the shaft is, so it measures the shaft to a specific reference point.

    Absolute Encoder

    • Absolute Encoders provides an absolute numerical value for every angular position for every revolution which makes them handy for exact measurement of mechanical angular displacement. Even when the system is without power, they can give precise position values when the encoder is powered back up.

    Applications of Motion Control Sensors

    Motion Control Sensors and the subsequent types of Sensor are incredibly useful in industrial settings in which the rotation of shafts or motion of moving parts need to be accurately set and measured to ensure the smooth operation of factory processes.

    • Aerospace industry
    • Measurement & Testing
    • Robotics
    • Automation & Control
    • Assembly Lines

    Rotary Encoders/Motion Control Sensors are popular due to their high durability, incredible accuracy, and long life. Browse the broad range of Position Sensors RS Components have to offer and order today for next day delivery.

    2003 產品顯示為 Motion Control Sensors

    HK$921.90
    RS PRO
    Linear Measuring
    -
    -
    -
    -
    -
    25mm
    -
    -
    -
    -
    IP65
    -
    8.6mm
    28.1mm
    52mm
    -40°C
    +85°C
    -
    • RS庫存編號 173-0777
    个 (以毎盒:5)
    HK$2,226.678
    RS PRO
    -
    -
    WT22
    -
    -
    -
    100mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Spring Return
    HK$3,060.53
    RS PRO
    Incremental
    500ppr
    -
    3500rpm
    Push Pull
    Hollow
    -
    12mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 173-0775
    个 (以毎盒:5)
    HK$1,698.674
    RS PRO
    -
    -
    WT22
    -
    -
    -
    50mm
    22mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Spring Return
    HK$2,744.54
    RS PRO
    Incremental
    500
    -
    10000rpm
    HTL Inverted
    Solid
    -
    6mm
    5 → 30 V dc
    2500 ppr
    -
    IP67
    -
    -
    58mm
    71mm
    -20°C
    +80°C
    Synchro Flange
    • RS庫存編號 842-7188
    HK$1,693.49
    RS PRO
    -
    -
    149618
    -
    -
    -
    -
    4mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 842-7201P
    个 (以每袋裝提供)
    HK$1,981.70
    RS PRO
    -
    -
    WT22
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 842-7204P
    个 (以每袋裝提供)
    HK$1,971.92
    RS PRO
    -
    -
    WT22
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Spring Return
    HK$2,470.10
    RS PRO
    Incremental
    500
    -
    8000rpm
    HTL Inverted
    Solid
    -
    10mm
    5 → 30 V dc
    2500 ppr
    -
    IP67
    -
    -
    58mm
    85mm
    -20°C
    +80°C
    Clamping Flange
    • RS庫存編號 283-6189
    • 製造零件編號 WAL300-5K04A S331
    HK$443.70
    CONTELEC
    Angular
    -
    WAL300
    -
    Resistive
    Hollow
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$1,240.80
    SICK
    Incremental
    500ppr
    DBS36E
    -
    HTL, Push Pull
    Solid shaft
    -
    6mm
    7 → 30 V
    -
    -
    IP65
    Incremental
    36mm
    36mm
    -
    -20°C
    +85°C
    Flange Mount
    HK$3,030.12
    RS PRO
    Incremental
    4096
    -
    10000rpm
    HTL Inverted
    Solid
    -
    6mm
    10 → 30 V dc
    5000 ppr
    -
    IP67
    -
    -
    58mm
    76mm
    -20°C
    +80°C
    Synchro Flange
    HK$3,188.80
    Kübler
    Incremental
    1024
    -
    12000rpm
    Push Pull
    Hollow
    -
    12mm
    10 → 30 V dc
    -
    -
    IP65
    -
    -
    50.8mm
    45.1mm
    -40°C
    +85°C
    -
    HK$236.00
    Bourns
    Optical
    64
    EM14
    120rpm
    CMOS, HCMOS, TTL
    Slotted
    -
    6mm
    5 V dc
    2 Bit
    -
    IP54
    -
    14.99mm
    14.25mm
    30.57mm
    -40°C
    +70°C
    Panel Mount
    • RS庫存編號 181-1072
    • 製造零件編號 D5.3502.A111.0000
    HK$5,766.50
    Kübler
    Linear Measuring
    -
    3502
    -
    Analogue
    -
    2 m
    -
    15 → 28 V dc
    -
    Analogue
    IP65
    -
    84mm
    55mm
    40mm
    0°C
    +50°C
    Wire Draw Encoder
    • RS庫存編號 492-9157
    • 製造零件編號 ARS60-A4A08192
    HK$10,000.00
    SICK
    Absolute
    8192
    -
    10000rpm
    Gray, SSI
    Solid
    -
    10mm
    10 → 32 V dc
    -
    8192Steps
    IP64, IP65, IP66
    SSI-Gray
    78.5mm
    -
    -
    -20°C
    +85°C
    -
    HK$42.10
    Bourns
    Incremental
    24
    -
    120rpm
    Quadrature
    Solid
    -
    6.35mm
    -
    2 bit
    -
    IP40
    -
    27.51mm
    28.49mm
    23.37mm
    -40°C
    +85°C
    Panel Mount
    • RS庫存編號 179-7724
    • 製造零件編號 D5.350B.A224.0000
    HK$3,812.30
    Kübler
    -
    -
    A30
    -
    Analogue
    -
    -
    -
    15 → 28 V dc
    -
    -
    IP50
    -
    32.45mm
    28.6mm
    40.7mm
    -10°C
    +80°C
    -
    HK$6,384.30
    Omron
    Absolute
    256
    E6F
    5000rpm
    NPN Open Collector
    Solid
    -
    10mm
    12 → 24 V dc
    10 Bit
    -
    IP65
    SSI-Gray
    85mm
    60mm
    -
    -10°C
    +70°C
    Servo Mounting Bracket
    HK$1,400.30
    SICK
    Incremental
    2500ppr
    DBS50
    6000rpm
    HTL/Push Pull
    Solid
    -
    8mm
    30 V
    -
    -
    IP65
    Push-Pull
    37mm
    37mm
    35.5mm
    -20°C
    +85°C
    Flange Mount
    每頁顯示的結果