最近搜索

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    8041 產品顯示為 Proximity Sensors

    HK$526.50
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP65, IP66, IP67, IP68, IP69K
    IFS
    10 → 30 V dc
    -
    60mm
    700 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$458.60
    ifm electronic
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    NAMUR
    NC
    6m
    Pre-Cabled
    -
    IP67
    NG
    7.5 → 30 V dc
    -
    33mm
    300 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    30 mA
    -
    -
    -
    -
    Unshielded
    HK$635.40
    ifm electronic
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    II
    18 → 36 V dc
    -
    45mm
    300 Hz
    -
    -
    -
    Flush
    -
    -
    -
    125 mA
    -
    -
    -
    -
    Shielded
    HK$784.30
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP/NPN
    NC
    3m
    Pre-Cabled
    -
    IP67
    IF5
    10 → 36 V dc
    -
    40mm
    110 Hz
    -
    -
    -
    Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Shielded
    HK$870.20
    ifm electronic
    Smooth Barrel
    Inductive
    -
    0.8 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP65
    IZ
    10 → 36 V dc
    -
    30mm
    2 kHz
    -
    -
    -
    Flush
    -
    -
    4 mm
    100 mA
    -
    -
    -
    -
    Shielded
    • RS庫存編號 246-229
    • 製造零件編號 135866 E57-08GU02-GDB
    HK$425.97
    Eaton
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67, IP69
    -
    30 V
    -
    71mm
    2 kHz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$412.80
    Omron
    Block
    Inductive
    -
    2.5 mm
    -
    -
    NPN
    NO
    1m
    Pre-Cabled
    -
    IP67
    E2S
    12 → 24 V dc
    -
    20mm
    1 kHz
    8mm
    7.8mm
    30V
    Non-Flush
    Polyarylate
    -
    -
    50 mA
    -
    +70°C
    1kHz
    -25°C
    Unshielded
    HK$385.50
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M18
    8 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP69K
    General Purpose
    12 → 24 V dc
    -
    50mm
    1 kHz
    -
    24mm
    36V
    Flush Mount
    Nickel Plated Brass
    -
    -
    200 mA
    -
    +70°C
    1kHz
    -25°C
    Shielded
    HK$1,333.90
    Omron
    Threaded Barrel
    Inductive
    M30
    50 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    E2EW
    10 → 30 V dc
    -
    97mm
    100 Hz
    -
    -
    30V
    Non-Flush
    -
    -
    -
    50 mA
    -
    +70°C
    100Hz
    -25°C
    Unshielded
    HK$658.40
    SICK
    Threaded Barrel
    Inductive
    M5
    1.5 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    IMM05
    10 → 30 V dc
    IO-LINK
    25mm
    4.8 kHz
    5mm
    -
    30V
    Flush
    Stainless Steel
    -
    -
    200 mA
    -
    +70°C
    4.8kHz
    -25°C
    Shielded
    HK$675.60
    ifm electronic
    Block
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP67
    -
    10 → 36 V dc
    -
    36.8mm
    800 Hz
    16mm
    10.2mm
    36V
    Flush Mount
    PBT
    -
    -
    200 mA
    -
    +80°C
    800Hz
    -25°C
    Unshielded
    HK$765.60
    Omron
    Threaded Barrel
    Inductive
    M12
    6 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67, IP67G, IP69K
    E2E-NEXT
    10 → 30 V dc
    IO-LINK
    47.1mm
    800 Hz
    12mm
    17mm
    30V
    Quasi-Flush
    Brass
    -
    -
    16 mA
    -
    +70°C
    800Hz
    -25°C
    Shielded
    HK$326.40
    SICK
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP67
    IME12
    10 → 30 V dc
    -
    44mm
    2 kHz
    12mm
    -
    30V
    Non-Flush
    Metal
    -
    -
    200 mA
    -
    +75°C
    2kHz
    -25°C
    Unshielded
    HK$316.20
    SICK
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NC
    -
    M12
    -
    IP67
    IME12
    10 → 30 V dc
    -
    46mm
    2 kHz
    12mm
    -
    30V
    Flush
    Metal
    -
    -
    200 mA
    -
    +75°C
    2kHz
    -30°C
    Shielded
    HK$357.00
    SICK
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    NPN
    NO
    -
    M12
    -
    IP67
    IME12
    10 → 30 V dc
    -
    50mm
    1 kHz
    18mm
    -
    30V
    Flush
    Metal
    -
    -
    200 mA
    -
    +75°C
    1kHz
    -25°C
    Shielded
    HK$1,632.00
    SICK
    Threaded Barrel
    Capacitive
    M12
    8 mm
    -
    -
    PNP/NPN
    NO/NC
    2m
    Pre-Cabled
    -
    IP68
    CM
    10 → 30 V dc
    -
    84.7mm
    15 Hz
    12mm
    -
    30V
    Non-Flush
    Plastic
    -
    -
    200 mA
    -
    +85°C
    15Hz
    -30°C
    Unshielded
    HK$4,896.00
    SICK
    Threaded Barrel
    Ultrasonic
    M12
    150 mm
    -
    4-20 mA
    -
    -
    -
    M12
    -
    IP65, IP67
    UM
    10 → 30 V dc
    -
    60.1mm
    -
    12mm
    12mm
    30V
    -
    Metal
    -
    12 mm
    -
    -
    +70°C
    -
    -25°C
    -
    HK$682.40
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    7 mm
    -
    -
    PNP
    NO
    6m
    Pre-Cabled
    -
    IP68, IP69K
    IFT
    10 → 36 V
    -
    61mm
    800 Hz
    -
    -
    -
    Non-Flush
    -
    -
    -
    100 mA
    -
    -
    -
    -
    Unshielded
    HK$775.60
    Pepperl + Fuchs
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    -
    10 → 30 V dc
    -
    65mm
    2.55 kHz
    -
    12mm
    36V
    Flush Mount
    Nickel Plated Brass
    -
    -
    200 mA
    -
    +85°C
    2.55kHz
    -40°C
    Shielded
    • RS庫存編號 805-5099
    • 製造零件編號 E2B-S08LS02-WP-B2 5M
    HK$305.50
    Omron
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NC
    2m
    Pre-Cabled
    -
    IP67
    E2B
    12 → 24 V dc
    -
    49mm
    1.5 kHz
    -
    -
    30V
    Flush
    Stainless Steel
    -
    -
    200 mA
    -
    +70°C
    1.5kHz
    -25°C
    Shielded
    每頁顯示的結果