最近搜索

    Linear Guide Rails

    A linear guide rail is a fixed beam cut to length, along which any number of items can move freely using linear movement, depending on the load needed and the configuration of the fixture. The carriage which sits on the linear rail, contains the linear bearings which provide contact points between the two. Linear rails are typically used on doors, machine guarding and seating.

    Types of linear guides

    Guides with plain motion

    Plain bearings are the simplest type of linear guides, with their straightforward construction and easy installation process. There are several types, including boxway and dovetail, both of which can carry high loads.

    Guides with rolling motion

    Rolling linear guides incorporate balls or rollers between two bearing surfaces. They can be recirculating or non-recirculating: recirculating designs have ongoing motion along the rail and so can continue to roll for an infinite distance, while non-recirculating designs are limited by the length of the bearing.

    Types of rails

    There are various different types of linear rail, ranging from 'V'-shaped steel rails through to compact shaft raceways and flexible options made from stainless steel and aluminium.

    360 產品顯示為 Linear Guide Rails

    • RS庫存編號 619-2458
    • 製造零件編號 P1U090600SKN-PCT
    HK$1,562.00
    NSK
    9mm
    600mm
    PU
    Stainless Steel
    1490N
    21500N
    -
    -
    • RS庫存編號 730-0095
    • 製造零件編號 SR15-460L(GK)
    HK$884.60
    THK
    15mm
    460mm
    SR
    -
    -
    -
    -
    -
    HK$834.00
    IKO Nippon Thompson
    9mm
    200mm
    LWL
    Stainless Steel
    1810N
    2760N
    -
    -
    • RS庫存編號 730-0079
    • 製造零件編號 HSR15-460L(GK)
    HK$1,338.70
    THK
    15mm
    460mm
    HSR
    -
    -
    -
    -
    -
    • RS庫存編號 849-8717
    • 製造零件編號 N1H200640LCNE01 =N/P KPCZ85
    HK$2,086.18
    NSK
    20mm
    640mm
    N1H
    Carbon Steel
    18800 N@ 100 km
    32500N
    -
    -
    • RS庫存編號 667-1352
    • 製造零件編號 WS-20-80-1500
    HK$2,155.90
    Igus
    74mm
    1500mm
    W
    Hard Anodized Aluminium, Stainless Steel
    -
    12800N
    -
    -
    • RS庫存編號 778-2661
    • 製造零件編號 WS-25-120, 1000mm
    HK$3,263.91
    Igus
    120mm
    1000mm
    W
    Hard Anodized Aluminium
    -
    19200N
    -
    -
    • RS庫存編號 730-0105
    • 製造零件編號 SR15-640L(GK)
    HK$1,187.40
    THK
    15mm
    640mm
    SR
    -
    -
    -
    -
    -
    HK$772.69
    IKO Nippon Thompson
    5mm
    210mm
    LWL
    Stainless Steel
    676N
    1090N
    -
    -
    • RS庫存編號 849-8742
    • 製造零件編號 N1S151000LCNE01 =N/P KPCZ85
    HK$2,543.98
    NSK
    15mm
    1000mm
    N1S
    Carbon Steel
    5750 N@ 100 km
    9100N
    -
    -
    • RS庫存編號 849-8708
    • 製造零件編號 N1H150640LCNE01 =N/P KPCZ85
    HK$1,888.73
    NSK
    15mm
    640mm
    N1H
    Carbon Steel
    11300 N@ 100 km
    20700N
    -
    -
    • RS庫存編號 667-1342
    • 製造零件編號 WS-16-60-600
    HK$761.60
    Igus
    54mm
    600mm
    W
    Hard Anodized Aluminium
    -
    8400N
    -
    -
    • RS庫存編號 849-8733
    • 製造零件編號 N1S150600LCNE01 =N/P KPCZ85
    HK$1,437.40
    NSK
    15mm
    600mm
    N1S
    Carbon Steel
    5750 N@ 100 km
    9100N
    -
    -
    • RS庫存編號 912-4782
    • 製造零件編號 HRW21-480L(GK)
    HK$1,730.00
    THK
    21mm
    480mm
    HRW
    Stainless Steel
    6.18kN
    11.5kN
    -
    -
    HK$357.10
    IKO Nippon Thompson
    5mm
    90mm
    LWL
    Stainless Steel
    676N
    1090N
    -
    -
    HK$510.90
    IKO Nippon Thompson
    9mm
    120mm
    LWL
    Stainless Steel
    1810N
    2760N
    -
    -
    HK$2,941.34
    IKO Nippon Thompson
    9mm
    600mm
    LWL
    Stainless Steel
    1810N
    2760N
    -
    -
    HK$392.70
    IKO Nippon Thompson
    7mm
    120mm
    LWL
    Stainless Steel
    1330N
    1890N
    -
    -
    • RS庫存編號 172-399
    • 製造零件編號 DWS5023-XJ
    HK$2,694.80
    DeWALT
    -
    2600mm
    DWS50
    -
    -
    -
    -
    -
    • RS庫存編號 172-400
    • 製造零件編號 DWS5021-XJ
    HK$1,016.40
    DeWALT
    -
    1000mm
    DWS50
    -
    -
    -
    -
    -
    每頁顯示的結果