標籤貼紙(「label紙」)和標籤膠帶都是辦公室和日常家庭收納用品中不可或缺的工具之一,它能讓你輕鬆為各種物品進行標記,整理物品時便可更加井井有條,以便日後查找所需的物品。
標籤貼紙有多種不同的類型,適合不同收納和文件標籤的需要,例如:
標籤貼紙的用途相當廣泛,在不同的環境和場合都能大派用場,例如:
標籤帶和標籤貼紙一樣都是常見的標籤工具,但標籤帶一般是呈卷狀的,使用時可根據需要將標籤帶裁剪到特定長度。此外,由於標籤帶所使用的物料較為緊韌,因此比較適合用在環境較為特殊的地方,例如:
RS 歐時提供一系列不同規格和種類的標籤打印機配件,如標籤貼紙、標籤帶、標籤打印紙等設備,精選品牌包括Brady、Dymo、Brother、Casio等任君挑選,可滿足不同的應用場景需求。
即日訂購,最快次日發貨,網上落單滿額即享免運費!
比較 產品詳述 |
|---|
有庫存
小計(1 盒,共 140 件) HK$701.30 HK$701.30/盒 | Brady | - | Label | 25.4mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | Light Grey, Black | - | Black | 50.8mm | 25.4mm | - | 50.8mm | - | 140 | - | AGA Approved, CSA Accepted, Halogen Free (DIN VDE 0472/part 815), UL Recognised | - | - | - |
有庫存
小計(1 件) HK$596.14 HK$596.14/件 | Brady | - | Label | 38.1mm | - | BMP51, BMP53, M510, M511 | Red, White | - | White | 7.62m | 38.1mm | - | 7.62m | - | 1 | - | BS 5609:1986 Section 2 and section 3 | - | - | - |
有庫存
小計(1 盒,共 140 件) HK$1,119.20 HK$1,119.20/盒 | Brady | - | Label | 25.4mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | White, Black | - | Black | 50.8mm | 25.4mm | - | 50.8mm | - | 140 | - | CSA Accepted, UL Recognised | - | - | - |
有庫存
小計(1 件) HK$363.50 HK$363.50/件 | Brady | - | Label | 12.7mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | Black, Yellow | - | Black | 7.62m | 12.7mm | - | 7.62m | - | 1 | - | BS 5609:1986 Section 2 and section 3 | - | - | - |
有庫存
小計(1 盒,共 750 件) HK$886.10 HK$886.10/盒 | Brady | - | Label | 16.51mm | - | BMP71, M710 | White | - | - | 5.08mm | 16.51mm | - | 5.08mm | - | 750 | - | CSA Accepted, Halogen Free (DIN VDE 0472/part 815) Approvals are for White material only, UL Recognised | - | - | - |
有庫存
小計(1 件) HK$561.70 HK$561.70/件 | Brady | - | Label | 25.4mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | Orange, Black | - | Black | 7.62m | 25.4mm | - | 7.62m | - | 1 | - | BS 5609:1986 Section 2 and section 3 | - | - | - |
有庫存
小計(1 盒,共 70 件) HK$507.80 HK$507.80/盒 | Brady | Laminated | Label | 38.1mm | - | BMP51, BMP53, M510, M511 | Transparent | - | Black | 101.6mm | 38.1mm | - | 101.6mm | - | 70 | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if the | - | - | - |
有庫存
小計(1 盒,共 260 件) HK$718.70 HK$718.70/盒 | Brady | Laminated | Label | 25.4mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | Transparent | - | Black | 25.4mm | 25.4mm | - | 25.4mm | - | 260 | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if the | - | - | - |
暫時無法供應
小計(1 件) HK$2,012.18 HK$2,012.18/件 | Phoenix Contact | - | Label Printer Tape | 25mm | - | THERMOMARK X1.2, THERMOMARK ROLL, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL X1 | Yellow | - | - | 8mm | 25mm | - | 8mm | - | 2500 | - | ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, IEC 60068-2-78:2012-10, DIN EN 61010-1 (VDE 0411-1), | - | - | - |
製造商存貨
小計(1 件) HK$298.20 HK$298.20/件 | Phoenix Contact | - | Label Printer Tape | 18mm | - | THERMOFOX | Silver | - | Black | 8m | 18mm | - | 8m | - | - | - | cULus | - | - | - |
有庫存
小計(1 盒,共 100 件) HK$298.20 HK$298.20/盒 | Brady | - | Cable Labels | 25.4mm | - | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | White | - | Black | - | 25.4mm | - | 50.80mm | - | 100 | - | CSA | - | - | - |
有庫存
小計(1 盒,共 110 件) HK$455.20 HK$455.20/盒 | Brady | Laminated | Label | 25.4mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | Transparent | - | Black | 63.5mm | 25.4mm | - | 63.5mm | - | 110 | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if the | - | - | - |
有庫存
小計(1 盒,共 340 件) HK$903.00 HK$903.00/盒 | Brady | Laminated | Label | 19.05mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | Transparent | - | Black | 25.4mm | 25.4mm | - | 25.4mm | - | 340 | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if the | - | - | - |
最後的 RS 庫存
小計(1 件) HK$227.10 HK$227.10/件 | Casio | Laminated | Label Printer Tape | 24mm | - | KL7200E, KL-8100 Plus, KL-C500 | White | - | Black | 8m | - | - | - | - | - | - | No | - | - | - |
暫時無法供應
小計(1 卷,共 2500 件) HK$16,084.90 HK$16,084.90/卷 | Brady | - | Label Roll | 50.8mm | - | PR Plus, IP Series, i7500, i5100, i7100, BBP72, THT 76 mm Core Printers | White | - | Monocoloured | - | 50.8mm | - | 8.51mm | - | - | - | SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | - | - | - |
有庫存
小計(1 盒,共 200 件) HK$610.90 HK$610.90/盒 | Brady | Laminated | Label | 25.4mm | - | BMP41, BMP51, BMP53, M410, M510, M511 | Transparent | - | White | 31.75mm | 25.4mm | - | 31.75mm | - | 200 | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R7950 ribbons. See UL files MH62024 for specific details. Brady customers should specify at purchase if the | - | - | - |
製造商存貨
小計(1 件) HK$5,650.50 HK$5,650.50/件 | Phoenix Contact | - | Label | 70mm | - | THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK X1.2 | Grey | - | - | - | 70mm | - | 40m | - | 2500 | - | DIN EN 60068-2-11:2000-02, UL-listed, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 | - | - | - |
正在逐步停售
小計(1 件) HK$720.00 HK$720.00/件 | Brady | - | Label Printer Tape | 5.97mm | - | BMP41, BMP51, BMP53 | Yellow, Black | - | Black | 2.13m | 5.97mm | - | - | - | - | - | SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531, UL Recognised to UL224 | - | - | - |
有庫存
小計(1 件) HK$220.20 HK$220.20/件 | Brady | - | Label Printer Tape | 9.53mm | - | BMP21 LAB | Orange, Black | - | Black | 6.4m | 9.53mm | - | 9.53mm | - | - | - | BS 5609:1986 Section 2 and section 3 | - | - | - |
有庫存
小計(1 件) HK$393.30 HK$393.30/件 | Brady | Laminated | Heat Shrink Labels | 38.1mm | - | BMP21 LAB | Transparent, White | - | Black | 4.27m | 38.1mm | - | 4.3m | - | - | - | UL Recognised to UL969 Labelling and Marking Standard when printed with the Brady Series R4300 and R6200 ribbons. See UL files MH17154 for specific details. Brady customers should specify at purchase if the | - | - | - |