153765 產品顯示為 Connectors
- RS庫存編號 259-2495
- 製造零件編號 19600-1300
- 品牌 Molex
- Splice Type Quick Splice
- Wire Size 16+16 AWG, 18+18 AWG, 20+20 AWG, 22+22 AWG
- Overall Length 24.38mm
- Minimum Wire Size AWG 22+22AWG
个
HK$10.60
- RS庫存編號 253-5330
- 製造零件編號 RTP2C-BAG
- 品牌 REAN Products
- Gender Male
- Size 3.5 mm
- Mounting Type Free Hanging
- Type TRS Connector
个
HK$15.10
- RS庫存編號 790-1124
- 品牌 RS PRO
- Number of Contacts 10
- Pitch 2.54mm
- Number of Rows 1
- Mounting Type Through Hole
个(每托盘 5 )
HK$21.56
- RS庫存編號 790-6927P
- 製造零件編號 19324-0009
- 品牌 Molex
- Series Avikrimp
- Insulation Insulated
- Insulation Material Polyamide
- Inner Ring Diameter 5.39mm
个 (以每盒裝提供)
HK$2.17
- RS庫存編號 314-3627
- 品牌 RS PRO
- Plug/Socket Plug
- Country Italy
- Current Rating 10A
- Mains Plug Type Type L - Italian
个
HK$80.60
- RS庫存編號 214-4190
- 品牌 RS PRO
- Current Rating 16A
- Plug/Socket Socket
- Pole Format 3P + E
- Voltage Rating 380 → 415 V
个
HK$55.00
- RS庫存編號 745-5450
- 製造零件編號 323166
- 品牌 TE Connectivity
- Series STRATO-THERM
- Insulation Uninsulated
- Inner Ring Diameter 6.73mm
- Outer Ring Diameter 11.91mm
个
HK$11.60
- RS庫存編號 505-1643
- 製造零件編號 NEB/J 21 C
- 品牌 Lumberg
- Current Rating 500mA
- Plug/Socket Socket
- Voltage Rating 12 V dc
- Mounting Type Panel Mount
个
HK$6.60
- RS庫存編號 795-2150
- 製造零件編號 33463
- 品牌 TE Connectivity
- Series SOLISTRAND
- Insulation Uninsulated
- Inner Ring Diameter 9.91mm
- Outer Ring Diameter 15.09mm
个(每托盘 25 )
HK$5.66
- RS庫存編號 841-7655
- 品牌 RS PRO
- Insulation Uninsulated
- Insulation Material Copper
- Inner Ring Diameter 15mm
- Outer Ring Diameter 19mm
个(每托盘 10 )
HK$35.00
- RS庫存編號 267-3593
- 品牌 RS PRO
- Series E245391
- Insulation Insulated
- Insulation Material Nylon
- Inner Ring Diameter 6.4mm
个(每托盘 100 )
HK$1.125
- RS庫存編號 724-9094
- 製造零件編號 213.3230
- 品牌 Scame
- Current Rating 32A
- Plug/Socket Plug
- Pole Format 2P + E
- Voltage Rating 110 V
个
HK$139.10
- RS庫存編號 724-9202
- 製造零件編號 218.3233
- 品牌 Scame
- Current Rating 32A
- Plug/Socket Plug
- Pole Format 2P + E
- Voltage Rating 230 V
个
HK$271.32
- RS庫存編號 604-8165
- 製造零件編號 2-M4
- 品牌 JST
- Insulation Uninsulated
- Maximum Wire Size mm² 2.6mm²
- Minimum Wire Size mm² 1mm²
- Maximum Wire Size AWG 14AWG
毎包:100 个
HK$30.90
- RS庫存編號 161-1285
- 製造零件編號 323745
- 品牌 TE Connectivity
- Series STRATO-THERM
- Insulation Uninsulated
- Inner Ring Diameter 3.28mm
- Outer Ring Diameter 5.74mm
个(每托盘 10 )
HK$19.00
- RS庫存編號 787-1231
- 製造零件編號 K2746D1WHI
- 品牌 MK Electric
- Features Switched,Earth Terminal
- Number of Gangs 2
- Colour Red
- Socket Type Type G - British
个
HK$144.20
- RS庫存編號 137-2723
- 製造零件編號 10137061-00021LF
- 品牌 Amphenol Communications Solutions
- Gender Female
- Mounting Type Surface Mount
- USB Type C
- Termination Method Solder
个
HK$16.50
- RS庫存編號 706-0181
- 製造零件編號 2013798-1
- 品牌 TE Connectivity
- Gender Male
- Mounting Type Cable Mount
- USB Type A
- Termination Method Solder
个
HK$59.80
- RS庫存編號 748-0882
- 製造零件編號 692121030100
- 品牌 Wurth Elektronik
- Gender Female
- Mounting Type Through Hole
- USB Type A
- Termination Method Solder
个
HK$24.00
- RS庫存編號 725-6008
- 製造零件編號 MUSBC51100
- 品牌 Amphenol Communications Solutions
- Gender Female
- Mounting Type Through Hole
- USB Type A
- Termination Method Solder
个
HK$102.70