153748 產品顯示為 Connectors
- RS庫存編號 170-6876
- 製造零件編號 364918 / 364918-E
- 品牌 ERNI
- Number of Contacts 128
- Gender Male
- Number of Rows 4
- Body Orientation Right Angle
个(每套 22)
HK$103.695
RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Blue
- RS庫存編號 178-7316
- 品牌 RS PRO
- Maximum Wire Size mm² 2.5mm²
- Pin Diameter 2.2 mm, 2.5mm
- Insulation Material Nylon
- Number of Entries 1
个 (以毎袋:100)
HK$0.477
- RS庫存編號 854-403
- 品牌 RS PRO
- Plug/Socket Plug
- Country UK
- Current Rating 13A
- Mounting Type Cable Mount
个(每托盘 5 )
HK$22.94
- RS庫存編號 136-2319
- 製造零件編號 FH23-23S-0.3SHAW(05)
- 品牌 Hirose
- Features Locking Mechanism
- Number of Contacts 23
- Contact Material Phosphor Bronze
- Pitch 0.3mm
个(每托盘 5 )
HK$14.632
- RS庫存編號 162-0851
- 製造零件編號 DF52-2832PF1571-28A9-300
- 品牌 Hirose
- Contact Material Copper Alloy
- Pitch 0.8mm
- Mounting Type Cable Mount
- Gender Male
个(每托盘 100 )
HK$4.50
- RS庫存編號 161-9476
- 製造零件編號 39-53-2224
- 品牌 Molex
- Number of Contacts 22
- Contact Material Phosphor Bronze
- Pitch 1.25mm
- Mounting Type Through Hole
个(每套 90)
HK$13.853
- RS庫存編號 178-8292
- 品牌 RS PRO
- Spade Connector Type Receptacle
- Type Double Crimp
- Gender Female
- Minimum Wire Size mm² 0.5mm²
个 (以毎袋:100)
HK$1.094
- RS庫存編號 712-3179
- 製造零件編號 J01120A0101
- 品牌 Telegartner
- Coaxial Connector Type 7/16 Connector
- Gender Male
- Impedance 50Ω
- Termination Method Solder
个
HK$270.00
- RS庫存編號 638-8930
- 製造零件編號 30FMZ-BT (LF)(SN)
- 品牌 JST
- Number of Contacts 30
- Contact Material Phosphor Bronze
- Pitch 1mm
- Mounting Type Through Hole
个(每托盘 10 )
HK$22.80
- RS庫存編號 638-5896
- 製造零件編號 33FLZ-SM2-TB(LF)(SN)
- 品牌 JST
- Number of Contacts 33
- Contact Material Phosphor Bronze
- Pitch 0.5mm
- Mounting Type Surface Mount
个(每托盘 10 )
HK$10.01
- RS庫存編號 638-6394
- 製造零件編號 30FLT-SM2-TB(LF)(SN)
- 品牌 JST
- Number of Contacts 30
- Contact Material Phosphor Bronze
- Pitch 0.5mm
- Mounting Type Surface Mount
个(每托盘 10 )
HK$14.229
- RS庫存編號 638-6798
- 製造零件編號 04FE-ST-VK-N
- 品牌 JST
- Number of Contacts 4
- Contact Material Copper Alloy
- Pitch 1.25mm
- Mounting Type Through Hole
个(每托盘 10 )
HK$1.32
- RS庫存編號 638-8817
- 製造零件編號 08FMZ-BT (LF)(SN)
- 品牌 JST
- Number of Contacts 8
- Contact Material Phosphor Bronze
- Pitch 1mm
- Mounting Type Through Hole
个(每托盘 10 )
HK$8.18
- RS庫存編號 492-5874
- 製造零件編號 552RS
- 品牌 MENNEKES
- Current Rating 32A
- Plug/Socket Socket
- Pole Format 3P
- Voltage Rating 230 V
个
HK$646.00
- RS庫存編號 768-3517
- 品牌 RS PRO
- Features Switched,Earth Terminal
- Number of Gangs 2
- Colour Grey
- Indoor or Outdoor Use Indoor
个
HK$122.70
- RS庫存編號 471-064
- 品牌 RS PRO
- Product Type PCB Header
- Current 1A
- Pitch 2.54mm
- Housing Material Polyethylene Terephthalate
个
HK$43.70
- RS庫存編號 270-2248
- 製造零件編號 1375641
- 品牌 brennenstuhl
- Plug/Socket Socket
- Country France
- Current Rating 16A
- Mounting Type Cable Mount
个
HK$50.00
- RS庫存編號 213-5048
- 製造零件編號 FM13W6P-K120 / 1731070104
- 品牌 FCT from Molex
- Number of Contacts 13
- Gender Male
- Body Orientation Straight
- Mounting Type Cable Mount
个
HK$57.20
- RS庫存編號 448-7237
- 製造零件編號 NCJ6FI-S
- 品牌 Neutrik
- Number of Contacts 3
- Gender Female
- Mounting Type Chassis Mount
- Body Orientation Straight
个
HK$31.50
- RS庫存編號 235-5318
- 製造零件編號 1632360000
- 品牌 Weidmüller
- Accessory Type Test Adapter
- Series WTA
- For Use With Terminal Block
个
HK$72.20