Pluggable Terminal Blocks
A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.
比較 產品詳述 單價 | Brand | Pluggable Terminal Block Type | Number of Contacts | Pitch | Series | Number of Rows | Body Orientation | Mounting Type | Termination Method | Current Rating | Voltage Rating | Colour | Wire Size |
---|
个(每托盘 5 ) HK$11.26 | Weidmüller | Header | 3 | 3.5mm | OMNIMATE SL | 1 | Right Angle | Through Hole | Solder | 17.0A | 320 V | - | - | ||||||
个 (以毎盒:100) HK$6.546 | Weidmüller | Header | 3 | 3.5mm | OMNIMATE SL | 1 | Right Angle | Through Hole | Solder | 17.0A | 320.0 V | - | - | ||||||
个 (以毎盒:100) HK$8.441 | Weidmüller | Header | 4 | 3.5mm | OMNIMATE SL | 1 | Right Angle | Through Hole | Solder | 17.0A | 320.0 V | - | - | ||||||
个(每托盘 5 ) HK$14.60 | Weidmüller | Header | 4 | 3.5mm | OMNIMATE SL | 1 | Right Angle | Through Hole | Solder | 17.0A | 320 V | - | - | ||||||
个 (以毎盒:50) HK$58.79 | Weidmüller | Plug | 14 | 5.08mm | BL | - | - | Cable Mount | Screw Down | 14A | 400 V | Orange | 26 → 14 AWG | ||||||
个 (以毎盒:100) HK$6.593 | Weidmüller | Header | 3 | 3.5mm | OMNIMATE SL | 1 | Straight | Through Hole | Solder | 17.0A | 320.0 V | - | - | ||||||
个(每托盘 5 ) HK$41.04 | Weidmüller | Header | 14 | 3.5mm | OMNIMATE S2L | 2 | Right Angle | Through Hole | Solder | 10.0A | 250 V | - | - | ||||||
个(每托盘 5 ) HK$66.92 | Weidmüller | Plug | 8 | 3.81mm | BC 3.81 | 1 | Straight | Cable Mount | Screw | 17.5A | 320 V | Black | - | ||||||
个 (以毎盒:50) HK$12.76 | Weidmüller | Header | 6 | 5.08mm | OMNIMATE SL | 1 | Straight | Through Hole | Solder | 18.0A | 400.0 V | Orange | - | ||||||
个(每托盘 5 ) HK$20.26 | Weidmüller | Plug | 3 | 3.5mm | BL | - | - | Cable Mount | Screw Down | 17A | 320 V | Orange | 28 → 14 AWG | ||||||
个(每托盘 5 ) HK$19.62 | Weidmüller | Header | 6 | 5.08mm | OMNIMATE SL | 1 | Straight | Through Hole | Solder | 18.0A | 400 V | Orange | - | ||||||
个 (以毎盒:50) HK$41.392 | Weidmüller | Plug | 8 | 3.81mm | BC 3.81 | 1 | Straight | Cable Mount | Screw | 17.5A | 320 V | Black | - | ||||||
个 (以毎盒:72) HK$26.895 | Weidmüller | Header | 14 | 3.5mm | OMNIMATE S2L | 2 | Right Angle | Through Hole | Solder | 10.0A | 250.0 V | - | - | ||||||
个(每托盘 5 ) HK$10.72 | Weidmüller | Header | 3 | 3.5mm | OMNIMATE SL | 1 | Straight | Through Hole | Solder | 17.0A | 320 V | - | - | ||||||
个 (以毎盒:174) HK$14.849 | Weidmüller | Plug | 3 | 3.5mm | BL | - | - | Cable Mount | Screw Down | 17A | 320 V | Orange | 28 → 14 AWG | ||||||
个 (以毎盒:50) HK$15.03 | Weidmüller | Header | 8 | 3.5mm | OMNIMATE SL | 1 | Straight | Through Hole | Solder | 17.0A | 320.0 V | - | - | ||||||
个 (以毎盒:50) HK$29.584 | Weidmüller | Header | 15 | 5.08mm | OMNIMATE SL | 1 | Right Angle | Through Hole | Solder | 18.0A | 400.0 V | - | - | ||||||
个 (以毎盒:66) HK$42.95 | Weidmüller | Plug | 8 | 3.5mm | BL | - | - | Cable Mount | Screw Down | 17A | 320 V | Orange | 28 → 14 AWG | ||||||
个 (以毎盒:50) HK$17.608 | Weidmüller | Header | 9 | 5.08mm | SL | 1 | Straight | Through Hole | Solder | 18A | 400 V | Orange | - | ||||||
个(每托盘 5 ) HK$18.78 | Weidmüller | Header | 8 | 3.5mm | OMNIMATE SL | 1 | Straight | Through Hole | Solder | 17.0A | 320 V | - | - | ||||||