最近搜索

    D Sub Connectors

    D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.

    What are the types of D-sub Connectors we offer?

    • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.
    • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.
    • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).
    • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.
    • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.
    • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.
    • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.
    • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.
    • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.

    5073 產品顯示為 D Sub Connectors

    个(每托盘 5 )
    HK$25.46
    RS PRO
    25
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    B
    Screw
    Solder
    5.0A
    -
    Steel
    1.0 kV
    53.04mm
    12.55mm
    11mm
    Brass
    Gold Flash
    53.04x12.55x11mm
    -
    个(每托盘 5 )
    HK$15.48
    RS PRO
    9
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    E
    3.05 mm Through Hole
    Solder
    5A
    -
    Steel
    500 V ac
    30.81mm
    12.55mm
    10.85mm
    Brass
    Gold
    30.81 x 12.55 x 10.85mm
    -
    HK$20.90
    RS PRO
    26
    Female
    Straight
    Cable Mount
    2.29mm
    -
    High Density D-Sub
    -
    -
    Crimp
    5.0A
    -
    Steel
    350 V ac/dc
    -
    12.2mm
    -
    Phosphor Bronze
    Gold over Nickel
    -
    -
    HK$96.20
    RS PRO
    9
    Male
    Straight
    Panel Mount
    2.74mm
    -
    Standard D-Sub
    E
    -
    Solder
    5.0A
    -
    Steel
    750 V dc
    30.81mm
    12.55mm
    14.67mm
    Copper Alloy
    Gold Flash
    30.81 x 12.55 x 14.67mm
    -
    个(每托盘 5 )
    HK$113.74
    RS PRO
    9
    Female
    Straight
    Panel Mount
    -
    -
    Standard D-Sub
    E
    -
    Solder
    5.0A
    -
    Steel
    750 V ac/dc
    30.81mm
    14.85mm
    12.55mm
    Copper Alloy
    Gold over Nickel
    30.81 x 14.85 x 12.55mm
    -
    HK$445.70
    RS PRO
    9
    Female
    Straight
    Panel Mount
    -
    -
    Micro-D
    -
    -
    Solder
    3A
    -
    Aluminium
    250 V dc
    19.68mm
    7.57mm
    10.64mm
    Copper Alloy
    Gold
    19.68 x 7.57 x 10.64mm
    -
    个(每托盘 5 )
    HK$18.228
    RS PRO
    15
    Male
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    A
    3.05 mm Through Hole
    Solder
    5A
    -
    Steel
    500 V ac
    39.14mm
    12.55mm
    10.72mm
    Brass
    Gold
    39.14 x 12.55 x 10.72mm
    -
    HK$83.40
    RS PRO
    9
    Female
    Straight
    Panel Mount
    2.77mm
    -
    Standard D-Sub
    E
    -
    Solder
    5.0A
    -
    Steel
    750 V ac/dc
    -
    -
    -
    Copper Alloy
    Gold
    -
    -
    HK$45.40
    RS PRO
    25
    Female
    Straight
    Cable Mount
    1.27mm
    -
    Standard D-Sub
    -
    -
    IDC
    1A
    -
    Metal
    250V
    53.05mm
    17.58mm
    12.55mm
    Copper Alloy
    Gold
    53.05 x 17.58 x 12.55mm
    -
    HK$39.40
    RS PRO
    15
    Male
    Straight
    Cable Mount
    1.27mm
    -
    Standard D-Sub
    -
    -
    IDC
    3A
    -
    Metal
    250V
    39.2mm
    17.58mm
    12.55mm
    Copper Alloy
    Gold
    39.2 x 17.58 x 12.55mm
    -
    HK$31.60
    RS PRO
    9
    Male
    Straight
    Cable Mount
    1.27mm
    -
    Standard D-Sub
    -
    -
    IDC
    3A
    -
    Metal
    250V
    30.81mm
    17.58mm
    12.55mm
    Copper Alloy
    Gold
    30.81 x 17.58 x 12.55mm
    -
    HK$37.90
    RS PRO
    15
    Female
    Right Angle
    Through Hole
    2.77mm
    -
    Standard D-Sub
    A
    4-40 UNC
    Solder
    5A
    -
    Thermoplastic
    350 V dc
    39.14mm
    12.55mm
    20.6mm
    Brass
    Gold
    39.14 x 12.55 x 20.6mm
    -
    个(每托盘 5 )
    HK$16.66
    RS PRO
    9
    Male
    Right Angle
    Through Hole
    2.77mm
    -
    -
    -
    -
    Solder
    5A
    -
    Steel
    250 V ac
    30.81mm
    4.1mm
    12.55mm
    Copper Alloy
    Gold over Nickel
    30.81 x 4.1 x 12.55mm
    -
    HK$789.60
    RS PRO
    37
    Female
    Straight
    Panel Mount
    -
    -
    Standard D-Sub
    C
    -
    Solder
    5.0A
    -
    Steel
    750 V ac/dc
    69.32mm
    10.92mm
    12.55mm
    Phosphor Bronze
    Gold over Nickel
    69.32 x 10.92 x 12.55mm
    -
    HK$218.10
    RS PRO
    25
    Female
    Straight
    Panel Mount
    -
    -
    Standard D-Sub
    B
    -
    Solder
    5.0A
    -
    Steel
    750 V ac/dc
    53.04mm
    14.85mm
    12.55mm
    Copper Alloy
    Gold Flash
    53.04 x 14.85 x 12.55mm
    -
    HK$1,712.20
    RS PRO
    37
    Female
    Straight
    Panel Mount
    -
    -
    Micro-D
    -
    -
    Solder
    3A
    -
    Aluminium
    250 V dc
    37.46mm
    7.57mm
    10.64mm
    Copper Alloy
    Gold
    37.46 x 7.57 x 10.64mm
    -
    HK$97.10
    RS PRO
    9
    Female
    Straight
    Panel Mount
    2.74mm
    -
    Standard D-Sub
    E
    -
    Solder
    5.0A
    -
    Steel
    750 V dc
    30.81mm
    12.55mm
    14.85mm
    Copper Alloy
    Gold Flash
    30.81 x 12.55 x 14.85mm
    -
    HK$33.60
    RS PRO
    15
    Female
    Right Angle
    Through Hole
    2.29mm
    -
    High Density D-Sub
    -
    -
    Solder
    3A
    -
    Nylon
    350 V ac/dc
    -
    -
    12.55mm
    Copper Alloy
    Gold
    -
    -
    HK$166.50
    RS PRO
    15
    Male
    Straight
    Cable Mount
    -
    -
    Waterproof D-Sub
    E
    -
    Solder
    5A
    -
    PBT
    1 kV ac
    40mm
    21mm
    67.5mm
    Copper Alloy
    Gold
    40 x 21 x 67.5mm
    GTC Sealed
    HK$167.20
    RS PRO
    15
    Female
    Straight
    Cable Mount
    -
    -
    Waterproof D-Sub
    E
    -
    Solder
    5A
    -
    PBT
    1 kV ac
    40mm
    21mm
    67.5mm
    Copper Alloy
    Gold
    40 x 21 x 67.5mm
    GTC Sealed
    每頁顯示的結果