Fork Terminals | Free Next Day Delivery | RS
最近搜索

    Fork Terminals

    A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.

    What do fork terminals do?

    An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs.

    What can you use fork terminals for?

    • Electrical panels
    • Terminal blocks
    • Wiring harnesses

    Types

    Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement.

    Insulated Terminals

    DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.

    • Red 0.5 mm² to 1.5 mm²
    • Yellow 2.5 mm² to 6 mm²
    • Blue 1.5 mm² to 2.5 mm²

    Other colours by different manufactures are now available.

    Non-insulated

    Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

    414 產品顯示為 Fork Terminals

    Mueller Electric
    -
    -
    Insulated
    Polyamide
    4mm
    -
    -
    -
    -
    -
    -
    Red
    Nickel
    43mm
    Brass
    -
    Staubli
    -
    -
    Insulated
    -
    8mm
    -
    -
    -
    -
    -
    4mm
    Red/Black
    Gold
    43.2mm
    Brass
    -
    Molex
    -
    19115
    Insulated
    Nylon
    6.48mm
    -
    -
    22AWG
    18AWG
    Shrouded
    M3.5 (#6)
    Red
    Tin
    20.6mm
    Copper
    -
    JST
    -
    -
    -
    Vinyl
    9.5mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    5mm
    Blue
    -
    21mm
    -
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    7.92mm
    2.6mm²
    6.6mm²
    12AWG
    10AWG
    -
    M3.5
    Yellow
    Tin
    27.81mm
    Copper
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    7.54mm
    -
    -
    22AWG
    16AWG
    -
    M3.5
    Red
    Tin
    19.13mm
    Copper
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    6.35mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    M3.5
    Blue
    Tin
    20.29mm
    Phosphor Bronze
    -
    JST
    -
    -
    -
    Vinyl
    6.4mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    4mm
    Blue
    -
    19.6mm
    -
    -
    TE Connectivity
    -
    52433
    Insulated
    Nylon
    11.1mm
    3mm²
    6mm²
    12AWG
    10AWG
    -
    M6 (1/4)
    Yellow
    Tin
    32.74mm
    Phosphor Bronze
    0.99mm
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    6.35mm
    0.3mm²
    1.4mm²
    22AWG
    16AWG
    -
    M3.5
    Red
    Tin
    20.29mm
    Phosphor Bronze
    -
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    6.35mm
    1.25mm²
    2mm²
    16AWG
    14AWG
    -
    M3.5
    Blue
    Tin
    23.69mm
    Phosphor Bronze
    -
    TE Connectivity
    -
    PLASTI-GRIP
    Insulated
    Vinyl
    9.53mm
    0.26mm²
    1.65mm²
    22AWG
    16AWG
    -
    M5
    Red
    Tin
    23.37mm
    Copper
    -
    JST
    -
    -
    -
    Vinyl
    9.5mm
    2.6mm²
    6.6mm²
    12AWG
    10AWG
    -
    5mm
    Yellow
    -
    26.2mm
    -
    -
    TE Connectivity
    -
    52955
    Insulated
    Vinyl
    6.35mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    M3.5 (#6)
    Blue
    Tin
    20.6mm
    Brass
    0.79mm
    Molex
    -
    19121
    Insulated
    PVC
    -
    -
    -
    16AWG
    14AWG
    Unshrouded
    -
    Natural
    -
    -
    -
    -
    Phoenix Contact
    -
    C-FCI 2.5/M4
    Insulated
    -
    7.2mm
    1.5mm²
    2.5mm²
    -
    -
    Unshrouded
    M4
    Blue
    -
    22.5mm
    -
    0.8mm
    TE Connectivity
    -
    PIDG
    Insulated
    Nylon
    6.35mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    M4 (#8)
    Blue
    Tin
    20.65mm
    Copper
    0.78mm
    Mueller Electric
    -
    -
    Insulated
    Polyamide
    4mm
    -
    -
    -
    -
    -
    -
    Red
    Nickel
    43mm
    Brass
    -
    JST
    -
    -
    Uninsulated
    -
    6.4mm
    1mm²
    2.6mm²
    16AWG
    14AWG
    -
    3.5mm
    -
    -
    15.4mm
    -
    -
    JST
    -
    -
    Uninsulated
    -
    5mm
    0.2mm²
    0.5mm²
    26AWG
    22AWG
    -
    3mm
    -
    -
    12.5mm
    -
    -
    每頁顯示的結果