Indicators & Indicator Components

Within our indicators and indicator components range you will find products such as retro-fit chip LED lights and panel mount LEDs for an energy efficient solution, as well as the filament lamp models and accessories like lamp holders. Find leading brands such as Marl, Arcoelectric and Oxley, or choose our own RS Pro range for quality and value.

Types of indicators lights and indicator components

Indicator lights also referred to as panel indicators, are usually mounted onto signal condition panels or used as malfunction lights on equipment. There are different lamp types available in a wide range of voltage ratings, colour output and mounting types and sizes:

  • LED indicator lights - emit light through an LED lamp using DC current. They're small in size, have a long life cycle and are highly energy efficient.
  • Incandescent indicators - can be used with both AC and DC circuits. They use a filament to emit light that electricity flows through, but this can lead to unnecessary heat being generated and lower efficiency.
  • Halogen indicator lights - use a combination of inert gas, halogen and a filament to produce light, this results in a brighter light than using given the same energy, ideal for warning lights.
  • Fluorescent indicator lights - use fluorescent lamps and usually last longer and are more energy efficient than incandescent bulbs, so are not as commonly used as indicators.

Selecting an indicator light

When considering which indicator light to choose it is important to review a number of factors to select the best product for your needs, including:

  • Application and environmental factors
  • IP rating
  • Mounting style
  • Terminal type
  • Light output level

4636 產品顯示為 Indicators & Indicator Components

215 232
  • RS庫存編號 105-023
个(每托盘 10 )
HK$6.36
  • RS庫存編號 204-827
HK$44.90
  • RS庫存編號 130-405
  • 製造零件編號 XVBC2B7D
HK$1,379.55
  • RS庫存編號 210-917
HK$76.90
  • RS庫存編號 204-186
HK$68.70
  • RS庫存編號 204-647
HK$51.20
  • RS庫存編號 294-024
  • 製造零件編號 K50LGROPQ
HK$913.36
  • RS庫存編號 241-022
  • 製造零件編號 082155 L-PKZ0-GN(400V)
HK$182.29
  • RS庫存編號 210-119
HK$43.30
  • RS庫存編號 204-209
HK$74.70
  • RS庫存編號 241-023
  • 製造零件編號 082158 L-PKZ0-RT(400V)
HK$182.29
  • RS庫存編號 210-608
HK$28.60
  • RS庫存編號 207-696
HK$40.80
  • RS庫存編號 203-745
HK$47.50
  • RS庫存編號 294-043
  • 製造零件編號 K50LGRYB4PQP
HK$1,169.47
  • RS庫存編號 209-434
HK$40.80
  • RS庫存編號 294-048
  • 製造零件編號 K50LGRYPPB2Q
HK$1,305.99
  • RS庫存編號 203-638
HK$52.80
  • RS庫存編號 210-901
HK$97.60
  • RS庫存編號 258-691
  • 製造零件編號 284925 Z-DLD/2/230
1 包 2 套
HK$606.10
每頁顯示的結果