最近搜索

    Indicator Lamps

    LED (light emitting diode) indicator lamps are a type of LED lamp used to display when a change occurs in an electrical circuit. For example, when something has malfunctioned in an electrical system, a red or orange LED indicator lamp may be used to alert a worker. Other applications include in phone voicemail systems and dashboard lights. LED indicator lamps usually consist of a single bulb, unlike other types of LED lamps such as LED circular arrays

    What are the advantages of LED indicator lamps?

    Compared with traditional incandescent lamps, LED lamps are much more energy efficient. They also have a much longer lifespan than incandescent lamps. Unlike fluoresccent lights, they do not require a warm-up period after being switched on, reaching maximum brightness instantly.

    Types of LED indicator lamps

    LED indicator lamps come in a variety of different colours depending on your needs. They also vary by the intensity of the light produced, by size, and by longevity.

    640 產品顯示為 Indicator Lamps

    个 (以每袋裝提供)
    HK$47.50
    JKL Components
    6V ac/dc
    LED
    White
    13000mcd
    BA9s
    -
    -
    9.6mm
    24mm
    30 °
    -
    20mA
    -
    -
    -
    • RS庫存編號 715-4025P
    • 製造零件編號 LE-0903-02W
    个 (以每盒裝提供)
    HK$36.85
    JKL Components
    12V dc
    LED
    White
    -
    Wedge
    -
    -
    10.4mm
    20.3mm
    120 °
    -
    15mA
    -
    -
    -
    • RS庫存編號 739-3598P
    • 製造零件編號 LE-0509-02R
    个 (以每盒裝提供)
    HK$14.74
    JKL Components
    24V
    LED
    Red
    -
    Wedge
    -
    -
    10mm
    28.5mm
    20 °
    630nm
    20mA
    -
    -
    -
    个 (以每盒裝提供)
    HK$47.50
    JKL Components
    24V ac/dc
    LED
    White
    7000mcd
    BA9s
    -
    -
    9.6mm
    24mm
    30 °
    -
    20mA
    -
    -
    -
    • RS庫存編號 739-3605P
    • 製造零件編號 LE-0509-01G
    个 (以每盒裝提供)
    HK$19.10
    JKL Components
    24V
    LED
    Green
    -
    Wedge
    -
    -
    4.5mm
    20.3mm
    95 °
    525nm
    15mA
    -
    -
    -
    • RS庫存編號 257-973
    • 製造零件編號 284921 Z-EL/R230
    1 包 2 套
    HK$414.50
    Eaton
    230V
    LED
    Red
    15mcd
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    个 (以每袋裝提供)
    HK$36.15
    JKL Components
    24V dc
    LED
    White
    -
    Midget Groove
    -
    -
    6.2mm
    16mm
    40 °
    -
    14mA
    -
    -
    -
    • RS庫存編號 475-1819P
    • 製造零件編號 XW1147B
    个 (以每袋裝提供)
    HK$8.70
    Stanley Electric
    3.7V
    -
    White
    500mcd
    -
    -
    Single Chip
    -
    -
    -
    -
    30mA
    -
    -
    -
    • RS庫存編號 176-845P
    • 製造零件編號 NSPRR70AS
    个 (以每袋裝提供)
    HK$43.10
    Nichia
    2.4V
    -
    Red
    -
    -
    -
    -
    3mm
    11.8mm
    100 °
    -
    70mA
    -
    -
    -
    • RS庫存編號 739-3609P
    • 製造零件編號 LE-0509-01Y
    个 (以每袋裝提供)
    HK$17.84
    JKL Components
    24V
    LED
    Yellow
    -
    Wedge
    -
    -
    4.5mm
    20.3mm
    95 °
    595nm
    15mA
    -
    -
    -
    个 (以每袋裝提供)
    HK$37.90
    JKL Components
    24V dc
    LED
    White
    -
    Midget Flange
    -
    -
    6mm
    16mm
    40 °
    -
    15mA
    -
    -
    -
    • RS庫存編號 739-3602P
    • 製造零件編號 LE-0509-01B
    个 (以每袋裝提供)
    HK$17.902
    JKL Components
    24V
    LED
    Blue
    -
    Wedge
    -
    -
    4.5mm
    20.3mm
    95 °
    470nm
    15mA
    -
    -
    -
    • RS庫存編號 523-591
    • 製造零件編號 1.90.690.332/0000
    1 包 5 套
    HK$615.50
    RAFI
    24V
    LED
    Yellow
    -
    T 4.5
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 715-4028P
    • 製造零件編號 LE-0903-04W
    个 (以每盒裝提供)
    HK$36.85
    JKL Components
    24V dc
    LED
    White
    -
    Wedge
    -
    -
    10.4mm
    20.3mm
    120 °
    -
    20mA
    -
    -
    -
    • RS庫存編號 739-3592P
    • 製造零件編號 LE-0509-01W
    个 (以每盒裝提供)
    HK$17.84
    JKL Components
    24V
    LED
    White
    -
    Wedge
    -
    -
    4.5mm
    20.3mm
    95 °
    -
    15mA
    -
    -
    -
    • RS庫存編號 739-3618P
    • 製造零件編號 LE-0509-01R
    个 (以每袋裝提供)
    HK$13.822
    JKL Components
    24V
    LED
    Red
    -
    Wedge
    -
    -
    4.5mm
    20.3mm
    95 °
    630nm
    15mA
    -
    -
    -
    • RS庫存編號 739-3595P
    • 製造零件編號 LE-0509-02Y
    个 (以每袋裝提供)
    HK$12.48
    JKL Components
    24V
    LED
    Yellow
    -
    Wedge
    -
    -
    10mm
    28.5mm
    20 °
    595nm
    20mA
    -
    -
    -
    • RS庫存編號 523-600
    • 製造零件編號 1.90.690.363/0000
    1 包 5 套
    HK$732.00
    RAFI
    24V
    LED
    Yellow
    -
    -
    5.6 x 5.6 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 739-3586P
    • 製造零件編號 LE-0509-02G
    个 (以每袋裝提供)
    HK$19.10
    JKL Components
    24V
    LED
    Green
    -
    Wedge
    -
    -
    10mm
    28.5mm
    20 °
    525nm
    20mA
    -
    -
    -
    个 (以每盒裝提供)
    HK$36.15
    JKL Components
    12V dc
    LED
    White
    -
    Midget Flange
    -
    -
    6mm
    16mm
    40 °
    -
    15mA
    -
    -
    -
    每頁顯示的結果