最近搜索

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    9003 產品顯示為 MCBs

    • RS庫存編號 244-018
    • 製造零件編號 101341 PLI-C13/3N
    HK$1,534.62
    Eaton
    3
    13A
    Type C
    400V
    Eaton Moeller Series
    10 kA
    -
    -
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 243-414
    • 製造零件編號 142484 FAZT-D40/1
    HK$672.44
    Eaton
    1
    40A
    Type D
    240V
    FAZ
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$892.87
    Siemens
    4
    13A
    Type B
    440V
    5SL66
    6 kA
    62.5V
    SENTRON
    6 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 243-537
    • 製造零件編號 102137 FAZ-D0,5/1-RT
    HK$1,041.68
    Eaton
    1
    500mA
    Type D
    240V
    FAZ
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 244-012
    • 製造零件編號 101324 PLI-D6/3
    HK$1,385.80
    Eaton
    3
    6A
    Type D
    400V
    Eaton Moeller Series
    10 kA
    -
    -
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 244-680
    • 製造零件編號 174522 AZ-3N-B40
    HK$4,389.93
    Eaton
    3
    40A
    Type B
    400V
    -
    25 kA
    -
    xEffect
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • RS庫存編號 209-6478
    • 製造零件編號 5SL4263-8
    HK$1,782.50
    Siemens
    2
    63A
    Type D
    400V
    5SL4
    10 kA
    -
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    36mm
    76mm
    90mm
    5SL4263-8
    Extended product life
    Yes
    -
    Better World
    • RS庫存編號 209-6462
    • 製造零件編號 5SL4150-8
    HK$537.30
    Siemens
    1
    50A
    Type D
    400V
    5SL4
    10 kA
    -
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    18mm
    76mm
    90mm
    5SL4150-8
    Extended product life
    Yes
    -
    Better World
    • RS庫存編號 209-6521
    • 製造零件編號 5SL4504-8
    HK$618.20
    Siemens
    1+N
    4A
    Type D
    230V
    5SL4
    10 kA
    -
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    36mm
    76mm
    90mm
    5SL4504-8
    Extended product life
    Yes
    -
    • RS庫存編號 246-132
    • 製造零件編號 132746 FAZ-B30/1-RT
    HK$372.96
    Eaton
    1
    30A
    Type B
    240V
    FAZ
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 244-687
    • 製造零件編號 176071 FAZ-B25/1-DC
    HK$1,134.69
    Eaton
    1
    25A
    Type B
    -
    FAZ
    10 kA
    250V
    xEffect
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 246-121
    • 製造零件編號 132712 FAZ-B1/3-NA
    HK$1,534.62
    Eaton
    3
    1A
    Type B
    415V
    FAZ
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • RS庫存編號 209-6472
    • 製造零件編號 5SL4215-8
    HK$875.00
    Siemens
    2
    1.6A
    Type D
    400V
    5SL4
    10 kA
    -
    SENTRON
    10 kA
    DIN Rail Mount
    MCB
    36mm
    76mm
    90mm
    5SL4215-8
    Extended product life
    Yes
    -
    • RS庫存編號 247-138
    • 製造零件編號 102175 FAZ-C35/2-NA
    HK$1,450.91
    Eaton
    2
    35A
    Type C
    240V
    FAZ
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 243-549
    • 製造零件編號 102309 FAZ-D15/3-RT
    HK$2,018.25
    Eaton
    3
    15A
    Type D
    415V
    FAZ
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 244-028
    • 製造零件編號 102169 FAZ-C15/2-NA
    HK$1,441.61
    Eaton
    2
    15A
    Type C
    415V
    FAZ
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 243-225
    • 製造零件編號 174483 AZ-B40
    HK$850.08
    Eaton
    1
    40A
    Type B
    230V
    -
    25 kA
    -
    xEffect
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 245-978
    • 製造零件編號 132720 FAZ-B8/3-NA
    HK$1,534.62
    Eaton
    3
    8A
    Type B
    415V
    FAZ
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 243-533
    • 製造零件編號 102123 FAZ-C5/1-RT
    HK$590.59
    Eaton
    1
    5A
    Type C
    240V
    FAZ
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 243-540
    • 製造零件編號 102143 FAZ-D5/1-RT
    HK$727.31
    Eaton
    1
    5A
    Type D
    240V
    FAZ
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果