最近搜索

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    9003 產品顯示為 MCBs

    • RS庫存編號 140-992
    • 製造零件編號 2CCS893001R0405
    HK$4,901.45
    ABB
    3
    40A
    Type B
    690V
    S803N
    36 kA
    -
    -
    36 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 140-988
    • 製造零件編號 2CCS884001R0255
    HK$4,888.04
    ABB
    4
    25A
    Type B
    415V
    S804C
    25 kA
    -
    -
    25 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$1,767.85
    ABB
    2
    13A
    Type C
    400V
    S200 M UC
    10 kA
    440V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 140-360
    • 製造零件編號 2CCS891001R0251
    HK$1,721.89
    ABB
    1
    25A
    Type D
    400V
    S801N
    36 kA
    -
    -
    36 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    HK$569.90
    Siemens
    1+N
    300mA
    Type C
    230V
    5SY4
    5 kA
    72V
    SENTRON
    5 kA
    DIN Rail Mount
    MCB
    90mm
    36mm
    76mm
    5SY4514-7
    Extended product life
    Yes
    -
    • RS庫存編號 769-4839
    • 製造零件編號 168079 FAZ6-D6/3
    HK$886.20
    Eaton
    3
    6A
    Type D
    230 → 400V
    -
    6 kA
    -
    xEffect
    6 kA
    DIN Rail Mount
    MCB
    80mm
    17.5mm
    62mm
    -
    -
    -
    -
    • RS庫存編號 731-9720
    • 製造零件編號 4 078 30
    HK$1,391.34
    Legrand
    3
    20A
    Type C
    -
    DX3
    10 kA
    -
    DX Range
    10 kA
    DIN Rail Mount
    MCB
    -
    -
    -
    -
    -
    -
    -
    HK$4,001.98
    Schneider Electric
    3
    20A
    Type B
    440V
    A9F
    20 kA
    180V
    Acti9
    20 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • RS庫存編號 746-7734
    • 製造零件編號 2CDS252001R0504 S202-C50
    HK$470.10
    ABB
    2
    50A
    Type C
    400V
    S200
    10 kA
    125V
    System Pro M Compact
    10 kA
    DIN Rail Mount
    MCB
    88mm
    35mm
    69mm
    S202-C50
    Designed for disassembly
    Yes
    -
    • RS庫存編號 225-5962
    • 製造零件編號 2CCF019642R0001 S804PV-SD125
    HK$6,250.10
    ABB
    4
    125A
    -
    -
    S800PV
    5 kA
    1500V
    -
    5 kA
    DIN Rail Mount
    MCB
    82.5mm
    106mm
    82.5mm
    S804PV-SD125
    -
    -
    -
    Better World
    • RS庫存編號 219-8285
    • 製造零件編號 A9N18425
    HK$8,047.85
    Schneider Electric
    3
    100A
    Type B
    -
    A9N1
    -
    -
    Acti 9
    -
    DIN Rail Mount
    -
    -
    -
    -
    C120
    -
    Yes
    Green Premium
    Better World
    • RS庫存編號 232-2288
    • 製造零件編號 5SY4202-5
    HK$943.60
    Siemens
    2
    2A
    Type A
    -
    5SY
    -
    -
    SENTRON
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    Extended product life
    Yes
    -
    • RS庫存編號 230-1341
    • 製造零件編號 278977 FAZ-C25/3N
    HK$1,511.80
    Eaton
    3+N
    25A
    Type C
    -
    -
    -
    -
    FAZ
    -
    DIN Rail Mount
    -
    -
    -
    -
    FAZ-C25/3N
    -
    -
    -
    HK$5,133.14
    ABB
    3
    5A
    Type Z
    400V
    S200 M UC
    10 kA
    440V
    System Pro M Compact
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 246-826
    • 製造零件編號 190821 FAZ-C32/4-NA
    HK$2,706.50
    Eaton
    4
    32A
    Type C
    240V
    FAZ
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 248-594
    • 製造零件編號 101306 PLI-D13/2
    HK$797.07
    Eaton
    2
    13A
    Type D
    400V
    Eaton Moeller Series
    10 kA
    -
    -
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$3,125.04
    Schneider Electric
    2
    10A
    Type B
    230V
    A9C63
    10 kA
    48V
    Acti9
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 144-4757
    • 製造零件編號 NGN202
    HK$1,426.39
    Hager
    2
    2A
    Type D
    230 → 400V
    NGN
    6 kA
    -
    -
    6 kA
    DIN Rail Mount
    MCB
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 144-4767
    • 製造零件編號 NGN250
    HK$2,027.94
    Hager
    2
    50A
    Type D
    230 → 400V
    NGN
    6 kA
    -
    -
    6 kA
    DIN Rail Mount
    MCB
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 175-9923
    • 製造零件編號 2CSA255901R9065 S-ARC1 B6
    HK$1,810.84
    ABB
    1+N
    6A
    Type B
    240V
    S-ARC1
    6 kA
    -
    -
    6 kA
    DIN Rail Mount
    -
    85mm
    35mm
    69mm
    S-ARC1 B6
    -
    -
    -
    每頁顯示的結果