Screwdrivers, Hex & Torx Keys

We have a vast selection of screwdrivers for all profiles and from the leading manufacturers such as Facom, Wera and Wiha for purchase as both sets and individual screwdrivers. We also stock screw extractors from manufacturers such as Dormer and our own RS Pro range of tools.

Below we have covered the main types of screwdrivers and screw extractors which we carry:

  • Ratchet Screwdrivers – this screwdriver type only allows the user to apply force in one direction, whilst allowing movement freely in the other direction. User benefits are quicker screw removal and lessening the chance of distorting the screw head.
  • Screw and nut starters – used to start screws which are in hard to reach places or too small to hold by hand. There are several different designs of screw and nut starter which are suited to either slotted or Philips (cross headed) screws. Screw starters have a small chuck which allows the user to screw to be inserted and held securely.
  • Screw extractors – used to remove screws with broken, damaged or seized heads. Screw extractors are similar to a screw but has a reversed thread. The screw extractor cuts into the head of the screw and the reverse thread of the extractor unscrews the damaged screw.
  • Screwdriver bits & bit sets – using the correct screwdriver bit is essential to make sure that screws are driven correctly. Badly driven screws may split timber along with damaging the head of the screw making them harder to remove at a later date. There are four common types of screw head; slotted, Phillips, Pozidriv and Torx.
  • Screwdrivers – whether you are a tradesperson or a DIYer you have probably used or know about a screwdriver. Screwdrivers typically breakdown into three parts: tip type, the length of the shaft and the handle style. Dependent on the type of screw you are looking to drive will dictate the type of screwdriver you require. Popular tip types for screwdrivers are as follows: flat or slotted head, Phillips, Torx, Hex, Pozidriv, Robertson or square and tri-wing. Some screwdrivers come with interchangeable tips to suit different jobs.
  • Torque Screwdrivers – A torque driver is a screwdriver which allows the user to tighten a screw to a specific torque.

7942 產品顯示為 Screwdrivers, Hex & Torx Keys

77 398
  • RS庫存編號 706-4868
  • 製造零件編號 35396
HK$261.90
  • RS庫存編號 221-4990
  • 製造零件編號 267-P-1
HK$313.50
  • RS庫存編號 235-8425
  • 製造零件編號 ATWHH5X100
HK$40.10
  • RS庫存編號 243-6285
  • 製造零件編號 07155
HK$491.64
  • RS庫存編號 255-6076
  • 製造零件編號 ATCL.1PB
HK$558.20
  • RS庫存編號 256-283
  • 製造零件編號 05005530001
HK$1,835.80
  • RS庫存編號 146-8050
  • 製造零件編號 36333
HK$334.90
  • RS庫存編號 215-922
  • 製造零件編號 DT7253-QZ
整套:1 个
HK$67.60
  • RS庫存編號 264-8711
  • 製造零件編號 BE-8640
HK$365.21
  • RS庫存編號 264-3126
  • 製造零件編號 BE-9881
HK$574.40
  • RS庫存編號 541-6545
整套:1 个
HK$168.40
  • RS庫存編號 238-6158
  • 製造零件編號 00833
HK$540.00
  • RS庫存編號 255-2816
  • 製造零件編號 E165412
HK$40.30
  • RS庫存編號 182-9692
HK$35.20
  • RS庫存編號 753-0696
  • 製造零件編號 210-719
HK$90.30
  • RS庫存編號 707-3229
  • 製造零件編號 32201
HK$73.48
  • RS庫存編號 238-2171
  • 製造零件編號 EXRP.115
个(每托盘 10 )
HK$89.00
  • RS庫存編號 201-2201
  • 製造零件編號 05057480001
HK$711.60
  • RS庫存編號 123-0779
  • 製造零件編號 05022639001
HK$499.00
  • RS庫存編號 710-0621
HK$133.90
每頁顯示的結果