Wiha Slotted Insulated, 6-Piece

小計(1 件)*

HK$543.80

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$543.80

* 參考價格

RS庫存編號:
238-6158
製造零件編號:
00833
製造商:
Wiha
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wiha

Product Type

Screwdriver Set

Screwdriver Type

Insulated

Number of Pieces

6

Tip Type

Slotted

ESD Safe

No

Standards/Approvals

RoHS, VDE/1000V

COO (Country of Origin):
DE
The Wiha Tools electric screwdrivers or powered screwdrivers offer the user the ability to quickly and efficiently complete screw tightening or loosening tasks without much manual input. Most electric screwdrivers will have torque settings, which can be used to prevent damage to the screw or object/material that it's being inserted into. This screwdrivers have soft finish with electric slotted.

SoftFinish handle design

High efficiency

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。