小計(1 件)*
HK$663.90
訂單超過 HK$250.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$663.90 |
* 參考價格
- RS庫存編號:
- 238-6153
- 製造零件編號:
- 35389
- 製造商:
- Wiha
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wiha | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 6 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| 選取全部 | ||
|---|---|---|
品牌 Wiha | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 6 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Wiha Tools electric screwdrivers or powered screwdrivers offer the user the ability to quickly and efficiently complete screw tightening or loosening tasks without much manual input. Most electric screwdrivers will have torque settings, which can be used to prevent damage to the screw or object/material that it's being inserted into. This screwdriver is a set soft finish electric with slimFix slotted.
Slotted Phillips 6-pcs
相关链接
- Wiha Phillips Slotted Insulated, 6-Piece
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 6-Piece ESD Safe
- Wiha Phillips Slotted 12-Piece
- Wiha Phillips 6-Piece
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 10-Piece
- Wiha Phillips 6-Piece
- Wiha Slotted Insulated, 6-Piece
- Wiha Phillips 6-Piece