Ferrite Rings | Ferrite Toroidal Cores | RS
最近搜索

    Ferrite Rings

    Ferrite rings are toroidal (doughnut) shaped, or cylindrical shaped pieces of ferrite (a ceramic compound).

    What do ferrite rings do?

    Ferrite rings help to protect against Electromagnetic Interference) (EMI) and Radio Frequency interference (RFI). They prevent interference moving to a device or from a device

    How do ferrite rings work?

    Ferrite rings can suppress noise without grounding. Ferrites are able to attract magnetic flux. When a cable is passed through the ring, the magnetic fields created by the cable are concentrated within the ferrite ring. This magnetic energy is converted to heat and the ferrite dissipates this by magnetic loss.

    How are ferrite rings used?

    Ferrite rings can often be seen with cables threaded through them. They are common place in electronics to help with noise suppression. The cable can also be wrapped about the ferrite ring numerous times. Ferrite rings can be incorporated into broadband transformers, pulse transformers and common mode chokes.

     Applications

    • Digital Audio systems
    • Computers
    • Sensitive electrical equipment

    431 產品顯示為 Ferrite Rings

    Wurth Elektronik
    Toroid Core
    40.6 27.4 (Dia.) x 15mm
    General Electronics
    -
    4W620
    40.6mm
    15mm
    27.4mm
    40.6mm
    Wurth Elektronik
    Toroid Core
    34.6 x 20.8 x 12.7mm
    EMI Suppression
    -
    4 W 620
    12.7mm
    12.7mm
    20.8mm
    12.7mm
    Fair-Rite
    Ferrite Ring
    35.55 x 23 x 12.7mm
    -
    -
    61 Material
    35.55mm
    -
    -
    -
    Fair-Rite
    Ferrite Ring
    73.65 x 38.85 x 12.7mm
    -
    -
    43 Material
    73.65mm
    -
    -
    -
    Fair-Rite
    Ferrite Ring
    61 x 35.55 x 12.7mm
    -
    -
    77 Material
    61mm
    -
    -
    -
    Fair-Rite
    Ferrite Ring
    61 x 35.55 x 12.7mm
    -
    -
    75 Material
    61mm
    -
    -
    -
    EPCOS
    Toroid Core
    29.5 x 19 x 14mm
    Interference Suppressor
    -
    N87
    29.5mm
    -
    -
    -
    Wurth Elektronik
    Toroid Core
    31.7 (Dia.) x 8mm
    General Electronics
    -
    4W620
    31.7mm
    8mm
    -
    31.7mm
    Wurth Elektronik
    Toroid Core
    16 x 12 x 16mm
    EMI Suppression
    -
    4 W 1500
    16mm
    16mm
    12mm
    16mm
    EPCOS
    Toroid Core
    89.3 x 52.4 x 14.8mm
    Automotive Electronics, EMC Components, General Electronics
    -
    N87
    -
    14.8mm
    52.4mm
    89.3mm
    Fair-Rite
    Ferrite Ring
    21 x 13.2 x 6.35mm
    -
    -
    Ferrite
    21mm
    -
    -
    -
    EPCOS
    Toroid Core
    41.8 x 26.2 x 12.5mm
    Interference Suppressor
    -
    N87
    41.8mm
    -
    -
    -
    EPCOS
    Toroid Core
    50 (Dia.) x 20mm
    General Electronics
    -
    N30
    51.8mm
    20mm
    28.5mm
    51.8mm
    EPCOS
    Toroid Core
    35.5 (Dia.) x 13.6mm
    General Electronics
    -
    N30
    35.5mm
    13.6mm
    19.2mm
    35.5mm
    EPCOS
    Toroid Core
    21.2 x 8.95 x 8.1mm
    Automotive Electronics, EMC Components, General Electronics
    -
    N30
    -
    8.1mm
    8.95mm
    21.2mm
    Wurth Elektronik
    Toroid Core
    9 x 5 x 8mm
    EMI Suppression
    -
    4 W 620
    8mm
    8mm
    5mm
    8mm
    Essentra
    Ferrite Core
    28.5(Dia.) x 28.57mm
    CATV, MATV, Wire Assembly
    -
    K5B
    28.5mm
    28.57mm
    13.77mm
    28.5mm
    Fair-Rite
    Ferrite Ring
    9.5 x 4.75 x 3.3mm
    -
    -
    77 Material
    9.5mm
    -
    -
    -
    EPCOS
    Toroid Core
    51.8 x 28.5 x 21.3mm
    Automotive Electronics, EMC Components, General Electronics
    -
    N87
    -
    21.3mm
    28.5mm
    51.8mm
    Fair-Rite
    Ferrite Ring
    21 x 13.2 x 6.35mm
    -
    -
    Ferrite
    21mm
    -
    -
    -
    每頁顯示的結果