Ferrite Rings | Ferrite Toroidal Cores | RS
最近搜索

    Ferrite Rings

    Ferrite rings are toroidal (doughnut) shaped, or cylindrical shaped pieces of ferrite (a ceramic compound).

    What do ferrite rings do?

    Ferrite rings help to protect against Electromagnetic Interference) (EMI) and Radio Frequency interference (RFI). They prevent interference moving to a device or from a device

    How do ferrite rings work?

    Ferrite rings can suppress noise without grounding. Ferrites are able to attract magnetic flux. When a cable is passed through the ring, the magnetic fields created by the cable are concentrated within the ferrite ring. This magnetic energy is converted to heat and the ferrite dissipates this by magnetic loss.

    How are ferrite rings used?

    Ferrite rings can often be seen with cables threaded through them. They are common place in electronics to help with noise suppression. The cable can also be wrapped about the ferrite ring numerous times. Ferrite rings can be incorporated into broadband transformers, pulse transformers and common mode chokes.

     Applications

    • Digital Audio systems
    • Computers
    • Sensitive electrical equipment

    431 產品顯示為 Ferrite Rings

    Wurth Elektronik
    Toroid Core
    10 x 5 x 3.7mm
    EMI Suppression
    -
    3 W 800
    3.7mm
    3.7mm
    5mm
    3.7mm
    Fair-Rite
    Ferrite Ring
    12.7 x 7.15 x 4.9mm
    -
    -
    Ferrite
    12.7mm
    -
    -
    -
    Fair-Rite
    Ferrite Ring
    35.55 x 23 x 12.7mm
    -
    -
    43 Material
    35.55mm
    -
    -
    -
    Wurth Elektronik
    EMI Suppression
    3.5 x 1.2 x 3mm
    Electromagnetic Interface
    -
    Ferrite, Nickel Zinc
    -
    3mm
    1.2mm
    3.5mm
    FERROXCUBE
    Toroid Core
    16.25 x 9.35 x 6.55mm
    Choke, Current Regulation, Energy Storage, Transformer
    -
    Ferrite
    -
    6.55mm
    9.35mm
    16.25mm
    Fair-Rite
    Ferrite Ring
    35.55 x 23 x 12.7mm
    -
    -
    43 Material
    35.55mm
    -
    -
    -
    Fair-Rite
    Ferrite Ring
    61 x 35.55 x 12.7mm
    -
    -
    61 Material
    61mm
    -
    -
    -
    Fair-Rite
    Ferrite Ring
    12.7 x 23 x 12.7mm
    -
    -
    77 Material
    12.7mm
    -
    -
    -
    Wurth Elektronik
    Toroid Core
    25 x 15 x 12mm
    EMI Suppression
    -
    7 W 380
    12mm
    12mm
    15mm
    12mm
    Essentra
    Ferrite Core
    18 x 10 x 29mm
    CATV, MATV, Wire Assembly
    -
    K5B
    18mm
    29mm
    10mm
    18mm
    Fair-Rite
    Ferrite Ring
    22.1 x 13.7 x 6.35mm
    -
    -
    Ferrite
    22.1mm
    -
    -
    -
    Wurth Elektronik
    Toroid Core
    25 x 15 x 12mm
    EMI Suppression
    -
    7 W 380
    12mm
    12mm
    15mm
    12mm
    Wurth Elektronik
    EMI Suppression
    12 x 8.5 x 15mm
    EMI Suppression
    -
    Ferrite, Nickel Zinc
    -
    15mm
    8.5mm
    12mm
    Wurth Elektronik
    Toroid Core
    20 x 10 x 10mm
    EMI Suppression
    -
    7 W 850
    10mm
    10mm
    10mm
    10mm
    Wurth Elektronik
    Toroid Core
    20 x 10 x 10mm
    EMI Suppression
    -
    7 W 850
    10mm
    10mm
    10mm
    10mm
    Wurth Elektronik
    EMI Suppression
    3.5 x 1.2 x 3mm
    EMI Suppression
    -
    Ferrite, Nickel Zinc
    -
    3mm
    1.2mm
    3.5mm
    Wurth Elektronik
    Toroid Core
    18.6 x 10.2 x 10mm
    EMI Suppression
    -
    4 W 1500
    10mm
    10mm
    10.2mm
    10mm
    EPCOS
    Toroid Core
    26.6 x 13.5 x 11mm
    Automotive Electronics, EMC Components, General Electronics
    -
    N37
    -
    11mm
    13.5mm
    26.6mm
    TDK
    Ferrite Core
    12 x 7.3 x 15mm
    Round Cable
    -
    HF70
    12mm
    15mm
    7.3mm
    12mm
    KEMET
    Toroid Core
    15 x 10.5 x 12mm
    Consumer Electronics
    -
    Ferrite
    -
    12mm
    10.5mm
    15mm
    每頁顯示的結果