最近搜索

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2452 產品顯示為 Power Line Filters

    个 (以毎盒:108)
    HK$93.106
    RS PRO
    10A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    -
    50/60Hz
    70.5
    50
    0.22µF
    30
    70.5*50*30mm
    2*1.2mH
    0.4/0.8mA
    -25°C
    +85°C
    -
    2.2MΩ
    个 (以毎盒:32)
    HK$215.26
    RS PRO
    20A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    -
    50/60Hz
    114
    57
    1.0µF
    44.5
    114*57*45.5mm
    2*2.7mH
    1.5/2.5mA
    -25°C
    +85°C
    -
    200kΩ
    HK$143.11
    RS PRO
    6A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    -
    50 → 60Hz
    50mm
    44mm
    0.47µF
    30mm
    50 x 44 x 30mm
    2 x 8.0mH
    2.0/5.0uA
    -25°C
    +85°C
    -
    680kΩ
    HK$1,987.81
    RS PRO
    25A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    120mm
    100mm
    2.2µF
    50mm
    120 x 100 x 50mm
    3 x 1.8mH
    28mA
    -25°C
    +100°C
    -
    470kΩ
    HK$253.97
    RS PRO
    6A
    250 V ac
    Chassis Mount
    Fast-On
    Single
    Two Stage
    -
    50/60Hz
    114mm
    57mm
    1.0uF, 4700pF
    44.5mm
    114 x 57 x 44.5mm
    2 x 7.8mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    220kΩ
    HK$212.21
    RS PRO
    20A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    -
    50 → 60Hz
    63mm
    51mm
    0.1µF
    38mm
    63 x 51 x 38mm
    2 x 4.0mH
    1.0/2.0mA
    -25°C
    +85°C
    -
    330kΩ
    HK$344.92
    RS PRO
    10A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    -
    50 → 60Hz
    92mm
    57mm
    1.0µF
    44.5mm
    92 x 57 x 44.5mm
    2 x 50uH
    0.5/1.0mA
    -25°C
    +85°C
    -
    220kΩ
    HK$1,699.98
    RS PRO
    36A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    150mm
    66mm
    2.2µF
    66mm
    150 x 66 x 66mm
    4 x 0.6mH
    13.6/19.6mA
    -25°C
    +100°C
    -
    330kΩ/1MΩ
    HK$3,001.40
    RS PRO
    65A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Two Stage
    -
    50 → 60Hz
    200mm
    135mm
    2.2µF
    69mm
    200 x 135 x 69mm
    4 x 0.8mH
    3.5/5.1mA
    -25°C
    +100°C
    -
    330kΩ/1MΩ
    HK$380.72
    RS PRO
    20A
    115/250 V ac
    DIN Rail
    Terminal Block
    1
    Single Stage
    -
    50 → 60Hz
    73mm
    56mm
    22000pF
    44mm
    73 x 56 x 44mm
    2 x 0.5mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    -
    HK$2,768.48
    RS PRO
    75A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    233mm
    88mm
    2.2µF
    93mm
    233 x 88 x 93mm
    3 x 0.5mH
    3.0/4.3mA
    -25°C
    +100°C
    -
    330kΩ/1MΩ
    HK$341.60
    RS PRO
    16A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    -
    50 → 60Hz
    92mm
    57mm
    1.5µF
    44.5mm
    92 x 57 x 44.5mm
    2 x 1.2mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    470kΩ
    HK$213.01
    RS PRO
    3A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    -
    50 → 60Hz
    63mm
    51mm
    1.0µF
    38mm
    63 x 51 x 38mm
    2 x 6.5mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    470kΩ
    HK$869.10
    RS PRO
    45A
    115/250 V ac
    Chassis Mount
    Terminal Block
    1
    Single Stage
    -
    50 → 60Hz
    98mm
    80mm
    1.0µF
    41mm
    98 x 80 x 41mm
    2 x 1.2mH
    1.0/2.0mA
    -25°C
    +85°C
    -
    330kΩ
    HK$910.05
    RS PRO
    36A
    115/250 V ac
    Chassis Mount
    Screw
    1
    Two Stage
    -
    50 → 60Hz
    131mm
    57.5mm
    2.2µF
    45mm
    131 x 57.5 x 45mm
    2 x 1.3mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    220kΩ
    HK$1,724.58
    RS PRO
    50A
    300/520 V ac
    Chassis Mount
    Screw
    3
    Single Stage
    -
    50 → 60Hz
    200mm
    127mm
    2.2µF
    80mm
    200 x 127 x 80mm
    4 x 1.0mH
    5.4/7.8mA
    -25°C
    +100°C
    -
    330kΩ
    HK$271.36
    RS PRO
    8A
    250 V ac
    Chassis Mount
    Fast-On
    1
    -
    YB12
    50/60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$1,362.62
    RS PRO
    50A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    160mm
    70mm
    2.2µF
    76mm
    160 x 70 x 76mm
    3 x 0.5mH
    1.4/2.0mA
    -25°C
    +100°C
    -
    330kΩ/1MΩ
    HK$1,467.07
    RS PRO
    16A
    520 V ac
    Chassis Mount
    Terminal Block
    Three
    Single Stage
    -
    50/60Hz
    145mm
    50mm
    2.2uF, 22000pF
    65mm
    145 x 50 x 65mm
    3 x 2.2mH
    1.4/2.7mA
    -25°C
    +100°C
    -
    1MΩ
    HK$107.00
    RS PRO
    20A
    250 V ac
    Chassis Mount
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果