最近搜索

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2452 產品顯示為 Power Line Filters

    HK$585.50
    RS PRO
    16A
    250 V ac
    Chassis Mount, DIN Rail
    Terminal Block
    Single
    Single Stage
    -
    50/60Hz
    105mm
    96mm
    1.0uF, 10000pF
    41mm
    105 x 96 x 41mm
    2 x 2.5mH
    1.0/1.9mA
    -25°C
    +85°C
    -
    470kΩ
    HK$2,426.88
    RS PRO
    25A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    150mm
    105mm
    1.0µF
    60mm
    150 x 105 x 60mm
    4 x 2.6mH
    0.60/0.86mA
    -25°C
    +85°C
    -
    680kΩ
    HK$1,112.65
    RS PRO
    25A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    120mm
    100mm
    2.2µF
    50mm
    120 x 100 x 50mm
    3 x 1.8mH
    28mA
    -25°C
    +100°C
    -
    470kΩ/1MΩ
    HK$99.07
    RS PRO
    3A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    -
    50 → 60Hz
    44mm
    29mm
    0.015µF
    25mm
    44 x 29 x 25mm
    2 x 2mH
    0.3/0.6mA
    -25°C
    +85°C
    -
    -
    HK$976.52
    RS PRO
    20A
    115/250 V ac
    Chassis Mount
    Terminal Block
    1
    Single Stage
    -
    50 → 60Hz
    96mm
    80mm
    2.2µF
    41mm
    96 x 80 x 41mm
    2 x 3.5mH
    6.0/12.0mA
    -25°C
    +85°C
    -
    1MΩ
    HK$191.05
    RS PRO
    12A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    -
    50 → 60Hz
    63mm
    51mm
    0.47µF
    29mm
    63 x 51 x 29mm
    2 x 0.7mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    470kΩ
    HK$1,508.94
    RS PRO
    50A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    200mm
    76mm
    2.2µF
    82mm
    200 x 76 x 82mm
    3 x 1.0mH
    3.4/4.9mA
    -25°C
    +100°C
    -
    330kΩ/1MΩ
    HK$1,778.69
    RS PRO
    42A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    200mm
    76mm
    1.0µF
    82mm
    200 x 76 x 82mm
    3 x 1.0mH
    3.0/4.3mA
    -25°C
    +100°C
    -
    470kΩ/1MΩ
    HK$2,881.16
    RS PRO
    36A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    200mm
    135mm
    2.2µF
    69mm
    200 x 135 x 69mm
    4 x 0.9mH
    3.0/4.3mA
    -25°C
    +85°C
    -
    330kΩ
    HK$821.62
    RS PRO
    20A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    150mm
    66mm
    1.0µF
    66mm
    150 x 66 x 66mm
    3 x 2.2mH
    3.0/4.3A
    -25°C
    +100°C
    -
    470kΩ
    HK$242.87
    RS PRO
    6A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    -
    50 → 60Hz
    63mm
    51mm
    0.47µF
    29mm
    63 x 51 x 29mm
    2 x 8.0mH
    0.48/0.95mA
    -25°C
    +85°C
    -
    330kΩ
    HK$158.44
    RS PRO
    6A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    -
    50 → 60Hz
    44mm
    29mm
    0.015µF
    25mm
    44 x 29 x 25mm
    2 x 0.8mH
    0.3/0.6mA
    -25°C
    +85°C
    -
    -
    HK$264.84
    RS PRO
    3A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    -
    50 → 60Hz
    63mm
    51mm
    0.47µF
    29mm
    63 x 51 x 29mm
    2 x 5.3mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    680kΩ
    HK$444.56
    RS PRO
    16A
    115/250 V ac
    Chassis Mount
    Terminal Block
    1
    Two Stage
    -
    50 → 60Hz
    92mm
    57mm
    3.3µF
    44.5mm
    92 x 57 x 44.5mm
    2 x 3.0mH
    10/20mA
    -25°C
    +85°C
    -
    220kΩ
    HK$665.12
    RS PRO
    16A
    115/250 V ac
    Chassis Mount
    Screw
    1
    Two Stage
    -
    50 → 60Hz
    92mm
    57mm
    1.0µF
    44.5mm
    92 x 57 x 44.5mm
    2 x 2.5mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    220kΩ
    HK$1,838.87
    RS PRO
    55A
    115/250 V ac
    Chassis Mount
    Terminal Block
    1
    Single Stage
    -
    50 → 60Hz
    105mm
    105mm
    1.0µF
    60mm
    105 x 105 x 60mm
    2 x 1.2mH
    5.5/11.0mA
    -25°C
    +85°C
    -
    470kΩ
    HK$705.50
    RS PRO
    16A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    -
    50 → 60Hz
    92mm
    57mm
    1.0µF
    44.5mm
    92 x 57 x 44.5mm
    2 x 2.5mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    220kΩ
    HK$1,667.72
    RS PRO
    36A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    200mm
    76mm
    1.0µF
    82mm
    200 x 76 x 82mm
    3 x 1.0mH
    3.4/4.9mA
    -25°C
    +100°C
    -
    470kΩ/1MΩ
    HK$277.19
    RS PRO
    30A
    115/250 V ac
    Chassis Mount
    Screw
    1
    Single Stage
    -
    50 → 60Hz
    92mm
    57mm
    0.47µF
    44.5mm
    92 x 57 x 44.5mm
    2 x 0.9mH
    1.0/2.0mA
    -25°C
    +85°C
    -
    1MΩ
    HK$174.46
    RS PRO
    16A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    -
    50 → 60Hz
    63mm
    51mm
    0.1µF
    29mm
    63 x 51 x 29mm
    2 x 0.7mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    1MΩ
    每頁顯示的結果