Power Line Filters | AC DC Line Noise Filter | RS
最近搜索

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2442 產品顯示為 Power Line Filters

    HK$16,051.60
    EPCOS
    100A
    530 V
    Chassis Mount
    Solder
    3
    -
    B84143
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$117.90
    Schurter
    4A
    250 V ac
    Screw Mount
    Quick Connect
    1
    Single Stage
    FMBB NEO
    50 Hz, 60Hz
    64mm
    44mm
    -
    24.8mm
    64 x 44 x 24.8mm
    -
    0.5 mA
    -25°C
    +100°C
    -
    53mΩ
    • RS庫存編號 167-8203
    • 製造零件編號 B84143A0050R106
    个 (以毎盒:2)
    HK$1,552.85
    EPCOS
    50A
    520 V ac
    Flange Mount
    Screw
    3
    Single Stage
    B84143A*R106
    50 → 60Hz
    217mm
    84.5mm
    -
    80mm
    217 x 84.5 x 80mm
    -
    3.4 mA
    -25°C
    +100°C
    -
    1.1mΩ
    • RS庫存編號 207-7461
    • 製造零件編號 FLLE2016AQDB
    个 (以毎盒:18)
    HK$227.656
    KEMET
    16A
    300 V ac/dc
    Chassis Mount
    -
    1
    -
    FLLE2-Q
    50-60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 127-315
    • 製造零件編號 179612 DX-EMC34-019-FS3-L
    HK$1,794.80
    Eaton
    19A
    520 V
    Base Mount
    Stud
    3
    -
    DX
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$44,036.10
    TE Connectivity
    750A
    480 V ac
    Chassis Mount
    Busbar
    3
    -
    CORCOM RPQ
    50 / 60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    个 (以毎盒:5)
    HK$1,913.72
    TE Connectivity
    25A
    250 V ac
    Chassis Mount
    Terminal Block
    1
    -
    CORCOM RPQ
    50Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 887-6509P
    • 製造零件編號 B84243A8060W000
    个 (以每盒裝提供)
    HK$2,774.70
    EPCOS
    60A
    530 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    B84243A
    50 Hz, 60Hz
    250mm
    85mm
    -
    120mm
    250 x 85 x 120mm
    -
    4.8 mA
    -25°C
    +100°C
    -
    1.5mΩ
    • RS庫存編號 253-3806
    • 製造零件編號 744237152
    个(每带 500 )
    HK$13.231
    Wurth Elektronik
    4.5A
    80 V dc
    Surface Mount
    -
    1
    -
    WE-CMDC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 125-052
    • 製造零件編號 177637 DX-EMC34-750-L
    HK$22,912.80
    Eaton
    750A
    520 V
    Stud Mount
    Flat
    3
    -
    DX
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 123-485
    • 製造零件編號 172273 DX-EMC12-014-FS1
    HK$864.70
    Eaton
    14A
    240 V
    Base Mount
    Stud
    1
    -
    DX
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 167-8401
    • 製造零件編號 B84144A0025R120
    个 (以毎盒:6)
    HK$1,726.90
    EPCOS
    25A
    520 V ac
    Flange Mount
    Screw
    3
    Single Stage
    B84144A*R120
    50 → 60Hz
    80mm
    238mm
    -
    60mm
    80 x 238 x 60mm
    -
    9.4 mA
    -25°C
    +100°C
    -
    3.9mΩ
    个(每带 24 )
    HK$202.792
    EPCOS
    10A
    250 V ac/dc
    Chassis Mount
    Lug, Tab Connector
    1
    Single Stage
    B84112G
    50 → 60Hz
    63mm
    51mm
    0.68 x 2µF
    29mm
    63 x 51 x 29mm
    1.8 x 2 mH
    0 mA
    -25°C
    +100°C
    -
    -
    • RS庫存編號 184-7600
    • 製造零件編號 FN3288-25-33-C26-R65
    个 (以毎盒:7)
    HK$1,334.543
    Schaffner
    25A
    530/305 V ac
    Chassis Mount
    Terminal Block
    3
    -
    FN3288
    60Hz
    210mm
    45mm
    -
    145mm
    210 x 45 x 145mm
    -
    2.5 mA
    -40°C
    +100°C
    -
    -
    • RS庫存編號 782-4159
    • 製造零件編號 FMAD-0924-0610
    HK$1,225.20
    Schurter
    6A
    480 V ac
    Screw Mount
    Screw
    3
    Single Stage
    FMAD
    50 → 60Hz
    -
    -
    1 μF, 100nF
    -
    -
    9 mH
    < 5 mA
    -25°C
    +100°C
    -
    27mΩ
    个(每带 1500 )
    HK$4.523
    Bourns
    500mA
    42 V ac, 80 V dc
    Panel Mount
    -
    1
    -
    DR334A
    10000Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    个 (以每卷裝提供)
    HK$7.74
    Bourns
    500mA
    42 V ac, 80 V dc
    Panel Mount
    -
    1
    -
    DR334A
    10000Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$137.00
    Cosel
    6A
    250 V
    DIN Rail
    DIN Connector
    1
    -
    EAP Series
    60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$1,415.10
    Schaffner
    8A
    520 V ac
    Chassis Mount
    Terminal Block
    3
    -
    FN3280
    60Hz
    143mm
    142.8mm
    -
    80mm
    143 x 142.8 x 80mm
    -
    1 mA
    -25°C
    +100°C
    -
    -
    • RS庫存編號 887-6482P
    • 製造零件編號 B84112G0000B112
    个 (以每盒裝提供)
    HK$190.10
    EPCOS
    12A
    250 V ac/dc
    Chassis Mount
    Tab
    1
    Single Stage
    B84112G
    50 → 60Hz
    84.7mm
    52mm
    0.68 x 2 μF, 4700 x 2pF
    29mm
    84.7 x 52 x 29mm
    1.6 x 2 mH
    0.369 mA
    -25°C
    +100°C
    -
    -
    每頁顯示的結果