Power Line Filters | AC DC Line Noise Filter | RS
最近搜索

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2435 產品顯示為 Power Line Filters

    HK$5,200.10
    TE Connectivity
    150A
    1.5 kV dc
    Flange Mount, Panel Mount
    Busbar
    -
    -
    EVX
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 211-6922
    • 製造零件編號 6SL3203-0BE15-0VA0
    HK$1,257.70
    Siemens
    5A
    480 V
    -
    Screw
    3
    -
    SINAMICS V
    -
    -
    130mm
    -
    184mm
    -
    -
    -
    -
    -
    -
    -
    HK$15,976.40
    EPCOS
    16A
    250 V
    Chassis Mount
    Solder
    1
    -
    B84299
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 280-4958
    • 製造零件編號 B84742A0036R190
    HK$1,257.10
    EPCOS
    36A
    1000 V dc
    Chassis Mount
    Solder
    1
    -
    B84742
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 280-4932
    • 製造零件編號 B84143A0035R410
    HK$3,286.20
    EPCOS
    35A
    520 V
    Chassis Mount
    Solder
    2
    -
    B84143
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$7,618.10
    EPCOS
    180A
    760 V
    Chassis Mount
    Solder
    3
    -
    B84143
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$928.10
    EPCOS
    480A
    480 V
    Chassis Mount
    Solder
    3
    -
    B84143
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$11,075.40
    EPCOS
    320A
    490 V
    Chassis Mount
    Solder
    3
    -
    B84143
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$537.20
    EPCOS
    10A
    250 V ac
    Flange Mount
    Tab
    1
    Single Stage
    B84114D
    50 → 60Hz
    118mm
    50.8mm
    0.68 x 2 μF, 4700 x 2 pF
    44.5mm
    118 x 50.8 x 44.5mm
    4.7 x 2 mH
    0.369 mA
    -25°C
    +85°C
    -
    -
    HK$112.50
    Cosel
    6A
    50 V
    DIN Rail
    DIN Connector
    3
    -
    SNA Series
    60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$1,171.60
    EPCOS
    12A
    250 V ac
    Screw Mount
    Terminal Block
    1
    -
    B84142B*R000
    60Hz
    113mm
    144mm
    -
    61mm
    113 x 144 x 61mm
    -
    2.77 mA
    -25°C
    +100°C
    -
    30mΩ
    • RS庫存編號 493-2989
    • 製造零件編號 5500.2001
    HK$59.10
    Schurter
    1A
    250 V ac
    Through Hole
    Pin
    1
    Single Stage
    FPP2
    60Hz
    25mm
    25mm
    2.2 nF, 15nF
    25mm
    25 x 25 x 25mm
    10 x 2 mH
    < 0.25 mA
    -25°C
    +85°C
    -
    -
    HK$1,191.30
    Roxburgh EMC
    36A
    500 V ac
    Flange Mount
    Stud
    3
    Single Stage
    KMF
    60Hz
    272mm
    74mm
    1µF
    161mm
    272 x 74 x 161mm
    7 μH
    6.8 mA
    -25°C
    +100°C
    -
    4.12mΩ
    HK$126.70
    Cosel
    20A
    250 V
    DIN Rail
    DIN Connector
    1
    -
    EAP Series
    60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$708.70
    Schaffner
    8A
    520 V ac
    DIN Rail
    Terminal Block
    2
    Single Stage
    FN2412H
    400Hz
    154mm
    93mm
    -
    73mm
    154 x 93 x 73mm
    -
    3.4 mA
    -25°C
    +100°C
    -
    -
    • RS庫存編號 244-946
    • 製造零件編號 VW3A4711
    HK$7,406.20
    Schneider Electric
    50A
    480 V
    -
    Cable
    3
    -
    VW3A
    4kHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$137.00
    Cosel
    6A
    250 V
    DIN Rail
    DIN Connector
    1
    -
    EAP Series
    60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$749.80
    EPCOS
    20A
    250 V ac
    Chassis Mount
    Tab
    1
    Single Stage
    B84112B
    50 → 60Hz
    125mm
    84mm
    0.68 x 2 μF, 4700 x 2pF
    38.1mm
    125 x 84 x 38.1mm
    1.8 x 2 mH
    0.369 mA
    -25°C
    +85°C
    -
    -
    HK$181.50
    Cosel
    30A
    250 V
    DIN Rail
    DIN Connector
    1
    -
    NAC Series
    60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$120.10
    Cosel
    10A
    250 V
    DIN Rail
    DIN Connector
    1
    -
    EAP Series
    60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    每頁顯示的結果