Power Line Filters
A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.
RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.
What are power line filters used for?
Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.
Types of power line filters
Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.
比較 產品詳述 單價 | Brand | Maximum Current Rating | Maximum Voltage Rating | Mounting Type | Termination Style | Number of Phases | Number of Stages | Series | Operating Frequency | Length | Depth | Capacitance | Height | Dimensions | Inductance | Leakage Current | Minimum Operating Temperature | Maximum Operating Temperature | CAD Drawing | Resistance |
---|
个 HK$2,182.10 | Deltron | 100A | 500 V ac | Flange Mount | Terminal Block | 3 | - | KMF | 60Hz | 312mm | 93mm | - | 190mm | 312 x 93 x 190mm | - | 30.6 mA | -25°C | +100°C | - | 960µΩ |
个 HK$1,553.37 | Deltron | 50A | 240 V ac | Flange Mount | Stud | 1 | - | MDF | 60Hz | 174mm | 120mm | - | 55mm | 174 x 120 x 55mm | - | 110 mA | -25°C | +85°C | - | 2mΩ |
个 HK$2,202.50 | Deltron | 36A | 500 V ac | Flange Mount | Terminal Block | 3 | - | KMF | 60Hz | 272mm | 74mm | - | 161mm | 272 x 74 x 161mm | - | 17.6 mA | -25°C | +100°C | - | 4.12mΩ |
个 HK$2,091.10 | Deltron | 50A | 500 V ac | Flange Mount | Terminal Block | 3 | - | KMF | 60Hz | 312mm | 93mm | - | 190mm | 312 x 93 x 190mm | - | 22.8 mA | -25°C | +100°C | - | 2.1mΩ |
个 HK$1,199.50 | Deltron | 23A | 500 V ac | Flange Mount | Terminal Block | 3 | - | KMF | 60Hz | 229mm | 56mm | - | 115mm | 229 x 56 x 115mm | - | 13.5 mA | -25°C | +100°C | - | 4.2mΩ |
个 HK$456.30 | Deltron | 8A | 250 V ac | DIN Rail | Screw | 1 | - | DRF | 440Hz | 80mm | 22.5mm | 1µF | 93mm | 80 x 22.5 x 93mm | 1.5 mH | 0.75 mA | -25°C | +85°C | - | 15mΩ |
个 HK$2,133.20 | Deltron | 70A | 500 V ac | Flange Mount | Terminal Block | 3 | - | KMF | 60Hz | 312mm | 93mm | - | 190mm | 312 x 93 x 190mm | - | 21.4 mA | -25°C | +100°C | - | 1.3mΩ |
个 HK$1,396.40 | Deltron | 18A | 500 V ac | Flange Mount | Terminal Block | 3 | - | KMF | 60Hz | 229mm | 56mm | - | 115mm | 229 x 56 x 115mm | - | 7.2 mA | -25°C | +100°C | - | 11.4mΩ |
个 HK$1,574.30 | Deltron | 32A | 240 V ac | Flange Mount | Screw | 1 | Multi Stage | MIF | 60Hz | 214mm | 204mm | 3.3µF | 50mm | 214 x 204 x 50mm | 2.6 mH | 90 mA | -25°C | +85°C | - | 9.8mΩ |
个 HK$487.20 | Deltron | 10A | 250 V ac | DIN Rail | Screw | 1 | - | DRF | 440Hz | 80mm | 22.5mm | 1µF | 93mm | 80 x 22.5 x 93mm | 850 μH | 0.75 mA | -25°C | +85°C | - | 12mΩ |
个 HK$3,697.30 | Deltron | 70A | 277 V, 480 V | Flange Mount | Stud | 1 | - | IHF | 60Hz | 238mm | 186mm | - | 85mm | 238 x 186 x 85mm | - | 3.5 mA | -25°C | +85°C | - | 520µΩ |