Shielding Strips | EMI Shielding Strips | RS
最近搜索

    Shielding Strips

    EMI shielding strips (also known as finger strips) are designed to be a low-cost solution for computers, telecommunications and industrial enclosure applications to prevent electromagnetic interference (EMI) and are applied by sealing gaps in enclosures such as castings, pressed metal enclosures, and electronic cabinets. They are used for electromagnetic shielding where sealing is not required. At RS, we have a wide range of shielding strips from well-known brands, including MTC, UVOX and Wurth Elektronik.

    What are shielding strips made of?

    Shielding strips consist of a durable and electrically conductive fabric wrapped over a sponge core. Their outer material is highly­ conductive, typically made from beryllium copper or nickel copper alloy, and provides a high level of electromagnetic shielding. A gold plating is also typically applied to provide a corrosive-resistant finish. The strips are formed via folding to provide consistent compression and can be attached easily through a range of fastening methods, including tape, self-adhesive backing or mounting screws. Shielding strips come in a wide spectrum of dimensions to suit different applications and requirements.

    Where are shielding strips used?

    Shielding strips are suitable for use on most enclosure doors, cabinets or boxes which are opened and closed frequently, and don't have an environmental seal or do not require atmospheric sealing agents. They offer protection from dust and moisture as well as being resistant to abrasion. They can recover up to 90% of their original size after being compressed. EMI shielding strips are typically found across a variety of industries, including; telecommunications, military, aerospace, and EMC shielded doors.

    395 產品顯示為 Shielding Strips

    Wurth Elektronik
    Copper Beryllium (CuBe) with nickel plating
    Screw
    10.4mm
    406.4mm
    41.4mm
    Wurth Elektronik
    Nickel-plated Graphite, Silicone
    -
    2.8mm
    1m
    2.8mm
    Wurth Elektronik
    Ni/Cu Layered Metallized Fiber/Polyether Urethane Foam
    Tape
    2mm
    1m
    5mm
    Wurth Elektronik
    Nickel-plated Graphite, Silicone
    -
    6.35mm
    1m
    1.57mm
    Wurth Elektronik
    Copper Beryllium (CuBe) with nickel plating
    Clip On
    2.8mm
    406.3mm
    7.1mm
    Wurth Elektronik
    Nickel-plated Graphite, Silicone
    -
    4.45mm
    1m
    3.96mm
    Wurth Elektronik
    Nickel-plated Graphite, Silicone
    -
    3.96mm
    1m
    1.57mm
    Wurth Elektronik
    Nickel-plated Graphite, Silicone
    -
    7.9mm
    1m
    4.8mm
    Wurth Elektronik
    Nickel-plated Graphite, Silicone
    -
    4.5mm
    1m
    2mm
    Wurth Elektronik
    Copper Beryllium (CuBe) with nickel plating
    Clip On
    6.35mm
    406.4mm
    13.82mm
    Wurth Elektronik
    Copper Beryllium (CuBe) with nickel plating
    Clip On
    6.7mm
    406.4mm
    9.35mm
    Wurth Elektronik
    Copper Beryllium (CuBe) with nickel plating
    Screw
    10.4mm
    406.4mm
    28.7mm
    TE Connectivity
    Fluorosilicone, Nickel Plated Aluminium
    -
    -
    10m
    1.6mm
    Wurth Elektronik
    Nickel-plated Graphite, Silicone
    -
    1.8mm
    1m
    1.8mm
    Wurth Elektronik
    Nickel-plated Graphite, Silicone
    -
    3.5mm
    1m
    3.5mm
    Wurth Elektronik
    Nickel-plated Graphite, Silicone
    -
    3.2mm
    1m
    1.1mm
    Wurth Elektronik
    Nickel-plated Graphite, Silicone
    -
    3.2mm
    1m
    1.1mm
    Wurth Elektronik
    Nickel-plated Graphite, Silicone
    -
    2.54mm
    1m
    2.54mm
    Wurth Elektronik
    Nickel-plated Graphite, Silicone
    -
    1.57mm
    1m
    1.73mm
    Wurth Elektronik
    -
    Solder
    3mm
    4mm
    2.5mm
    每頁顯示的結果