最近搜索

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2488 產品顯示為 Power Line Filters

    HK$1,362.62
    RS PRO
    50A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    160mm
    70mm
    2.2µF
    76mm
    160 x 70 x 76mm
    3 x 0.5mH
    1.4/2.0mA
    -25°C
    +100°C
    -
    330kΩ/1MΩ
    HK$1,467.07
    RS PRO
    16A
    520 V ac
    Chassis Mount
    Terminal Block
    Three
    Single Stage
    -
    50/60Hz
    145mm
    50mm
    2.2uF, 22000pF
    65mm
    145 x 50 x 65mm
    3 x 2.2mH
    1.4/2.7mA
    -25°C
    +100°C
    -
    1MΩ
    HK$190.13
    RS PRO
    3A
    250 V ac
    Through Hole
    Pin
    1
    Single Stage
    -
    50/60Hz
    25mm
    25mm
    2200pF
    21mm
    25 x 25 x 21mm
    2 x 2.0 mH
    0.5mA
    -25°C
    +85°C
    -
    -
    HK$161.42
    RS PRO
    10A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    -
    50 → 60Hz
    44mm
    32mm
    0.1µF
    46mm
    46 x 32 x 29mm
    2 x 10mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    1MΩ
    HK$1,090.00
    RS PRO
    32A
    115/250 V ac
    Chassis Mount
    Terminal Block
    1
    Single Stage
    -
    50 → 60Hz
    98mm
    80mm
    1.0µF
    41mm
    98 x 80 x 41mm
    2 x 2.0mH
    1.0/2.0mA
    -25°C
    +85°C
    -
    470kΩ
    HK$1,508.94
    RS PRO
    50A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    200mm
    76mm
    2.2µF
    82mm
    200 x 76 x 82mm
    3 x 1.0mH
    3.4/4.9mA
    -25°C
    +100°C
    -
    330kΩ/1MΩ
    HK$206.61
    RS PRO
    3A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    -
    50 → 60Hz
    63mm
    51mm
    0.33µF
    29mm
    63 x 51 x 29mm
    2 x 13.5mH
    0.4/0.8mA
    -25°C
    +85°C
    -
    470kΩ
    HK$191.05
    RS PRO
    12A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    -
    50 → 60Hz
    63mm
    51mm
    0.47µF
    29mm
    63 x 51 x 29mm
    2 x 0.7mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    470kΩ
    HK$2,132.07
    RS PRO
    16A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Two Stage
    -
    50 → 60Hz
    150mm
    105mm
    1.0µF
    60mm
    150 x 105 x 60mm
    3 x 1.2mH
    10/15mA
    -25°C
    +85°C
    -
    470kΩ
    HK$820.59
    RS PRO
    10A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    -
    50 → 60Hz
    92mm
    57mm
    0.47µF
    44.5mm
    92 x 57 x 44.5mm
    2 x 50uH
    2.3/4.6mA
    -25°C
    +85°C
    -
    470kΩ
    HK$344.69
    RS PRO
    10A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    -
    50 → 60Hz
    92mm
    57mm
    0.47µF
    45mm
    92 x 57 x 45mm
    2 x 8.0mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    330kΩ
    HK$3,694.89
    RS PRO
    65A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    200mm
    76mm
    2.2µF
    82mm
    200 x 76 x 82mm
    3 x 0.4mH
    3.4/4.9mA
    -25°C
    +85°C
    -
    330kΩ/1MΩ
    HK$132.13
    RS PRO
    10A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    -
    50 → 60Hz
    46mm
    32mm
    0.1µF
    22.5mm
    46 x 32 x 22.5mm
    2 x 1.0mH
    2.0/5.0uA
    -25°C
    +85°C
    -
    1MΩ
    HK$209.12
    RS PRO
    20A
    115/250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    -
    50 → 60Hz
    50mm
    44mm
    0.01µF
    30mm
    50 x 44 x 30mm
    2 x 0.5mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    1.5MΩ
    HK$3,011.92
    RS PRO
    100A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50 → 60Hz
    233mm
    88mm
    2.2µF
    93mm
    233 x 88 x 93mm
    3 x 0.4mH
    3.4/4.9mA
    -25°C
    +100°C
    -
    220kΩ/1MΩ
    HK$186.70
    RS PRO
    1A
    250 V ac
    Through Hole
    Pin
    1
    Single Stage
    -
    50/60Hz
    25mm
    25mm
    2200pF
    21mm
    25 x 25 x 21mm
    2 x 10 mH
    0.5mA
    -25°C
    +85°C
    -
    -
    HK$456.00
    RS PRO
    1A
    250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    -
    50/60Hz
    73mm
    51mm
    2200pF
    29mm
    73 x 51 x 29mm
    2 x 10mH
    0.5mA
    -25°C
    +85°C
    -
    1MΩ
    HK$277.19
    RS PRO
    30A
    115/250 V ac
    Chassis Mount
    Screw
    1
    Single Stage
    -
    50 → 60Hz
    92mm
    57mm
    0.47µF
    44.5mm
    92 x 57 x 44.5mm
    2 x 0.9mH
    1.0/2.0mA
    -25°C
    +85°C
    -
    1MΩ
    HK$86.70
    RS PRO
    10A
    250 V ac
    Chassis Mount
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$521.80
    RS PRO
    16A
    300/520 V ac
    Chassis Mount
    Screw
    3
    Single Stage
    -
    50/60Hz
    105
    96
    0.47µF
    41
    105*96*41mm
    4*0.7mH
    4.6/7.1mA
    -25°C
    +85°C
    -
    1.5MΩ*3
    每頁顯示的結果