Power Relays
What are Power Relays?
Power relays are electromechanical devices that are used to control the flow of electrical power in a circuit. They are commonly used in industrial and commercial applications to control large electrical loads, such as motors, heaters, and lighting systems.Power relays consist of a coil, which generates a magnetic field when a current flows through it, and a set of contacts that are mechanically switched by the magnetic field. When the coil is energized, the contacts close, allowing current to flow through the relay and to the load. When the coil is de-energized, the contacts open, breaking the circuit and stopping the flow of current.Power relays are available in a variety of configurations, including single-pole, double-pole, and three-pole versions. They may also include auxiliary contacts, which can be used to monitor the status of the relay or to control other devices in the circuit. Additionally, power relays may have features such as time delays or surge suppression to provide additional protection and control.
Applications where Power Relays are used
Power relays are used in a wide range of applications where electrical power needs to be controlled. Some common examples of applications where power relays are used include:Motor control: Power relays are used to control the operation of electric motors in various industrial and commercial applications, such as pumps, conveyors, and HVAC systems.Lighting control: Power relays are used to control lighting systems, such as streetlights, outdoor lighting, and indoor lighting in commercial and industrial buildings.Heating and cooling systems: Power relays are used to control the operation of heaters and cooling systems, such as air conditioners and refrigeration units.Power distribution: Power relays are used to switch power between different parts of an electrical system, such as between a main power source and a backup power source.Power factor correction: Power relays are used to correct the power factor in electrical systems, which helps to improve the efficiency of the system.Uninterruptible power supplies (UPS): Power relays are used in UPS systems to switch between different power sources, such as between a battery backup and a main power source.Security systems: Power relays are used in security systems to control the operation of various devices, such as door locks, alarms, and cameras.These are just a few examples of the many applications where power relays are used. Power relays are essential components in many electrical systems and are critical for ensuring the safe and efficient operation of these systems.
比較 產品詳述 單價 | Brand | Coil Voltage | Coil Power | Contact Configuration | Coil Resistance | Mounting Type | Switching Current | Isolation Coil To Contact | Number of Poles | Latching | Terminal Type | Maximum Switching Voltage AC | Maximum Switching Voltage DC | Application | Maximum Switching Current AC | Maximum Switching Current DC | Length | Depth | Height | Better World Product | Better World Verification | Contact Material | Dimensions | Life | Maximum Operating Temperature | Minimum Operating Temperature | Series | Standards Met |
---|
Better World | Schneider Electric | 24V dc | 900mW | 3PDT | 650Ω | Plug In | 10A | - | 3 | No | Plug In | 250V | - | - | - | - | 21mm | 47.7mm | 27mm | Yes | Green Premium | Silver Alloy | - | 100000 cycles | +55°C | -40°C | Harmony Relay RXM | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Better World | Schneider Electric | 24V dc | 530mW | DPDT | 1100Ω | Plug In | 5A | 5kV ac | 2 | No | Plug In | 250V | 30V dc | Interface | - | - | 13mm | 30.8mm | 29mm | Yes | Green Premium | Silver Alloy | - | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | +70°C | -40°C | Harmony Relay RXG | - |
Better World | Schneider Electric | 110 V dc, 230 → 240V ac | - | DPST | - | DIN Rail | 16A | - | 2 | - | - | - | - | - | - | - | - | - | - | Yes | Green Premium | - | - | - | - | - | - | - |
Better World | Schneider Electric | 24V ac | 1.2W | 4PDT | 180Ω | Plug In | 8A | 2kV ac | 4 | No | Plug In | 250V | 250V | - | - | - | 21mm | 47.7mm | 27mm | Yes | Green Premium | Silver Alloy | - | 100000 cycles | +55°C | -40°C | Harmony Relay RXM | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Better World | Schneider Electric | 24V ac | 1.2W | DPDT | 180Ω | Plug In | 12A | - | 2 | No | Plug In | 250V | - | - | - | - | 21mm | 47.7mm | 27mm | Yes | Green Premium | Silver Alloy | - | 100000 cycles | +55°C | -40°C | Harmony Relay RXM | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Better World | Schneider Electric | 110 V dc, 230 → 240V ac | - | SPST | - | DIN Rail | 16A | - | 1 | - | Tunnel | - | - | - | - | - | 18mm | 60mm | 84mm | Yes | Green Premium | - | - | - | +70°C | -40°C | iTL | - |
Better World | Schneider Electric | 24V dc | - | SPDT | - | PCB Mount | 12A | - | - | - | Through Hole | - | - | - | - | - | - | - | - | Yes | Green Premium | Silver Alloy | - | - | +70°C | -40°C | Harmony Relay RSB | - |
Better World | Schneider Electric | 6 V dc, 12V ac | - | SPDT | - | DIN Rail | 16A | - | 2 | - | - | - | - | - | - | - | - | - | - | Yes | Green Premium | - | - | - | - | - | - | - |
Better World | Schneider Electric | 48V ac | 1.2W | 4PDT | 710Ω | Plug In | 8A | - | 4 | No | Plug In | 250V | - | - | - | - | 21mm | 47.7mm | 27mm | Yes | Green Premium | Silver Alloy | - | 100000 cycles | +55°C | -40°C | Harmony Relay RXM | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Better World | Schneider Electric | 24V dc | 530mW | SPDT | 1100Ω | Plug In | - | 5kV ac | 1 | No | Plug In | 250V | 30V dc | Industrial | - | - | 13mm | 37.1mm | 30.6mm | Yes | Green Premium | Silver Alloy | - | 10000000 cycles | +70°C | -40°C | Harmony Relay RXG | CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL |
Better World | Schneider Electric | 24V dc | 900mW | DPDT | 650Ω | Plug In | 12A | - | 2 | No | Plug In | 250V | - | - | - | - | 21mm | 47.7mm | 27mm | Yes | Green Premium | Silver Alloy | 21 x 27 x 47.7mm | 100000 cycles | +55°C | -40°C | Harmony Relay RXM | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Better World | Schneider Electric | 220V ac | 820mW | DPST-C/O | 21000Ω | Plug In | - | 5kV ac | 2 | No | Plug In | 250V | 30V dc | Industrial | - | - | 13mm | 37.1mm | 30.6mm | Yes | Green Premium | Silver Alloy | - | 10000000 cycles | +70°C | -40°C | Harmony Relay RXG | CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL |
Better World | Schneider Electric | 230V ac | 1.2W | DPDT | 15000Ω | Plug In | 12A | - | 2 | No | Plug In | 250V | - | - | - | - | 21mm | 47.7mm | 27mm | Yes | Green Premium | Silver Alloy | - | 100000 cycles | +55°C | -40°C | Harmony Relay RXM | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Better World | Schneider Electric | 24V dc | 900mW | 4PDT | 650Ω | Plug In | 8A | - | 4 | No | Plug In | 250V | - | - | - | - | 21mm | 47.7mm | 27mm | Yes | Green Premium | Silver Alloy | - | 100000 cycles | +55°C | -40°C | Harmony Relay RXM | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Better World | Schneider Electric | 48 V dc, 130V ac | - | SPDT | - | DIN Rail | 16A | - | 2 | - | - | - | - | - | - | - | - | - | - | Yes | Green Premium | - | - | - | - | - | - | - |
Better World | Schneider Electric | 110V dc | 900mW | 4PDT | 13440Ω | Plug In | 8A | - | 4 | No | Plug In | 250V | - | - | - | - | 21mm | 47.7mm | 27mm | Yes | Green Premium | Silver Alloy | - | 100000 cycles | +55°C | -40°C | - | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Better World | Schneider Electric | 48V dc | - | DPDT | - | PCB Mount | 8A | - | - | - | Through Hole | - | - | - | - | - | - | - | - | Yes | Green Premium | Silver Alloy | - | - | +70°C | -40°C | Harmony Relay RSB | - |
Schneider Electric | 230V ac | - | SPST | - | DIN Rail | 2900A | - | - | Yes | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
Better World | Schneider Electric | 24 → 240V ac | - | - | - | DIN Rail | - | - | - | - | Tunnel | - | - | - | - | - | 18mm | 71mm | 86mm | Yes | Green Premium | - | - | - | - | - | IATL | - |
Better World | Schneider Electric | 120V ac | 1.2W | 4PDT | 3630Ω | Plug In | 6A | - | 4 | No | Plug In | 250V | - | - | - | - | 21mm | 40mm | 27mm | Yes | Green Premium | Silver Alloy | - | 100000 cycles | +55°C | -40°C | Harmony Relay RXM | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |