High & Low Voltage Reed Relays & Switches | RS
最近搜索

    Reed Relays

    Reed relays contain a reed switch consisting of two blades encased in a hermitically sealed glass capsule. A coil surrounding the capsule, when energised, produces a magnetic field which causes the contacts of the switch inside the capsule to close and form a circuit. Reed relays are small, fast acting and able to switch low level signals, in addition, they have no wearing parts resulting in a long life with up to billions of operations.

    248 產品顯示為 Reed Relays

    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    2 A
    2 A
    10000V ac
    10000V
    -
    350Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    Sensata / Cynergy3
    SPST
    12V dc
    PCB Mount
    2 A
    2 A
    10000V ac
    10000V dc
    -
    95 Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    15kV ac/dc
    Sensata / Cynergy3
    SP-NC
    12V dc
    PCB Mount
    2 A
    2 A
    7000V
    7000V dc
    -
    240 Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    10kV ac/dc
    Sensata / Cynergy3
    SPST
    12V dc
    Panel Mount
    2 A
    2 A
    7000V
    7000V
    -
    150Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    3 A
    3 A
    1000V
    1000V
    -
    780Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    Sensata / Cynergy3
    SPST
    5V dc
    PCB Mount
    2 A
    2 A
    10000V ac
    10000V dc
    -
    16 Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    15kV ac/dc
    Celduc
    SPST
    5V dc
    PCB Mount
    -
    -
    -
    100V dc
    -
    500 Ω
    19.1mm
    6.4mm
    6.6mm
    19.1 x 6.6 x 6.4mm
    750V ac
    Sensata / Cynergy3
    SPST
    24V dc
    Panel Mount
    3 A
    3 A
    1000V
    1000V
    -
    780Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    Sensata / Cynergy3
    SPST
    24V dc
    Panel Mount
    3 A
    3 A
    1000V
    1000V
    -
    780Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    Sensata / Cynergy3
    -
    5V dc
    PCB Mount
    3 A
    3 A
    1000V
    1000V
    -
    38Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    Sensata / Cynergy3
    SP-NC
    24V dc
    PCB Mount
    3 A
    3 A
    1000V
    1000V
    -
    925Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    Meder
    DPDT
    5V dc
    PCB Mount
    -
    0.25 A
    175V ac
    175V dc
    166mW
    150 Ω
    20.1mm
    10.2mm
    10.2mm
    20.1 x 10.2 x 10.2mm
    1.5kV dc
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    -
    2 A
    7000V
    7000V dc
    -
    780 Ω
    60mm
    24.8mm
    15.8mm
    60 x 15.8 x 24.8mm
    17kV ac/dc
    Sensata / Cynergy3
    -
    5V dc
    Panel Mount
    3 A
    3 A
    1000V
    1000V
    -
    38Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    TE Connectivity
    SPDT
    5V dc
    PCB Mount
    -
    -
    175V ac
    175V dc
    50mW
    200Ω
    19.3mm
    7.5mm
    7mm
    19.3 x 7 x 7.5mm
    1.5kV rms
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    1 A
    1 A
    300V
    350V
    -
    1550Ω
    30mm
    12mm
    10mm
    30 x 10 x 12mm
    7kV
    Sensata / Cynergy3
    SPST
    24V dc
    PCB Mount
    3 A
    3 A
    1000V
    1000V
    -
    780Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    Sensata / Cynergy3
    SP-NC
    12V dc
    PCB Mount
    2 A
    2 A
    7000V
    7000V
    -
    240Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    Sensata / Cynergy3
    SPST
    5V dc
    Panel Mount
    2 A
    2 A
    7000V
    7000V
    -
    28Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    Sensata / Cynergy3
    SPST
    5V dc
    Panel Mount
    2 A
    2 A
    7000V
    7000V
    -
    28Ω
    60mm
    18.5mm
    15.8mm
    60 x 15.8 x 18.5mm
    17kV
    每頁顯示的結果