Solid State Relays | SSR | RS
最近搜索

    Solid State Relays

    Solid state relays, or SSRs are electrical switching devices that serve the same purpose as electromechanical relays, but without the moving parts hence the name 'solid state'. By having no moving parts, the SSR tends to have a longer operational lifetime as they are not subjected to wear and tear.

    Solid state relays can switch faster than their electromechanical counterparts, as they use the electrical and optical properties of semiconductors to perform the switching functions. RS offer an extensive range of solid state relays from trusted brands, including Celduc, Sensata/ Crydom, Omron, Phoenix Contact, and many others.

    Where are solid state relays used?

    SSR’s are used across a wide range of industrial settings such as industrial control, robotics, data acquisition, medical equipment, data acquisition, and are used to control power delivery for lighting, heating, motion-based equipment as well as numerous other applications due to the highly diverse nature of the SSR.

    What are the advantages of an SSR?

    The main advantages of SSR relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs can switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off, eliminating both electrical noise and transients. For more information, please see our comprehensive guide to solid state relays.

    2648 產品顯示為 Solid State Relays

    Allen Bradley
    25 A
    -
    DIN Rail, Panel Mount
    265 V ac/dc
    24 V ac/dc
    32 V ac/dc
    3 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-SH
    -
    -
    -
    Celduc
    75 A
    -
    Chassis Mount
    690 V ac
    24 V ac
    45 Vdc
    16.8 Vdc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SU9
    -
    -
    -
    Omron
    500 mA
    -
    Plug In
    240 V ac/dc
    19.2 V ac/dc
    14.4 V ac/dc
    9.6 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    G3FM
    -
    -
    -
    Omron
    2.5 A
    -
    Plug In
    240 V ac/dc
    19.2 V ac/dc
    24 V ac/dc
    1 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    G3HD
    -
    -
    -
    Omron
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    SPST-NC
    -
    -
    MOSFET
    -
    -
    -
    -
    G3VM
    -
    -
    -
    Allen Bradley
    100 A
    -
    DIN Rail, Panel Mount
    660 V ac/dc
    42 V ac/dc
    32 V ac/dc
    4 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-SH
    -
    -
    -
    Omron
    10 A
    -
    DIN Rail
    264 V ac/dc
    19 V ac/dc
    24 V ac/dc
    5 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    G32A
    -
    -
    -
    Vishay
    50 mA
    -
    Surface Mount
    600 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    VOR
    -
    -
    -
    Broadcom
    0.6 A
    0.6 A
    PCB Mount
    60 V
    -60 V
    1.65 V
    -
    -
    1.1 → 1.65 V
    -
    SPST
    -
    -
    MOSFET
    -
    -
    -
    -
    -
    -
    -
    9.65 x 6.35 x 3.56mm
    Allen Bradley
    1.5 A
    -
    DIN Rail, Panel Mount
    250 V ac/dc
    48 V ac/dc
    32 V ac/dc
    3 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-SKOC
    -
    -
    -
    Omron
    5 A
    -
    DIN Rail
    240 V ac/dc
    75 V ac/dc
    28.8 V ac/dc
    19.2 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    G3NE
    -
    -
    -
    Allen Bradley
    100 A
    -
    DIN Rail, Panel Mount
    660 V ac/dc
    42 V ac/dc
    48 V ac/dc
    22 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    700-SH
    -
    -
    -
    Omron
    20 A
    -
    DIN Rail
    264 V ac/dc
    3 V ac/dc
    24 V ac/dc
    12 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    G3DZ
    -
    -
    -
    Omron
    40 A
    -
    DIN Rail
    264 V ac/dc
    19 V ac/dc
    19.2 V ac/dc
    4.8 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    G3PA
    -
    -
    -
    Omron
    20 A
    -
    DIN Rail
    440 V ac/dc
    180 V ac/dc
    24 V ac/dc
    100 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    G32A
    -
    -
    -
    Celduc
    32 A
    -
    DIN Rail
    450 V
    160 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SIL46
    -
    -
    -
    Omron
    2 A
    -
    -
    110 V ac/dc
    5 V ac/dc
    12 V ac/dc
    5 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    G3F
    -
    -
    -
    Celduc
    50 A
    -
    Chassis Mount
    510 V ac
    24 V ac
    30 Vdc
    10 Vdc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SOB
    -
    -
    -
    Omron
    50 A
    -
    DIN Rail
    480 V ac/dc
    19 V ac/dc
    24 V ac/dc
    100 V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    G32A
    -
    -
    -
    Omron
    0.4 A
    400 mA
    Surface Mount
    60 V
    -
    1.3 V
    -
    -
    -
    -
    SPST-NO
    -
    PCB Pin
    MOSFET
    SOP8
    -
    0 → 60V ac
    -
    G3VM
    -
    -
    9.4 x 4.4 x 1.9mm
    每頁顯示的結果