Processors & Microcontrollers

We offer a wide range of high-performance Processors and Microcontrollers. Micro Processing Units (MPU), Digital Signal Processors (DSP) and microcontrollers. These are all from the world's leading Semiconductor Manufacturers.

Microcontrollers (MCU) Overview

Microcontrollers are small computers within a single integrated circuit, containing its own memory along with Inputs and outputs (I/O's). Microcontrollers (MCUs) contain a central processing unit (CPU), it also has both memory types RAM, ROM on-chip, along with other peripherals, all of which are embedded within a single chip. Microcontrollers are referred to as minicomputer embedded systems, single-chip computers, as they're considered their own self-contained computers, ideal for specific tasks within different control type application hardware, controlling various devices within a complete system.

Typical data bus width sizes are 32 Bit MCU,16 and 8 Bit microcontrollers.

Typical peripherals included

  • Analogue to digital converters (ADCs).
  • Digital to analogue converters (DACs).
  • Real-time clock (RTC), for accurate time measurement with real-time monitoring.
  • Universal asynchronous receiver transmitter (UART) - used to convert parallel signals into serial, and serial into parallel.

Processors and Microprocessors

CPU's and MPUs, perform tasks by carrying out fetch, decode and execute of required instructions. The memory, Ram and Rom are connected along with the Inputs and outputs externally. The Central Processing Units are different from microcontrollers, mainly due to microcontrollers, considered as complete mini-computers, with its own memory, Ram and Rom connected internally.

The processor carries out instructions by performing the basic arithmetic, logic, and control of inputs and outputs (I/O) as part of a Fetch, Decode and Execute cycle. The Central processing unit can be considered as microprocessors, however not all processors are used as the main central processing unit, within a computer system, as a computer system can contain multiple processors for separate applications. Separate processing of Graphics or Audio and other specific devices within an application within a computer system, separate from the main system that is running software to operate a complete computer system hardware setup.

Instruction set architectures are available in the following types:

  • ARM = Advanced Reduced Instruction set computer machines.
  • CISC = Complex instruction set computer.
  • Harvard architecture.
  • RISC = Reduced instruction set computer.
  • MIPS = Microprocessor without Interlocked Pipeline Stages.

11374 產品顯示為 Processors & Microcontrollers

18 569
  • RS庫存編號 177-4117
  • 製造零件編號 CEC1702Q-B2-I/SX
个(每托盘 2 )
HK$49.35
  • RS庫存編號 177-1595
  • 製造零件編號 DSPIC33FJ16GS502-E/MM
毎管:61 个
HK$47.651
  • RS庫存編號 268-6903
  • 製造零件編號 R9A07G074M04GBG#AC0
个(每套 168)
HK$144.063
  • RS庫存編號 202-4885
  • 製造零件編號 nRF52805-CAAA-R7
个(每托盘 5 )
HK$21.56
  • RS庫存編號 799-0105P
  • 製造零件編號 DSPIC33EP512GM306-I/PT
个 (以每盘装提供)
HK$61.93
  • RS庫存編號 239-5570P
  • 製造零件編號 ATXMEGA32D4-MH
个 (以每盘装提供)
HK$28.092
  • RS庫存編號 666-9655P
  • 製造零件編號 dsPIC33FJ128MC506A-I/PT
个 (以每盘装提供)
HK$59.44
  • RS庫存編號 192-3965
  • 製造零件編號 STM32WB55RGV6
HK$57.80
  • RS庫存編號 178-3305
  • 製造零件編號 CY8C3245AXI-158
个(每托盘 2 )
HK$73.85
  • RS庫存編號 467-2126P
  • 製造零件編號 PIC18F452-I/P
个 (以每管裝提供)
HK$81.34
  • RS庫存編號 144-9622P
  • 製造零件編號 ATSAMD51N20A-AU
个 (以每盘装提供)
HK$102.09
  • RS庫存編號 823-1057P
  • 製造零件編號 PIC16F684T-I/SL
个 (以每卷裝提供)
HK$18.40
  • RS庫存編號 869-6110P
  • 製造零件編號 DSPIC33EV256GM104-I/PT
个 (以每盘装提供)
HK$40.46
  • RS庫存編號 332-987
  • 製造零件編號 ATECC608B-MAHDA-T
个(每带 15000 )
HK$7.923
  • RS庫存編號 249-9714
  • 製造零件編號 ATECC608B-SSHCZ-B
个(每托盘 8 )
HK$7.025
  • RS庫存編號 234-1680
  • 製造零件編號 SLM9670AQ20FW1311XTMA1
个(每托盘 2 )
HK$37.25
  • RS庫存編號 829-0144
  • 製造零件編號 PIC24FJ128GB204-I/PT
个(每托盘 2 )
HK$41.85
  • RS庫存編號 912-2862
  • 製造零件編號 PIC32MX564F128H-I/PT
个(每套 160)
HK$46.25
  • RS庫存編號 379-3137
  • 製造零件編號 PIC16F877-04/L
HK$82.30
  • RS庫存編號 803-2456
  • 製造零件編號 PIC16F1789-I/P
个(每托盘 5 )
HK$26.62
每頁顯示的結果