Microchip ATECC608B-SSHCZ-B 8-Pin Security & Authentication Chips SOIC
- RS庫存編號:
- 249-9714
- 製造零件編號:
- ATECC608B-SSHCZ-B
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 8 件)*
HK$59.50
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 296 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 8 - 192 | HK$7.438 | HK$59.50 |
| 200 - 792 | HK$7.30 | HK$58.40 |
| 800 + | HK$7.138 | HK$57.10 |
* 參考價格
- RS庫存編號:
- 249-9714
- 製造零件編號:
- ATECC608B-SSHCZ-B
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Security & Authentication Chips | |
| Interface Type | Single Wire | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 6mm | |
| Height | 4.9mm | |
| Series | ATECC608B | |
| Width | 1.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Security & Authentication Chips | ||
Interface Type Single Wire | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 6mm | ||
Height 4.9mm | ||
Series ATECC608B | ||
Width 1.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip ATECC608B integrates ECDH (Elliptic Curve Diffie Hellman) security protocol an ultra-secure method to provide key agreement for encryption/decryption
Protected storage for up to 16 Keys, certificates or data
Hardware support for symmetric algorithms
相关链接
- Microchip 8-Pin Security & Authentication Chips SOIC
- Microchip ATECC608B-RBHCZ-B 3-Pin Security & Authentication Chips
- Microchip ATECC608B-SSHCZ-T 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608B-MAHDA-S 8-Pin Security & Authentication Chips UDFN
- Microchip ATECC608B-MAHCZ-S 8-Pin Security & Authentication Chips UDFN
- Microchip ATECC608B-SSHDA-B 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608C-SSHCZ-B 1.400 bit 8-Pin Crypto Authentication IC SOIC
- Microchip ATECC608A-SSHCZ-B 1.400 bit 8-Pin Crypto Authentication IC SOIC