Microchip ATECC608B-RBHCZ-B 3-Pin Security & Authentication Chips
- RS庫存編號:
- 249-9712
- 製造零件編號:
- ATECC608B-RBHCZ-B
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加200件可節省1%
查看批量定價選項小計(1 包,共 8 件)*
HK$90.80
訂單超過 HK$250.00 免費送貨
有庫存
- 320 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 8 - 192 | HK$11.35 | HK$90.80 | - |
| 200 - 792 | HK$11.138 | HK$89.10 | 1% |
| 800 + | HK$10.90 | HK$87.20 | 3% |
* 參考價格
- RS庫存編號:
- 249-9712
- 製造零件編號:
- ATECC608B-RBHCZ-B
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Security & Authentication Chips | |
| Interface Type | Single Wire | |
| Pin Count | 3 | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Length | 6mm | |
| Series | ATECC608B | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Security & Authentication Chips | ||
Interface Type Single Wire | ||
Pin Count 3 | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Height 4.9mm | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Length 6mm | ||
Series ATECC608B | ||
Automotive Standard No | ||
The Microchip ATECC608B integrates ECDH (Elliptic Curve Diffie Hellman) security protocol an ultra-secure method to provide key agreement for encryption/decryption
Protected storage for up to 16 Keys, certificates or data
Hardware support for symmetric algorithms
相关链接
- Microchip ATECC608B-RBHCZ-B 3-Pin Security & Authentication Chips
- Microchip ATECC608B-SSHCZ-B 8-Pin Security & Authentication Chips SOIC
- Microchip 8-Pin Security & Authentication Chips SOIC
- Microchip ATECC608B-MAHCZ-S 8-Pin Security & Authentication Chips UDFN
- Microchip ATECC608B-MAHDA-S 8-Pin Security & Authentication Chips UDFN
- Microchip ATECC608B-RBHCZ-T 3-Pin Crypto Authentication IC
- Microchip ATSHA204A-RBHCZ-B 4.5 kB 3-Pin Crypto Authentication IC
- Microchip 28-Pin Security & Authentication Chips TSSOP