Current Sensor ICs | 8 Pin & 5 Pin | RS
最近搜索

    Current Sensor ICs

    Current Sensors are devices designed to detect electrical current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. RS offers a variety of high-quality sensing equipment, feel free to browse our range of sensors and sensor integrated circuits to ensure you manage to get the accuracy you want for your needs.

    Current sensors can measure both AC voltage and DC voltage and can be divided into two categories:

    • In-line sensors – mounted as an integral part of the circuit.
    • Clamp type sensors – they can be clamped around the wire to be measured.

    Current Sensors Technologies

    Hall Effect

    Hall Effect sensors consist of a core, Hall Effect device and signal conditioning circuitry. Sensors work when current conductor passes through a magnetically permeable core that concentrates the conductor's magnetic field. The energised Hall device is then exposed to a magnetic field from the core and it produces a potential difference that can be measured and amplified.

    Inductive

    Inductive sensors use a coil through which a current-carrying wire passes. This causes power to flow in the coil that is proportional to the current. The current flow then can be measured or transformed.

    Magnetoresistive

    a current flows through the plate and the effect is the property of certain materials to change the value of its resistance. When the current flows for a longer distance, resistance is increased and decreased at a shorter distance.

    208 產品顯示為 Current Sensor ICs

    • RS庫存編號 225-0600
    • 製造零件編號 TLI4971A075T5UE0001XUMA1
    个(每托盘 2 )
    HK$50.105
    Infineon
    -
    -
    PG-TISON-8
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    • RS庫存編號 866-0773
    • 製造零件編號 ACS723LLCTR-40AB-T
    个(每托盘 2 )
    HK$37.15
    Allegro Microsystems
    ±15mV
    -
    SOIC
    8
    Surface Mount
    4.9 x 3.9 x 1.5mm
    5.5 V
    4.5 V
    1.5mm
    4.9mm
    3.9mm
    • RS庫存編號 258-4097
    • 製造零件編號 TLE49421CHAMA2
    HK$15.505
    Infineon
    -
    -
    PG-SSO-2-4
    2
    Surface Mount
    -
    -
    -
    -
    -
    -
    • RS庫存編號 260-1026
    • 製造零件編號 TLE4971A025N5UE0001XUMA1
    HK$47.00
    Infineon
    48V
    120000mA
    PG-TISON-8-5
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    • RS庫存編號 236-1591
    • 製造零件編號 TLE4972AE35S5XUMA1
    HK$39.60
    Infineon
    1.65V
    -
    PG-VSON-6
    7
    Surface Mount
    4.5 x 3.5 x 0.9mm
    3.6 V
    -0.3 V
    0.9mm
    3.5mm
    4.5mm
    • RS庫存編號 205-5832
    • 製造零件編號 C/CT-0306
    个 (以毎盒:48)
    HK$89.89
    KEMET
    -
    -
    SO-8
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    • RS庫存編號 260-1028P
    • 製造零件編號 TLE4971A050N5E0001XUMA1
    个 (以每卷裝提供)
    HK$47.07
    Infineon
    48V
    120000mA
    PG-TISON-8-5
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    • RS庫存編號 234-3749P
    • 製造零件編號 PAC1944T-E/4MX
    个 (以每卷裝提供)
    HK$18.05
    Microchip
    100µV
    5µA
    VQFN
    16
    SMD
    -
    -
    -
    -
    -
    -
    • RS庫存編號 866-0764P
    • 製造零件編號 ACS723LLCTR-20AB-T
    个 (以每卷裝提供)
    HK$44.70
    Allegro Microsystems
    ±15mV
    -
    SOIC
    8
    Surface Mount
    4.9 x 3.9 x 1.5mm
    5.5 V
    4.5 V
    1.5mm
    4.9mm
    3.9mm
    • RS庫存編號 680-7135
    • 製造零件編號 ACS712ELCTR-20A-T
    HK$29.10
    Allegro Microsystems
    -
    -
    SOIC
    8
    Surface Mount
    4.9 x 3.9 x 1.5mm
    -
    -
    -
    -
    -
    • RS庫存編號 236-1591P
    • 製造零件編號 TLE4972AE35S5XUMA1
    个 (以每卷裝提供)
    HK$39.60
    Infineon
    1.65V
    -
    PG-VSON-6
    7
    Surface Mount
    4.5 x 3.5 x 0.9mm
    3.6 V
    -0.3 V
    0.9mm
    3.5mm
    4.5mm
    • RS庫存編號 179-4001P
    • 製造零件編號 MCP39F511A-E/MQ
    个 (以每管裝提供)
    HK$27.93
    Microchip
    ±1mV
    -
    QFN
    28
    Surface Mount
    5 x 5 x 0.95mm
    3.6 V
    2.7 V
    0.95mm
    5mm
    5mm
    • RS庫存編號 225-0598P
    • 製造零件編號 TLI4971A075T5E0001XUMA1
    个 (以每卷裝提供)
    HK$43.16
    Infineon
    -
    -
    PG-TISON-8
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    • RS庫存編號 751-5300P
    • 製造零件編號 ZXCT1051E5TA
    个 (以每卷裝提供)
    HK$9.92
    DiodesZetex
    -
    50µA
    SOT-23
    5
    Surface Mount
    3.1 x 1.8 x 1.3mm
    20 V
    2.7 V
    1.3mm
    3.1mm
    1.8mm
    • RS庫存編號 225-0586P
    • 製造零件編號 TLE9241QUXUMA1
    个 (以每卷裝提供)
    HK$61.45
    Infineon
    -
    0.01mA
    PG-TQFP-48
    48
    Surface Mount
    -
    -
    -
    -
    -
    -
    • RS庫存編號 266-7104P
    • 製造零件編號 TLE4971A120N5UE0001XUMA1
    个 (以每卷裝提供)
    HK$58.43
    Infineon
    1.5V
    -
    PG-TISON-8-5
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    • RS庫存編號 237-9882
    • 製造零件編號 PAC1942T-1E/4MX
    个(每托盘 5 )
    HK$11.66
    Microchip
    100µV
    -
    VQFN
    16
    SMD
    -
    -
    -
    -
    -
    -
    • RS庫存編號 225-0591P
    • 製造零件編號 TLI4971A025T5UE0001XUMA1
    个 (以每卷裝提供)
    HK$44.585
    Infineon
    -
    -
    PG-TISON-8
    8
    Surface Mount
    -
    -
    -
    -
    -
    -
    • RS庫存編號 866-0789P
    • 製造零件編號 ACS770LCB-050B-PFF-T
    个 (以每管裝提供)
    HK$73.60
    Allegro Microsystems
    ±6mV
    -
    PFF
    5
    Through Hole
    10 x 13 x 7mm
    5.5 V
    4.5 V
    7mm
    14mm
    13mm
    • RS庫存編號 866-0776P
    • 製造零件編號 ACS722LLCTR-05AB-T
    个 (以每卷裝提供)
    HK$40.95
    Allegro Microsystems
    ±20mV
    -
    SOIC
    8
    Surface Mount
    4.9 x 3.9 x 1.5mm
    3.6 V
    3 V
    1.5mm
    4.9mm
    3.9mm
    每頁顯示的結果