Touch Screen Sensor | Capacitive Controller | RS
最近搜索

    Touch Screen Sensor ICs

    Touch screen sensor ICs (integrated circuits) also known as touch screen controllers are types of semiconductor devices that convert user actions on a screen to signals that can be read by a device. They have been designed to detect the input of the touch sensor built on the LCD. Touch screen controllers are considered the standard in the manufacturing and engineering industries where display screens act as control panels for machinery and specialised equipment.

    How does a touch screen sensor IC work?

    Touch screen sensor ICs plug into sensors that communicate touch actions electronically, enabling the use of a touch screen device as an input mechanism in place of a mouse or keypad. Some types of these ICs can also have a pen stylus interrupt input. This feature adds the benefit of low power mode by only operating the touchscreen when the stylus pen is being utilised.

    Types of touch screen sensor ICs

    Touch screen sensor ICs are available in different types such as;

    Capacitive touch screen controllers – These ICs designed to be compatible with screen panels coated with indium tin dioxide. The film coating conducts a constant electrical current across a sensor to pick up on any change in electrical charge when the screen is touched.

    Resistive touch screen controllers – these ICs produce an electrically resistive layer. The changes in resistance on this layer are identified as touch events, which are picked up by the controller for the processing of data.

    Both capacitive and resistive touchscreen devices have a digitised. The touch screen digitiser is an IC that's designed to convert analogue touch comments into digital signals.

    These type of ICs are also offered with a range of different interface types such as UART(Universal asynchronous receiver-transmitter), serial, SPI (Serial Peripheral Interface) and Serial SPI. They are also offered with a variety of a number of pins constructed on the IC itself.

    Applications of touch screen sensor ICs

    Touch screen sensor ICs are widely used in a variety of applications such;

    • Mobile phones
    • Touch screen monitors
    • Tablet devices
    • Point-of-sale terminals
    • ATM machines

    59 產品顯示為 Touch Screen Sensor ICs

    • RS庫存編號 125-4141P
    • 製造零件編號 CY8C20110-LDX2I
    个 (以每盘装提供)
    HK$22.64
    Infineon
    -
    -
    Serial-I2C
    Capacitive
    2-Wire
    Surface Mount
    QFN
    16
    2.4 to 5.25 V
    3 x 3 x 0.55mm
    3mm
    Touch Screen Controllers
    3mm
    0.55mm
    +85 °C
    • RS庫存編號 660-7571P
    • 製造零件編號 ADS7846E
    个 (以每管裝提供)
    HK$41.80
    Texas Instruments
    125ksps
    12 bit
    -
    -
    -
    Surface Mount
    SSOP
    16
    -
    5 x 4 x 1.5mm
    5mm
    Touch Screen Controllers
    4mm
    1.5mm
    +85 °C
    • RS庫存編號 215-5777P
    • 製造零件編號 CY8CMBR3108-LQXIT
    个 (以每卷裝提供)
    HK$21.768
    Infineon
    -
    7 bit
    I2C
    Capacitive
    2-Wire
    -
    QFN
    16
    -
    -
    -
    -
    -
    -
    -
    个 (以每卷裝提供)
    HK$9.728
    Microchip
    -
    -
    Serial-I2C
    Spread-Spectrum Charge-Transfer
    -
    Surface Mount
    SOIC
    14
    1.8 to 5.5 V
    8.748 x 3.998 x 1.499mm
    8.748mm
    Touch Screen Controllers
    3.998mm
    1.499mm
    +85 °C
    HK$24.80
    Microchip
    -
    10 bit
    SPI
    Resistive
    4-Wire, 5-Wire, 8-Wire
    Surface Mount
    SOIC
    20
    3.3 → 5 V
    12.8 x 7.5 x 2.05mm
    12.8mm
    Touch Screen Controllers
    7.5mm
    2.05mm
    +85 °C
    个 (以每管裝提供)
    HK$23.82
    Texas Instruments
    125kHz
    12 bit
    Serial-4 Wire
    Capacitive
    4-Wire
    -
    SSOP-16
    16
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 661-3548P
    • 製造零件編號 TSC2046IPW
    个 (以每管裝提供)
    HK$24.06
    Texas Instruments
    -
    -
    -
    -
    -
    Surface Mount
    TSSOP
    16
    -
    5 x 4.4 x 1.15mm
    5mm
    Touch Screen Controllers
    4.4mm
    1.15mm
    +85 °C
    个 (以每卷裝提供)
    HK$10.797
    Microchip
    -
    14 bit
    Digital Output
    Spread-Spectrum Charge-Transfer
    -
    Surface Mount
    SOT-23
    6
    1.8 to 5.5 V
    2.05 x 2 x 0.55mm
    2.05mm
    Touch Screen Controllers
    2mm
    0.55mm
    +85 °C
    • RS庫存編號 193-8494P
    • 製造零件編號 CY8CMBR3002-SX1IT
    个 (以每卷裝提供)
    HK$14.45
    Infineon
    -
    -
    I2C
    Capacitive
    2-Wire
    Surface Mount
    SOIC
    8
    1.8 V
    4.97 x 3.98 x 1.47mm
    4.97mm
    Touch Screen Controllers
    3.98mm
    1.47mm
    +85 °C
    • RS庫存編號 333-052
    • 製造零件編號 CAP1188-1-CP-TR
    个(每带 5000 )
    HK$15.057
    Microchip
    -
    -
    SPI
    Capacitive
    2-Wire
    -
    QFN
    24
    -
    -
    -
    -
    -
    -
    -
    个 (以每管裝提供)
    HK$19.585
    Microchip
    140sps
    10 bit
    SPI
    Resistive
    4-Wire, 5-Wire, 8-Wire
    Surface Mount
    SSOP
    20
    2.5 → 5 V
    7.5 x 5.6 x 1.85mm
    7.5mm
    Touch Screen Controllers
    5.6mm
    1.85mm
    +85 °C
    个 (以每管裝提供)
    HK$21.24
    Microchip
    -
    10 bit
    SPI
    Resistive
    4-Wire, 5-Wire, 8-Wire
    Surface Mount
    SSOP
    20
    5 V
    7.5 x 5.6 x 1.85mm
    7.5mm
    Touch Screen Controllers
    5.6mm
    1.85mm
    +85 °C
    • RS庫存編號 810-3930P
    • 製造零件編號 MTCH6102-I/SS
    个 (以每管裝提供)
    HK$13.57
    Microchip
    -
    -
    -
    -
    -
    Surface Mount
    SSOP
    28
    -
    10.5 x 5.6 x 1.85mm
    10.5mm
    Touch Screen Controllers
    5.6mm
    1.85mm
    +85 °C
    个 (以每管裝提供)
    HK$21.154
    Microchip
    -
    10 bit
    I2C, SPI
    Resistive
    4-Wire, 5-Wire, 8-Wire
    Surface Mount
    SOIC
    20
    -
    12.8 x 7.5 x 2.35mm
    12.8mm
    Touch Screen Controllers
    7.5mm
    2.35mm
    +85 °C
    个 (以每管裝提供)
    HK$21.15
    Microchip
    -
    10 bit
    SPI
    Resistive
    4-Wire, 5-Wire, 8-Wire
    Surface Mount
    SOIC
    20
    3.3 → 5 V
    12.8 x 7.5 x 2.05mm
    12.8mm
    Touch Screen Controllers
    7.5mm
    2.05mm
    +85 °C
    • RS庫存編號 236-8828P
    • 製造零件編號 AT42QT2120-SU
    个 (以每管裝提供)
    HK$12.834
    Microchip
    -
    -
    I2C
    -
    -
    -
    SOIC
    20
    -
    -
    -
    -
    -
    -
    -
    个 (以每管裝提供)
    HK$14.468
    Microchip
    -
    -
    Serial-I2C
    Spread-Spectrum Charge-Transfer
    -
    Surface Mount
    TSSOP
    20
    1.8 to 5.5 V
    6.5 x 4.5 x 1.05mm
    6.5mm
    Touch Screen Controllers
    4.5mm
    1.05mm
    +85 °C
    个 (以每卷裝提供)
    HK$60.10
    Microchip
    -
    10 bit
    I2C, Serial-SPI
    Spread-Spectrum Charge-Transfer
    Hard-Wire
    Surface Mount
    MLF
    32
    1.8 to 5.25 V
    5 x 5 x 0.95mm
    5mm
    Touch Screen Controllers
    5mm
    0.95mm
    +85 °C
    • RS庫存編號 177-3364P
    • 製造零件編號 AT42QT1010-MAHR
    个 (以每卷裝提供)
    HK$10.324
    Microchip
    -
    14 bit
    Digital Output
    -
    -
    Surface Mount
    UDFN/USON
    8
    1.8 V
    2.05 x 2 x 0.55mm
    2.05mm
    Touch Screen Controllers
    2mm
    0.55mm
    +85 °C
    每頁顯示的結果