Phihong 2.1 x 5.5 x 10 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 12 W 24V dc Output, 500 mA

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$157.40

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$157.40
10 - 49HK$155.90
50 +HK$154.50

* 參考價格

RS庫存編號:
124-2080
製造零件編號:
PSAC12R-240(RS)
製造商:
Phihong
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phihong

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

Interchangeable

Output Voltage

24V dc

Power

12W

Output Connector Type

2.1 x 5.5 x 10 mm Centre Positive

Cable Length

1.5m

Number of Outputs

1

Input Connector Type

Universal Plug

Minimum Operating Temperature

0°C

Adapter Current

500mA

Maximum Operating Temperature

40°C

Depth

33.25mm

Standards/Approvals

EN 61000-4-5, EN 61000-4-11, EISA, cULus, CE, FCC Class B EN 55022 Class B, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2

Width

50mm

Length

71.7mm

Maximum Input Voltage

100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac

Series

PSAC12R

Minimum Input Voltage

100V ac

Energy Efficiency Level

VI

COO (Country of Origin):
CN

Phihong PSA Series Global Plug-In Power Adapter


Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.

Feature and Benefits

Offered in a wide range of 5 - 24V options.

Suitable for a wide range of applications, such as portable electronic equipment.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。