- RS庫存編號:
- 204-7277
- 製造零件編號:
- AA20R-120A
- 製造商:
- Phihong
7 在3 工作日內發貨 (海外庫存)
58 在4 工作日內發貨 (海外庫存)
單價 个
HK$271.07
單位 | Per unit |
1 + | HK$271.07 |
- RS庫存編號:
- 204-7277
- 製造零件編號:
- AA20R-120A
- 製造商:
- Phihong
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Phihong Interchangeable Wall Mount Adapter works with an input voltage ranges from 90 to 264V AC. It can be used in Portable Equipment, Wireless Communications and Personal Digital Assistant applications.
Limited power source
Class II Double Insulated
0°C to +40°C operating temperature
20 to +90% operating humidity
Class II Double Insulated
0°C to +40°C operating temperature
20 to +90% operating humidity
規格
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Interchangeable |
Output Voltage | 12V dc |
Input Voltage | 264V ac |
Output Current | 1.67A |
Output Connector | 2.1 x 5.5 mm Centre Positive |
Number of Outputs | 1 |
Power Rating | 20W |
Regulated/Unregulated | Regulated |
Type | AC/DC Adapter |
Energy Efficiency Level | VI |