Mascot AC/DC Adapter Type C 230V ac Output 310 mA, 24 V ac
- RS庫存編號:
- 281-3707
- 製造零件編號:
- 8510-24VAC
- 製造商:
- Mascot
可享批量折扣
查看批量定價選項小計(1 件)*
HK$298.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 43 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$298.60 |
| 10 - 49 | HK$286.70 |
| 50 + | HK$280.70 |
* 參考價格
- RS庫存編號:
- 281-3707
- 製造零件編號:
- 8510-24VAC
- 製造商:
- Mascot
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Mascot | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 310mA | |
| Overall Length | 75mm | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 51mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Maximum Input Voltage | 230V ac | |
| Minimum Output Voltage | 24V ac | |
| Overall Depth | 57mm | |
| Minimum Input Voltage | 230V ac | |
| Series | 8510 | |
| 選取全部 | ||
|---|---|---|
品牌 Mascot | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 310mA | ||
Overall Length 75mm | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 40°C | ||
Overall Width 51mm | ||
Standards/Approvals EN 60601-1-2 | ||
Maximum Input Voltage 230V ac | ||
Minimum Output Voltage 24V ac | ||
Overall Depth 57mm | ||
Minimum Input Voltage 230V ac | ||
Series 8510 | ||
AC / AC transformers, type 8310 / 8510 / 8610 / 8710
AC / AC transformers, available in power ratings of 3.5 VA; 8.5 VA; 10.5 VA; 15 VA.
Plug-in adapter design with thermal fuse.
Manufacture: In accordance with EN 60742 (electrical safety standard for models 8310; 8510; 8610); HD 19556 (8710) and EN 60950 for models 8610 and 8710
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
相关链接
- Mascot AC/DC Adapter Type C 230V ac Output 500 mA, 24 V ac
- Mascot AC/DC Adapter Type C 230V ac Output 416 mA, 24 V dc
- Mascot AC/DC Adapter EU 230V ac Output 2 A, 5 V
- Mascot AC/DC Adapter Type C 243.8V ac Output 510 mA, 15 V ac
- Mascot AC/DC Adapter 230V ac Output 6 A, 5 V dc
- Mascot AC/DC Adapter 230V ac Output 3 A, 12 V
- Mascot AC/DC Adapter EU 230V ac Output 5 A, 13.2 V dc
- Mascot AC/AC Adapter Type C 230V ac Output 1 A, 15 V ac