小計(1 件)*
HK$205.90
訂單超過 HK$250.00 免費送貨
有庫存
- 368 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$205.90 |
* 參考價格
- RS庫存編號:
- 441-181
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Package Size | 200 ml | |
| Product Type | Air Duster | |
| Package Type | Aerosol | |
| Active Chemical | Tetrafluoropropene(HFO) | |
| Delicate and Optics Use | Yes | |
| Flammable | No | |
| Invertible | No | |
| Standards/Approvals | BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | |
| Trade Name | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Package Size 200 ml | ||
Product Type Air Duster | ||
Package Type Aerosol | ||
Active Chemical Tetrafluoropropene(HFO) | ||
Delicate and Optics Use Yes | ||
Flammable No | ||
Invertible No | ||
Standards/Approvals BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS | ||
Trade Name RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO Invertible Air Duster, 200ml
The RS PRO Air Duster is an invertible aerosol of compressed gas designed for the safe removal of dust and airborne contamination from delicate or inaccessible areas of electrical and electronic equipment. This non-flammable air duster is ideal for maintaining sensitive devices without risk of damage.
Features and Benefits
Invertible Design: Allows use in any orientation for hard-to-reach areas
Non-Flammable: Safe for use around sensitive electronic components
Inert, Pure Compressed Gas: Effectively removes dust without leaving residue
Delicate Equipment Use: Suitable for optics and other sensitive applications
Applications
Electronics maintenance
Optical equipment cleaning
Laboratory environments
Additional Information
Active Chemical: Tetrafluoropropene
Package Size: 200mL
Package Type: Aerosol
Global Warming Potential: Low
This air duster is a reliable choice for professionals seeking a safe and effective cleaning solution for delicate equipment.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- Ambersil 33183 Invertible INVERTIBLE DUSTER 2 Air Duster, 200 ml
- RS PRO Invertible RS Invertible Dust Remover Air Duster, 200 ml
- RS PRO Air Dusters Air Duster, 400 ml Flammable
- RS PRO RS PRO Air Duster, 400 ml
- Ambersil 33279 High Power Air Duster Extreme Air Duster, 340 ml
- Ambersil 33181 High Power Air Duster 2 Air Duster, 400 ml
- RS PRO Invertible RS PRO Air Duster, 250 ml Flammable
- RS PRO RS Dust Remover Air Duster, 400 ml