RS PRO Air Dusters Air Duster, 400 ml Flammable

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$36.90

Add to Basket
選擇或輸入數量
有庫存
  • 4,136 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 14HK$36.90
15 - 74HK$35.60
75 +HK$33.70

* 參考價格

RS庫存編號:
153-1978
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Air Duster

Package Size

400 ml

Package Type

Aerosol

Active Chemical

Butane

Flammable

Yes

Invertible

No

Standards/Approvals

No

Trade Name

Air Dusters

豁免

COO (Country of Origin):
GB

RS PRO Butane Duster


The RS PRO 400ml butane duster is a non-invertible flammable spray duster. The ERFD4000 safely removes dust and Airborne contamination. The Air duster is especially useful for the removal of debris and contaminants from delicate and inaccessible areas of electrical and electronic equipment. Make sure to use the spray duster either in a vertical position or at an angle of no greater than 60° to avoid freezing. Avoid spraying it directly onto any live equipment, as it is a flammable propellant.

Note

Do not use erfd400 for prolonged blasts – the surface of the canister will form frost

Features and Benefits


Environmentally friendly propellant Inert Pure compressed gas

Excellent for removing particulates from inaccessible areas and delicate equipment

Non-invertible flammable spray duster

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。