小計(1 件)*
HK$5,460.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,460.80 |
* 參考價格
- RS庫存編號:
- 191-659
- 製造零件編號:
- AP106-AT-E
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Product Type | Power Amplifier | |
| Output Channels | 1 | |
| Output Power | 60W | |
| Operating Voltage | 100V, 240V | |
| Maximum Frequency Response | 20kHz | |
| Rack Mount | Yes | |
| Minimum Frequency Response | 80Hz | |
| Height | 44mm | |
| Depth | 200mm | |
| Standards/Approvals | CE, FCC, UKCA | |
| Weight | 1.23kg | |
| Width | 157.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Product Type Power Amplifier | ||
Output Channels 1 | ||
Output Power 60W | ||
Operating Voltage 100V, 240V | ||
Maximum Frequency Response 20kHz | ||
Rack Mount Yes | ||
Minimum Frequency Response 80Hz | ||
Height 44mm | ||
Depth 200mm | ||
Standards/Approvals CE, FCC, UKCA | ||
Weight 1.23kg | ||
Width 157.2mm | ||
- COO (Country of Origin):
- TW
The Aten Power amplifier with Hi-Z outputs capable of driving 70 V / 100 V audio systems. The support for balanced or unbalanced line level inputs enables superior sound quality and installation flexibility. Apart from the overall volume adjustment function, the built-in 2-band shelf EQ provides ± 6 dB boost / suppression of treble and bass control, offering subtle tone shaping and extra control versatility.
Compact and sealed casing approves of hidden placement even in the dusty environment Integrated protection
相关链接
- Bose 4 Channel Power Amplifier 20 kHz
- Bose 400W 4 Channel Power Amplifier 20 kHz
- Bose 600W 4 Channel Power Amplifier 20 kHz
- S2CEB 120W 5 Channel Power Amplifier 160 kHz
- Aten AS106-AT White Speaker 20 kHz
- Aten AS104-AT White Speaker 20 kHz
- Aten AS108-AT 160W White Speaker 20 kHz
- TOA 120W 1 Channel Amplifier 20 kHz