小計(1 件)*
HK$8,869.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,869.90 |
* 參考價格
- RS庫存編號:
- 267-6611
- 製造零件編號:
- ACBAM120RJ
- 製造商:
- S2CEB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | S2CEB | |
| Product Type | Power Amplifier | |
| Output Channels | 5 | |
| Output Power | 120W | |
| Operating Voltage | 230V | |
| Maximum Frequency Response | 160kHz | |
| Built-in Paging Chime | Yes | |
| Rack Mount | Yes | |
| Minimum Frequency Response | 55Hz | |
| Height | 133mm | |
| Weight | 13kg | |
| Standards/Approvals | 89/366/EEC, CE, RoHS, 73/23/EEC | |
| Width | 133mm | |
| Depth | 352mm | |
| Input Impedance | 15kΩ | |
| 選取全部 | ||
|---|---|---|
品牌 S2CEB | ||
Product Type Power Amplifier | ||
Output Channels 5 | ||
Output Power 120W | ||
Operating Voltage 230V | ||
Maximum Frequency Response 160kHz | ||
Built-in Paging Chime Yes | ||
Rack Mount Yes | ||
Minimum Frequency Response 55Hz | ||
Height 133mm | ||
Weight 13kg | ||
Standards/Approvals 89/366/EEC, CE, RoHS, 73/23/EEC | ||
Width 133mm | ||
Depth 352mm | ||
Input Impedance 15kΩ | ||
- COO (Country of Origin):
- CN
The S2Ceb-Groupe Cae zone amplifier allows the switching of up to 5 loudspeaker and general call zones as well as the adjustment of the volume according to the needs for each zone from the central unit.
Compliant with guidelines 89/366/EEC & 73/23/EEC
RoHS Compliant
相关链接
- TOA 120W 1 Channel Amplifier 20 kHz
- Bose 4 Channel Power Amplifier 20 kHz
- Bose 400W 4 Channel Power Amplifier 20 kHz
- Bose 600W 4 Channel Power Amplifier 20 kHz
- Aten 60W 1 Channel Power Amplifier 20 kHz
- S2CEB ACBRMUHF1TD, 18 kHz Microphone
- Texas Instruments 2-Channel Differential Amplifier 300 kHz 14-Pin SOIC
- INA2132U Texas Instruments 2-Channel Differential Amplifier 300 kHz 14-Pin SOIC