STMicroelectronics STEVAL-C34ADPTK1 Expansion Kit Evaluation Board Expansion Kit for C34 Connector for STEVAL-C34ADPTK1
- RS庫存編號:
- 764-152
- 製造零件編號:
- STEVAL-C34ADPTK1
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加10件可節省HK$285.00
查看批量定價選項小計(1 件)*
HK$571.00
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$571.00 | - |
| 10 - 24 | HK$542.50 | HK$285.00 |
| 25 + | HK$513.90 | HK$1,427.50 |
* 參考價格
- RS庫存編號:
- 764-152
- 製造零件編號:
- STEVAL-C34ADPTK1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Analogue Function | Evaluation Board | |
| Product Type | Expansion Kit | |
| Kit Classification | Expansion Kit | |
| For Use With | C34 Connector | |
| Featured Device | STEVAL-C34ADPTK1 | |
| Kit Name | Expansion Kit | |
| Interface Type | Connector | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Analogue Function Evaluation Board | ||
Product Type Expansion Kit | ||
Kit Classification Expansion Kit | ||
For Use With C34 Connector | ||
Featured Device STEVAL-C34ADPTK1 | ||
Kit Name Expansion Kit | ||
Interface Type Connector | ||
- COO (Country of Origin):
- IT
The STMicroelectronics C34 connector breakout expansion board kit is designed to help developers and engineers easily integrate additional peripherals and modules into evaluation setups, providing a practical Interface solution that simplifies prototyping, testing, and system expansion.
Supports C34 connector breakout
Facilitates peripheral and module integration
Improves prototyping and evaluation workflows
Provides a convenient expansion Interface
相关链接
- STMicroelectronics Expansion Kit Temperature Sensor Expansion Kit for STEVAL-C34AT02 Multisensing Expansion Board
- STMicroelectronics STEVAL-ST4SIMV1 Expansion Board Expansion Module for STMod+ Connector Compatible Evaluation Boards
- STMicroelectronics STEVAL-HILE1G4K1 Evaluation Board Evaluation Board Evaluation Kit for Digital Power Converters for
- STMicroelectronics STEVAL-NBIOTV1 Evaluation Board Evaluation Board Evaluation Board for ST87M01 for STEVAL-NBIOTV1
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9
- STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit for On Board DC-DC, Nucleo-F072RB STEVAL-ISC004V1
- STMicroelectronics Evaluation Kit Microphone Sensor Evaluation Kit for STEVAL-STWINMA2 STEVAL-STWINKT1B
- STMicroelectronics Industrial Digital Output Expansion Board Evaluation Kit for ISO808 for STM32 Nucleo